RA2E1 Single-Chip Microcontroller

Renesas’ microcontrollers support a wide operating range and are available in a large variety of packages

Image of Renesas RA2E1 Single-Chip MicrocontrollerRenesas' RA2E1 group is the RA family's entry line single-chip microcontroller based on the 48 MHz Arm® Cortex®-M23 core and up to 128 kB code flash and 16 kB SRAM memory. The optimized processing and Renesas' low-power process technology make it one of the industry's most energy-efficient ultra low-power microcontrollers. The RA2E1 group supports a wide operating voltage range of 1.6 V to 5.5 V and a large selection of packages such as LQFP, QFN, LGA, BGA, and WLCSP. The RA2E1 provides pin and peripheral compatibility with the RA2L1 group. It is ideal for battery-operated applications and other systems requiring high performance and low energy consumption in space-constrained applications.

Features
  • 4 kB data flash to store data as in EEPROM
  • Scalable from 25-pin to 64-pin packages
  • Wide operating voltage range: 1.6 V to 5.5 V
  • Enhanced capacitive touch sensing unit (CTSU)
  • 32-bit general PWM, 16-bit general PWM, and low-power asynchronous general-purpose timers
  • 12-bit ADC, LPACMP, and temperature sensor
  • RTC
  • SCI (UART, Simple SPI, Simple I²C)
  • SPI/I²C multi-master interface
  • A large selection of packages (LQFP, QFN, LGA, BGA, and WLCSP)
Applications
  • General-purpose
  • Consumer applications
  • Home appliances
  • Industrial automation
  • Building automation
  • Medical and healthcare

RA2E1 Microcontroller

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 128KB FLASH 64LFQFPR7FA2E1A92DFM#AA0IC MCU 32BIT 128KB FLASH 64LFQFP866 - Immediate$2.59Ver detalhes
FPB-RA2E1 R7FA2E1 EVAL BRDRTK7FPA2E1S00001BEFPB-RA2E1 R7FA2E1 EVAL BRD19 - Immediate$12.88Ver detalhes
Published: 2021-02-26