STEMlab 125-14 Starter Kit

Red Pitaya’s IZD0007 kit with a 50 MHz frequency range is ideal for hobbyists, DIY engineers, makers, and industrial engineers

Image of Red Pitaya's STEMlab 125-14 Starter KitRed Pitaya‘s STEMlab 125-14 starter kit has two channels IN and two channels OUT, each with a 125 MSPS rate; a 50 MHz frequency range; and 14-bit resolution, making it a versatile and precise multifunction measurement tool that can replace a stack of lab instruments. All the applications for the STEMlab 125-14 starter kit are web-based, free of charge, and come along when purchasing the board. Red Pitaya has a strong community of makers who develop their own applications and share them with others via the marketplace.

Features
  • Matlab remote control
  • Labview control
  • Open-source code
  • FPGA programming
  • Jupyter/Python programming
  • Oscilloscope
  • Signal generator
  • Spectrum analyzer
  • Bode analyzer
  • Logic analyzer basic
  • VNA analyzer
  • LCR meter
  • Streaming
What Is in the Box
  • Red Pitaya STEMlab 125-14 board
  • SD card (16 GB, Class 10)
  • ETH cable (1 m)
  • Power supply (5 V, 2 A)
Applications
  • Hobbyists
  • DIY engineers
  • Makers
  • Industrial engineers in automotive, aerospace, telecommunications, and other segments

STEMlab 125-14 Starter Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
STEMLAB 125-14 STARTER KITIZD0007STEMLAB 125-14 STARTER KIT137 - Immediate$489.70Ver detalhes
Published: 2021-06-17