Click Shield
Red Pitaya's Click Shield expands the Red Pitaya board in more than 1,500 ways
Red Pitaya's Click Shield is a versatile expansion module for the Red Pitaya board. This accessory transforms the board into a multifunctional powerhouse, providing the capability to connect up to two MikroElektronika Click boards™ directly to the Red Pitaya. Whether the project requires high-resolution ADC, GPS modules, LoRa connectivity, or an LCD screen, the Red Pitaya Click Shield elevates the work to new heights.
Seamless integration and synchronization of clock and trigger signals across multiple devices ensures high performance and efficiency. The Red Pitaya Click Shield also offers flexibility in power options, allowing the use of an external USB C power adapter or a 12 V to 24 V external power supply. Additionally, it is equipped with U.FL connectors for attaching an external reference clock, further enhancing synchronization capabilities.
Note: This product is not a standalone device. It requires a Red Pitaya board for proper operation.
Features
- Interface versatility: two mikroBUS™ sockets are compatible with over 1,500 MikroElektronika Click Board devices
- Advanced synchronization: high-performance clock and trigger synchronization between multiple Red Pitaya units and other devices
- Flexible powering options: supports external power supply (12 V to 24 V) or USB-C connector for powering the Red Pitaya
- Diverse compatibility: compatible with various Red Pitaya board models, with specific features applicable to certain models (see compatibility note below)
- For more information, please refer to the Red Pitaya Click Shield documentation page
Note: Depending on which Red Pitaya board model is being used, some features of the Red Pitaya Click Shield might not be applicable.
Compatibility
- The clock synchronization is only compatible with the following board models:
- STEMlab 125-14 external clock
- SDRlab 122-16 external clock
- STEMlab 125-14 4-input
- Switching between the external and internal clocks is available only on the STEMlab 125-14 4-input (CLK SEL pin), but will be compatible with all future Red Pitaya board redesigns
- Trigger synchronization and MikroElektronika Click board are compatible with all board models
Applications
- Clock and trigger synchronization between multiple Red Pitayas and/or other instruments
- Synchronous multichannel data acquisition and generation
- Localized measurements and Google Maps integration using GPS and GNSS Click boards
- Display data on LCD or OLED monitors
- IoT connectivity via LoRa® or Bluetooth®
- Additional analog channels with high-resolution Sigma-Delta and SAR ADCs, high linearity, and rail-to-rail DACs
- Versatile sensor measurements (current, magnetic field, gas, motion, and optical) with MikroElektronika sensor Click boards
- Access to communication interfaces like RS232, LIN, and DMX
- External industrial-standard power supply compatibility for Red Pitaya
Click Shield
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-5942 | RED PITAYA CLICK SHIELD | 11 - Immediate | $102.00 | Ver detalhes |
STEMlab
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | IZD0007 | STEMLAB 125-14 STARTER KIT | 137 - Immediate | $489.70 | Ver detalhes |
![]() | IZD0030 | STEMLAB LOW NOISE STARTER KIT | 27 - Immediate | $760.64 | Ver detalhes | |
![]() | ![]() | IZD0006 | STEMLAB 125-14 SDR KIT | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | IZD0005 | STEMLAB 125-14 DIAGNOSTIC KIT | 26 - Immediate | $669.06 | Ver detalhes | |
![]() | IZD0031 | STEMLAB 125-14 EXT CLOCK STARTER | 10 - Immediate | $689.38 | Ver detalhes | |
![]() | ![]() | IZD0042 | STEMLAB 125-14 EDU PACK | 24 - Immediate | $716.26 | Ver detalhes |
![]() | IZD0029 | STEMLAB Z7020 STARTER KIT | 11 - Immediate | $1,015.52 | Ver detalhes | |
![]() | IZD0008 | STEMLAB 125-14 ULTIMATE KIT | 22 - Immediate | $1,085.60 | Ver detalhes | |
![]() | ![]() | IZD0040 | STEMLAB 125-14 4-INPUT STARTER | 38 - Immediate | $1,366.44 | Ver detalhes |
![]() | ![]() | IZD0004 | STEMLAB 125-14 CALIBRATED KIT | 11 - Immediate | $846.06 | Ver detalhes |
![]() | IZD0011 | STEMLAB DIAGNOSTIC ACC KIT | 1 - Immediate | $54.28 | Ver detalhes | |
![]() | ![]() | IZD0033 | STEMLAB 125-14 X-CHANNEL SYSTEM | 9 - Immediate | $1,423.01 | Ver detalhes |
![]() | ![]() | IZD0041 | STEMLAB 125-14 4-INPUT DIAGNOST | 0 - Immediate | $1,498.69 | Ver detalhes |
![]() | ![]() | IZD0027 | STEMLAB 125-10 STAY AT HOME KIT | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | IZD0032 | SDRLAB 122-16 EXT CLOCK STANDARD | 0 - Immediate | $1,210.00 | Ver detalhes | |
![]() | ![]() | IZD0003 | STEMLAB 125-10 STARTER KIT | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | IZD0002 | STEMLAB 125-10 EDU PACK | 0 - Immediate | See Page for Pricing | Ver detalhes |