REM3/6/10 Medical Grade Regulated DC/DC Converters

RECOM Power offers tightly regulated single and dual output DC/DC converters in 3, 6, and 10 W packages

Image of RECOM's REM3/6/10 Medical Grade Regulated DC/DC ConvertersRECOM Power's REM3, REM6, and REM10 medical grade regulated DC/DC converters feature reinforced 5 kVAC/1 minute isolation with low 2 μA leakage and are 60601-1 3rd Ed. certified for 250 VAC continuous working. The compact DIP24 package offers tightly regulated single and dual outputs, even under no-load conditions. The outputs are short circuit and overload protected. The converters are available in two different pinning options, and optionally with an external control pin for standby consumption as low as 12.5 mW. The converters are fully certified to CB, IEC/EN, and ANSI/AAMI standards and carry the CE and UL marks.

Features
  • Reinforced insulation for 250 VAC working voltage
  • Clearance and creepage distance: 8 mm
  • 5 kVAC I/P to O/P 2MOPP isolation
  • 2 µA patient leakage current 
  • Industry standard pinout
  • 2:1 and 4:1 wide input range
  • 3 year warranty
Applications
  • Medical equipment
  • Monitoring systems
  • Therapy systems

REM3

ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (máx.)Tensão - Saída 1Tensão - Saída 2Available QuantityPreçoVer detalhes
DC DC CONVERTER 5V 3WREM3-0505S/ADC DC CONVERTER 5V 3W9V5V-22 - Immediate$65.98Ver detalhes
DC DC CONVERTER 5V 3WREM3-0505S/A/CTRLDC DC CONVERTER 5V 3W9V5V-6 - Immediate$69.20Ver detalhes
DC DC CONVERTER 5V 3WREM3-1205S/ADC DC CONVERTER 5V 3W18V5V-49 - Immediate$65.98Ver detalhes
DC DC CONVERTER 5V 3WREM3-2405SW/ADC DC CONVERTER 5V 3W36V5V-32 - Immediate$69.20Ver detalhes
DC DC CONVERTER +/-12V 3WREM3-2412DW/A/CTRLDC DC CONVERTER +/-12V 3W36V12V-12V0 - Immediate$79.68Ver detalhes

REM6

ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (máx.)Tensão - Saída 1Tensão - Saída 2Available QuantityPreçoVer detalhes
DC DC CONVERTER 5V 6WREM6-0505S/ADC DC CONVERTER 5V 6W9V5V-0 - Immediate$73.48Ver detalhes
DC DC CONVERTER 5V 6WREM6-1205S/ADC DC CONVERTER 5V 6W18V5V-15 - Immediate$73.48Ver detalhes
DC DC CONVERTER 12V 6WREM6-1212S/ADC DC CONVERTER 12V 6W18V12V-14 - Immediate$73.48Ver detalhes
DC DC CONVERTER +/-15V 6WREM6-2415DW/ADC DC CONVERTER +/-15V 6W36V15V-15V7 - Immediate$84.56Ver detalhes
DC DC CONVERTER 12V 6WREM6-1212S/CDC DC CONVERTER 12V 6W18V12V-27 - Immediate$73.48Ver detalhes

REM10

ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (máx.)Tensão - Saída 1Tensão - Saída 2Available QuantityPreçoVer detalhes
DC DC CONVERTER 5V 10WREM10-0505S/ADC DC CONVERTER 5V 10W9V5V-0 - Immediate$85.56Ver detalhes
DC DC CONVERTER 5V 10WREM10-2405SW/ADC DC CONVERTER 5V 10W36V5V-107 - Immediate$89.75Ver detalhes
DC DC CONVERTER 5V 10WREM10-2405SW/A/CTRLDC DC CONVERTER 5V 10W36V5V-10 - Immediate$94.17Ver detalhes
DC DC CONVERTER 12V 10WREM10-2412SW/ADC DC CONVERTER 12V 10W36V12V-21 - Immediate
2 - Marketplace
$89.75Ver detalhes
DC DC CONVERTER +/-12V 10WREM10-2412DW/ADC DC CONVERTER +/-12V 10W36V12V-12V35 - Immediate$98.68Ver detalhes
Published: 2015-04-16