RAC03-K Series AC/DC Converters

RECOM's 3 W AC/DC module's 1" x 1" size is well-suited for space conscious low-power IoT applications

Image of RECOM's RAC03-K Series Specifically developed for low power interconnected applications with a minimal footprint, no-load power consumption, and optimized standby mode, RECOM's RAC03-K series is the only complete 3 W AC/DC converter on the market with a 1" x 1" footprint. It has the standard 85 VAC to 264 VAC universal input voltage range, an operating temperature range of -40°C up to +60°C (up to +80°C with 2 W usage), is EMC compliant including class B emissions, and is internationally certified.

Features
  • 1" x 1" footprint
  • Optimized standby mode (meets Ecodesign Lot 6 standards)
  • No-load power consumption <150 mW
  • Class B EMC compliance without external exponents
  • Reinforced class II installation rating
  • Internationally certified
Applications
  • IoT
  • IIoT
  • Industrial
  • Household
  • SMART
Graphs

Image of RECOM's RAC03-K Series Derating Graph

Image of RECOM's RAC03-K Series Efficiency Graph

RAC03-K Series

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2Potência (Watts)AplicaçõesAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 3.3V 3WRAC03-3.3SKAC/DC CONVERTER 3.3V 3W-3 WEletrodomésticos, ITE (comercial)432 - Immediate$7.54Ver detalhes
AC/DC CONVERTER 5V 3WRAC03-05SKAC/DC CONVERTER 5V 3W-3 WEletrodomésticos, ITE (comercial)7872 - Immediate$7.54Ver detalhes
AC/DC CONVERTER 12V 3WRAC03-12SKAC/DC CONVERTER 12V 3W-3 WEletrodomésticos, ITE (comercial)512 - Immediate$7.54Ver detalhes
AC/DC CONVERTER 15V 3WRAC03-15SKAC/DC CONVERTER 15V 3W-3 WEletrodomésticos, ITE (comercial)0 - Immediate$7.54Ver detalhes
AC/DC CONVERTER 18V 3.1WRAC03-18SKAC/DC CONVERTER 18V 3.1W-3.1 WEletrodomésticos, ITE (comercial)113 - Immediate$7.54Ver detalhes
AC/DC CONVERTER 24V 3WRAC03-24SKAC/DC CONVERTER 24V 3W-3 WEletrodomésticos, ITE (comercial)156 - Immediate$7.54Ver detalhes
Published: 2019-09-11