R2016 Series Surface Mount Microprocessor Crystals

Raltron's small surface mount crystals feature a wide frequency range and are ideal for high-density applications

Image of Raltron's R2016 Series Surface Mount Microprocessor CrystalsRaltron's R2016 series surface mount microprocessor crystals are housed in a miniature 2.0 mm x 1.6 mm x 0.5 mm ceramic package. The R2016 series crystals feature a frequency range of 16 MHz to 72 MHz with wider usage frequencies of 16 MHz, 20 MHz, 24 MHz, 26 MHz, 27.120 MHz, 32 MHz, 38.4 MHz, 40 MHz, 48 MHz, and 50 MHz. The available frequency tolerances at room temperature are ±10 ppm to ±50 ppm with temperature stability ranges from ±10 ppm to ±50 ppm. These surface mount crystals have a standard operating temperature range of -20°C to +70°C and are also available in an extended temperature range of -40°C to +85°C.

Target applications for the R2016 series include embedded computing devices, cameras, wearable devices, storage, personal digital devices, wireless applications, microprocessor clocks, portable medical devices, alarms, utility metering, smart homes, and other high-density applications.

Features
  • Miniature design
  • Compact package sizes
  • Wide frequency range: 16 MHz to 72 MHz
  • Standard operating temperature range: -20°C to +70°C
  • Extended temperature range: -40°C to +85°C
Applications
  • Embedded computing devices
  • Cameras
  • Wearable devices
  • Storage
  • Personal digital devices
  • Wireless applications
  • Microprocessor clocks
  • Portable medical devices
  • Alarms
  • Utility metering
  • Smart homes
  • High-density applications

R2016 Series Surface Mount Microprocessor Crystals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 16.0000MHZ 12PF SMDR2016-16.000-12-1020-TRCRYSTAL 16.0000MHZ 12PF SMD1941 - Immediate$0.52Ver detalhes
CRYSTAL 16.0000MHZ 18PF SMDR2016-16.000-18-3030-EXT-TRCRYSTAL 16.0000MHZ 18PF SMD1159 - Immediate$0.50Ver detalhes
CRYSTAL 16.0000MHZ 9PF SMDR2016-16.000-9-1010-TR-NS1CRYSTAL 16.0000MHZ 9PF SMD4359 - Immediate$0.48Ver detalhes
CRYSTAL 25.0000MHZ 20PF SMDR2016-25.000-20-F-1515-EXT-TRCRYSTAL 25.0000MHZ 20PF SMD3 - Immediate$0.46Ver detalhes
CRYSTAL 27.1200MHZ 10PF SMDR2016-27.120-10-F-1010-TR-NS4CRYSTAL 27.1200MHZ 10PF SMD12967 - Immediate$0.43Ver detalhes
CRYSTAL 27.1200MHZ 8PF SMDR2016-27.120-8-F-1010-EXT-TRCRYSTAL 27.1200MHZ 8PF SMD0 - Immediate$0.34Ver detalhes
CRYSTAL 32.0000MHZ 10PF SMDR2016-32.000-10-F-1010-TR-B1B_REVBCRYSTAL 32.0000MHZ 10PF SMD5412 - Immediate$0.38Ver detalhes
CRYSTAL 32.0000MHZ 10PF SMDR2016-32.000-10-F-1010-TR-NS2CRYSTAL 32.0000MHZ 10PF SMD3000 - Immediate$0.34Ver detalhes
CRYSTAL 32.0000MHZ 10PF SMDR2016-32.000-10-F-1020-EXT-TRCRYSTAL 32.0000MHZ 10PF SMD4470 - Immediate$0.34Ver detalhes
CRYSTAL 32.0000MHZ 12PF SMDR2016-32.000-12-F-1010-EXT-TRCRYSTAL 32.0000MHZ 12PF SMD7656 - Immediate$0.40Ver detalhes
CRYSTAL 32.0000MHZ 8PF SMDR2016-32.000-8-F-1010-EXT-TRCRYSTAL 32.0000MHZ 8PF SMD5183 - Immediate$0.40Ver detalhes
CRYSTAL 38.4000MHZ 10PF SMDR2016-38.400-10-F-1010-TRCRYSTAL 38.4000MHZ 10PF SMD1186 - Immediate$0.50Ver detalhes
CRYSTAL 48.0000MHZ 7PF SMDR2016-48.000-7-F-0715-TR-NS1CRYSTAL 48.0000MHZ 7PF SMD3 - Immediate$0.34Ver detalhes
CRYSTAL 48.0000MHZ 8PF SMDR2016-48.000-8-F-1515-EXT-TRCRYSTAL 48.0000MHZ 8PF SMD0 - Immediate$0.40Ver detalhes
CRYSTAL 50.0MHZ 8PF SMDR2016-50.000-8-F-1020-EXT-TRCRYSTAL 50.0MHZ 8PF SMD1580 - Immediate$0.39Ver detalhes
CRYSTAL 50.0MHZ 8PF SMDR2016-50.000-8-F-1020-TRCRYSTAL 50.0MHZ 8PF SMD2107 - Immediate$0.39Ver detalhes
Published: 2021-12-01