R2016/R2520 Series Crystals for LoRa® Applications

Raltron crystals fully meet the frequency, thermal, electrical, and mechanical performance requirements of the LoRa protocol

Image of Raltron's R2016/R2520 Series Crystals for LoRa ApplicationsRaltron offers two different sized 32.000 MHz crystals that fully meet the frequency, thermal, electrical, and mechanical performance requirements of the LoRa protocol. The R2016 and R2520 series crystals offer low-g sensitivity compatibility with LoRa standard parameters and can be used in harsh environment situations leaving the components exposed to high acceleration forces.

Features
  • Frequency temperature characteristics are fully compatible with LoRa standards
  • Low-g sensitivity is compatible with LoRa requirements
  • 32 MHz crystals available in 2.0 mm x 1.6 mm and 2.5 x 2.0 mm

R2016/R2520 Series Crystals for LoRa® Applications

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 32.0000MHZ 10PF SMDR2520-32.000-10-F-1010-TR-B1BCRYSTAL 32.0000MHZ 10PF SMD2552 - Immediate$0.34Ver detalhes
CRYSTAL 32.0000MHZ 10PF SMDR2016-32.000-10-F-1010-TR-B1B_REVBCRYSTAL 32.0000MHZ 10PF SMD5412 - Immediate$0.38Ver detalhes
Published: 2020-07-16