AC Receptacles

Qualtek’s primary power components division provides a complete range of AC receptacles

Image of Qualtek's AC ReceptaclesManufacturing with modern production methods enables Qualtek to produce cost-effective and reliable components. Their line of products are designed and approved to most international safety agency requirements. Custom designs are available upon request. A complete line of inlets, outlets, and multi-function modules are available with major international approval marks assuring high safety standards and helping customers comply with international regulations.

Features
  • NEMA outlets
  • IEC inlets and outlets
  • Multi-function modules
  • Filtered multi-function modules
  • Chassis-mount EMI filters
  • Medical approved EMI filters
  • 3 A to 40 A supplementary thermal circuit breakers

AC Receptacles Unfiltered

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PWR ENT RCPT IEC320-C14 PANEL QC703W-00/04PWR ENT RCPT IEC320-C14 PANEL QC10410 - Immediate$1.06Ver detalhes
PWR ENT RCPT IEC320-C14 PNL SLDR701W-X2/02PWR ENT RCPT IEC320-C14 PNL SLDR0 - Immediate$1.13Ver detalhes
AC RCPT NEMA 5-15R738W-X2/01AC RCPT NEMA 5-15R11050 - Immediate$1.15Ver detalhes
PWR ENT RCPT IEC320-C14 PANEL QC701W-15/31PWR ENT RCPT IEC320-C14 PANEL QC8528 - Immediate$1.13Ver detalhes
PWR ENT RCPT IEC320-C14 PANEL QC703W-00/08PWR ENT RCPT IEC320-C14 PANEL QC2877 - Immediate$1.08Ver detalhes

AC Receptacles Filtered

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PWR ENT RCPT IEC320-C14 PANEL QC869-06/007PWR ENT RCPT IEC320-C14 PANEL QC243 - Immediate
980 - Factory Stock
$11.02Ver detalhes
PWR ENT MOD RCPT IEC320-C14 PNL862-06/003PWR ENT MOD RCPT IEC320-C14 PNL0 - ImmediateSee Page for PricingVer detalhes
PWR ENT MOD RCPT IEC320-C14 PNL862-06/002PWR ENT MOD RCPT IEC320-C14 PNL852 - Immediate
1440 - Factory Stock
$25.23Ver detalhes
PWR ENT MOD RCPT IEC320-C14 PNL860-10/024PWR ENT MOD RCPT IEC320-C14 PNL655 - Immediate
72 - Factory Stock
$21.27Ver detalhes
PWR ENT MOD RCPT IEC320-C14 PNL880-03/002PWR ENT MOD RCPT IEC320-C14 PNL398 - Immediate$30.90Ver detalhes

AC Receptacles Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
INSULATION BOOT728-00/00INSULATION BOOT0 - Immediate$0.46Ver detalhes
CLIP RETAINER FOR POWER PLUG730-00/00CLIP RETAINER FOR POWER PLUG3569 - Immediate$4.06Ver detalhes
CLIP RETAINER FOR POWER PLUG732-00/00CLIP RETAINER FOR POWER PLUG431 - Immediate
6700 - Factory Stock
$5.91Ver detalhes
CLIP RETAINER FOR POWER PLUG730-00/05CLIP RETAINER FOR POWER PLUG4624 - Immediate$2.93Ver detalhes
CLIP RETAINER FOR POWER PLUG731-00/00CLIP RETAINER FOR POWER PLUG4779 - Immediate$5.19Ver detalhes
Published: 2015-08-20