AC International Receptacles

Qualtek’s AC receptacles are approved to a variety of international safety standards and are RoHS and REACH compliant

Image of Qualtek AC International ReceptaclesQualtek offers a wide range of international receptacles for use across the world. The 741W series receptacles are available for use in Argentina, Australia, Brazil, China, Europe, France, Switzerland, and the UK. Approved to full international safety standards such as TUV, CCC, SAA, and SEV, these receptacles feature an easy-to-use snap-in design and screw termination.

Features
  • Snap-in configuration
  • Screw termination
  • Safety approved: TUV, CCC, SAA, and SEV
  • Available in different colors
  • Small compact design
  • RoHS and REACH compliant
Applications
  • Outlet strips
  • Industrial applications where AC power outlets are needed
  • Uninterruptable power supplies (UPS)
  • Fast assembly applications

TUV Rated Receptacles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC RCPT CEE 7/3741W-A/01AC RCPT CEE 7/3770 - Immediate$5.49Ver detalhes
AC RCPT CEE 7/3741W-A/02AC RCPT CEE 7/31457 - Immediate$6.40Ver detalhes
AC RCPT CEE 7/5741W-B/01AC RCPT CEE 7/5394 - Immediate$5.98Ver detalhes
AC RCPT BS 1363-2741W-C/01AC RCPT BS 1363-2573 - Immediate$6.68Ver detalhes
AC RCPT BS 1363-2741W-C/02AC RCPT BS 1363-2142 - Immediate$6.68Ver detalhes
SNAP-IN ARGENTINA OUTLET RECEPTA741W-F/01SNAP-IN ARGENTINA OUTLET RECEPTA471 - Immediate$6.48Ver detalhes
AC RCPT NBR 14136741W-J/01AC RCPT NBR 14136227 - Immediate$7.85Ver detalhes
AC RCPT NBR 14136741W-J/02AC RCPT NBR 14136964 - Immediate$7.85Ver detalhes

CCC Rated Receptacles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC RCPT GB 2099741W-H/01AC RCPT GB 20991607 - Immediate$3.02Ver detalhes
AC RCPT GB 2099741W-H/02AC RCPT GB 2099932 - Immediate$3.86Ver detalhes

SEV Rated Receptacles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC RCPT SEV 1011-13741W-D/01AC RCPT SEV 1011-13400 - Immediate$6.88Ver detalhes
AC RCPT SEV 1011-13741W-D/02AC RCPT SEV 1011-13468 - Immediate$6.88Ver detalhes

SAA Rated Receptacles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC RCPT AS/NZ 3112741W-E/01AC RCPT AS/NZ 3112266 - Immediate$5.98Ver detalhes
AC RCPT AS/NZ 3112741W-E/02AC RCPT AS/NZ 3112258 - Immediate$5.98Ver detalhes
Published: 2021-03-11