Gen.2 SGT MOSFET for DC/DC Converters
PANJIT’s wafer technology enables Gen.2 MOSFETs to generate low gate charge to minimize conduction loss, creating excellent FOM
PANJIT’s second generation shielded-gate trench (SGT) MOSFET with excellent figure of merit (FOM) quality provides efficient design solutions for DC/DC converter topologies in brick modules. The 100 V SGT series are offered in 18 standard and 17 logic-level parts. PANJIT’s wafer technology enables the Gen.2 SGT MOSFETs to generate low gate charge and RDS(ON) to minimize conduction losses and create excellent FOM to optimize various topology efficiency.
With its outstanding system efficiency performances and product characteristics, the Gen.2 SGT MOSFET is an optimal option for DC/DC converters. The DC/DC converter is a power conversion system widely applied for industrial devices, such as telecom or industrial power. The application requires extremely high efficiency and reliability, which the Gen.2 SGT MOSFETs can provide since they are optimized for high-switching application circumstances.
The Gen.2 SGT series come in various size and package options to be fully adaptable for all brick sizes and applications; available sizes include half brick, quarter brick, eight brick, sixteenth brick, and thirty-second brick. Available packages include DFN5060 and DFN3333. PANJIT’s second generation SGT MOSFETs provide easy and efficient design solutions for DC/DC converter systems as well as various applications of LLC, PSFB, synchronous buck circuits, and automotive 48 VDC/DC systems requiring low FOM and high voltage MOSFETs.
- Excellent FOM
- Outstanding system efficiency for greener products
- Optimized for high-switching applications
- Low RDS(ON) to minimize conduction losses
- Brick power
- Telecom power
- Industrial power
- Automotive 48 VDC/DC systems
Gen.2 SGT MOSFET for DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | PSMQC040N10NS2_R2_00601 | 100V/ 4.4MOHM/ EXCELLECT LOW FOM | 5299 - Immediate | $2.51 | Ver detalhes | |
![]() | ![]() | PSMQC060N06LS1-AU_R2_006A1 | 60V/ 6M / AECQ101 QUALIFIED / SO | 5455 - Immediate | $1.76 | Ver detalhes |
![]() | PSMQC042N10LS2_R2_00201 | 100V/ 4.2M/ EXCELLECT LOW FOM MO | 5980 - Immediate | $3.07 | Ver detalhes | |
![]() | PSMQC078N10LS2_R2_00201 | 100V/ 7.8M/ EXCELLECT LOW FOM MO | 5732 - Immediate | $1.58 | Ver detalhes | |
![]() | PSMQC074N10NS2_R2_00201 | 100V/ 7.4M/ EXCELLECT LOW FOM MO | 3000 - Immediate | $0.69 | Ver detalhes | |
![]() | PSMQC098N10LS2_R2_00201 | 100V/ 9.8M/ EXCELLECT LOW FOM MO | 5955 - Immediate | $1.60 | Ver detalhes | |
![]() | PSMQC094N10NS2_R2_00201 | 100V/ 9.4M/ EXCELLECT LOW FOM MO | 5980 - Immediate | $1.68 | Ver detalhes |