60 V/100 V/150 V Automotive N-Channel MOSFETs

PANJIT's MV automotive MOSFETs are designed to minimize on-resistance while maximizing avalanche ruggedness and space usage

Image of Panjit's 60/100/150V Automotive N-channel MOSFETs PANJIT's 60 V, 100 V, and 150 V N-channel power MOSFETs are engineered with advanced trench technology to set new standards in performance and efficiency. Designed for both automotive and industrial power systems, these MOSFETs offer unparalleled figure of merit (FOM), significantly lower RDS(ON), and reduced capacitance. This ensures minimal conduction and switching losses, enhancing overall electrical performance.

This MOSFET series is available in various packages, including DFN3333-8L, DFN5060-8L, DFN5060B-8L, TO-252AA, and TO-220AB-L. These compact packages facilitate efficient design solutions for modern electronic systems. With an operating junction temperature of up to +175°C, these MOSFETs are robust and reliable, further evidenced by their AEC-Q101 qualification.

These MOSFETs are ideal for various automotive applications, including wireless charging transmitters, battery management systems, front and rear lighting systems, DC/DC converters, infotainment systems, and others. Their low on-resistance and high efficiency enhance the performance and reliability of these systems. Additionally, their versatility extends to industrial power systems, broadening their range of applicability and utility.

Features
  • AEC-Q101 qualified and PPAP capable
  • Low RDS(ON) to minimize conduction losses
  • Low FOM to minimize driver losses
  • +175°C operating junction temperature
  • 100% UIS tested
Applications
  • Wireless charging transmitters
  • Battery management systems
  • Front and rear lighting systems
  • DC/DC converters
  • Infotainment
  • Wireless charging
  • ADAS

60 V/100 V/150 V Automotive N-Channel MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoTensão dreno-fonte (Vdss)Available QuantityPreçoVer detalhes
60V N-CHANNEL ENHANCEMENT MODE MPJQ4466AP_R2_0000160V N-CHANNEL ENHANCEMENT MODE M60 V4883 - Immediate$0.82Ver detalhes
60V N-CHANNEL ENHANCEMENT MODE MPJQ4464AP-AU_R2_000A160V N-CHANNEL ENHANCEMENT MODE M60 V3044 - Immediate$1.18Ver detalhes
60V N-CHANNEL ENHANCEMENT MODE MPJQ4468AP_R2_0000160V N-CHANNEL ENHANCEMENT MODE M60 V4924 - Immediate$0.73Ver detalhes
60V N-CHANNEL ENHANCEMENT MODE MPJQ4460AP-AU_R2_000A160V N-CHANNEL ENHANCEMENT MODE M60 V0 - Immediate$0.64Ver detalhes
60V N-CHANNEL ENHANCEMENT MODE MPJQ5466A_R2_0000160V N-CHANNEL ENHANCEMENT MODE M60 V2796 - Immediate$0.91Ver detalhes
60V N-CHANNEL ENHANCEMENT MODE MPJQ5466A1_R2_0000160V N-CHANNEL ENHANCEMENT MODE M60 V1970 - Immediate$0.97Ver detalhes
60V N-CHANNEL ENHANCEMENT MODE MPJQ5462A_R2_0000160V N-CHANNEL ENHANCEMENT MODE M60 V2846 - Immediate$1.01Ver detalhes
60V N-CHANNEL ENHANCEMENT MODE MPJQ5466A-AU_R2_000A160V N-CHANNEL ENHANCEMENT MODE M60 V2866 - Immediate$1.18Ver detalhes
100V N-CHANNEL ENHANCEMENT MODEPJQ5476AL_R2_00001100V N-CHANNEL ENHANCEMENT MODE100 V0 - Immediate$1.33Ver detalhes
60V N-CHANNEL ENHANCEMENT MODE MPJQ4466AP-AU_R2_000A160V N-CHANNEL ENHANCEMENT MODE M60 V0 - Immediate$1.33Ver detalhes
60V N-CHANNEL ENHANCEMENT MODE MPJQ5466A1-AU_R2_000A160V N-CHANNEL ENHANCEMENT MODE M60 V122 - Immediate$1.34Ver detalhes
100V N-CHANNEL ENHANCEMENT MODEPJQ5476AL-AU_R2_000A1100V N-CHANNEL ENHANCEMENT MODE100 V219 - Immediate$1.44Ver detalhes
60V N-CHANNEL ENHANCEMENT MODE MPJQ5468A_R2_0000160V N-CHANNEL ENHANCEMENT MODE M60 V2946 - Immediate$1.52Ver detalhes
100V N-CHANNEL ENHANCEMENT MODEPJQ4476AP-AU_R2_000A1100V N-CHANNEL ENHANCEMENT MODE100 V4220 - Immediate$1.58Ver detalhes
60V N-CHANNEL ENHANCEMENT MODE MPJQ5462A-AU_R2_000A160V N-CHANNEL ENHANCEMENT MODE M60 V4736 - Immediate$1.65Ver detalhes
60V/ 6M / AECQ101 QUALIFIED / SOPSMQC060N06LS1-AU_R2_006A160V/ 6M / AECQ101 QUALIFIED / SO60 V5455 - Immediate$1.76Ver detalhes
100V/ 7.8M/ EXCELLECT LOW FOM MOPSMQC078N10LS2_R2_00201100V/ 7.8M/ EXCELLECT LOW FOM MO100 V5732 - Immediate$1.58Ver detalhes
100V N-CHANNEL ENHANCEMENT MODEPJQ5472A_R2_00001100V N-CHANNEL ENHANCEMENT MODE100 V0 - Immediate$0.22Ver detalhes
60V N-CHANNEL ENHANCEMENT MODE MPJQ5458A_R2_0000160V N-CHANNEL ENHANCEMENT MODE M60 V0 - Immediate$0.22Ver detalhes
60V N-CHANNEL ENHANCEMENT MODE MPJQ5458A-AU_R2_000A160V N-CHANNEL ENHANCEMENT MODE M60 V0 - Immediate$0.81Ver detalhes
Published: 2024-08-12