Opti-Core™ Fiber Optic Cable

Panduit's high-speed cable delivers high performance, reliability, and scalability in comprehensive fiber optic systems

Image of Panduit's Opti-Core™ Fiber Optic CablePanduit's high-speed fiber cabling systems offer high bandwidth and mission-critical physical infrastructures in data centers, enterprises, and industrial campus networks. These cables deliver high performance, reliability, and scalability in comprehensive fiber optic systems. The deployment of high-speed cabling systems has been increasing rapidly as data centers enable the physical infrastructure with 10 Gb/s and 40 Gb/s capacity to support server virtualization, I/O consolidation, and convergence of backbone applications.

These fiber cables contain up to 144 fibers and have a dry loose tube construction that is water-blocked and UV resistant for harsh outdoor environments. Cable construction includes options for armored and non-armored (all-dielectric). They comply with common industry standards for outside plant applications and have options for single mode (OS2) or multimode fibers (OM1 and laser-optimized OM3 and OM4) to support common data transmission rates.

Features
  • UV-resistant outer jacket
    • Resists degradation due to sunlight exposure
  • Non-metallic option
    • Eliminates the need to ground or bond
  • Reverse oscillating lay of tubes
    • Facilitates mid-span access to the fibers
    • Individual tubes can easily be removed from the core
  • Dry water-blocking elements
    • Expand to prevent water from entering the cable and damaging the optical fibers
    • Easier to work with than gel-filled cables
  • Easy-prep armored option
    • Provides crush resistance protection from rodents
    • Allows easy access to the core for mid-span entries
Applications
  • Data centers
  • Duct and lashed aerial installations
  • Enterprise networks
  • Industrial networks
  • Campus networks

Opti-Core™ Fiber Optic Cable

ImagemNúmero de peça do fabricanteDescriçãoEstiloTipoAvailable QuantityPreçoVer detalhes
CBL FBR OPTIC 125UM FEETFSDR924YCBL FBR OPTIC 125UM FEETVárias FibrasMonomodo362 - Immediate$3.65Ver detalhes
CBL FBR OPTIC 125UM FEETFSDP924YCBL FBR OPTIC 125UM FEETVárias FibrasMonomodo0 - Immediate$4.14Ver detalhes
CBL FBR OPTIC 125UM FEETFODPZ24YCBL FBR OPTIC 125UM FEETVárias FibrasMultimodo148 - Immediate$11.39Ver detalhes
CBL FBR OPTIC 125UM FEETFSPP912YCBL FBR OPTIC 125UM FEETVárias FibrasMonomodo0 - Immediate$7.05Ver detalhes
CBL FIBER OPTIC FEETFSNP924YCBL FIBER OPTIC FEETVárias FibrasMonomodo1120 - Immediate$6.65Ver detalhes
CBL FBR OPTIC 125UM FEETFSCR906YCBL FBR OPTIC 125UM FEETVárias FibrasMonomodo714 - Immediate$1.58Ver detalhes
CBL FBR OPTIC 125UM FEETFSCR912YCBL FBR OPTIC 125UM FEETVárias FibrasMonomodo1640 - Immediate$1.64Ver detalhes
CBL FBR OPTIC 125UM FEETFSDR912YCBL FBR OPTIC 125UM FEETVárias FibrasMonomodo1619 - Immediate$2.46Ver detalhes
Published: 2023-07-17