Nickel Metal Hydride Batteries

Ni-MH batteries with increased capacity and density from Panasonic Batteries

Image of Panasonic's Nickel Metal Hydride BatteriesPanasonic Nickel-Metal Hydride batteries were developed to meet the requirement for increasingly higher levels of energy demanded by today’s electronic products. Their Nickel-Metal Hydride batteries can offer up to three times the capacity of the same size standard Nickel Cadmium batteries. Due to their increased capacity and energy density features, users can expect a longer time between charges and longer running time.

All Panasonic Nickel Metal Hydride batteries are covered by the Rechargeable Battery Recycling Corporation’s (RBRC) recycling program. 

Features
  • High energy density
  • Rapid charge
  • Excellent cycle life
  • Excellent discharge characteristics
Applications
  • Two-way radios
  • Standby / back up
  • Test equipment
  • Power tools
  • R/C hobby
  • Digital cameras

Nickel Metal Hydride Batteries

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalAvailable QuantityPreçoVer detalhes
BATTERY NIMH 1.2V 500MAH AAAHHR-60AAAHB2BATTERY NIMH 1.2V 500MAH AAA1.2 V0 - Immediate$1.79Ver detalhes
BATTERY NIMH 1.2V 700MAH AAAHHR-70AAAE4BATTERY NIMH 1.2V 700MAH AAA1.2 V0 - Immediate$2.97Ver detalhes
BATTERY NIMH 1.2V 700MAH AAAHHR-75AAABBATTERY NIMH 1.2V 700MAH AAA1.2 V18079 - Immediate$3.44Ver detalhes
BATTERY NIMH 1.2V 1.15AH 4/5AAHHR-120AAB23BATTERY NIMH 1.2V 1.15AH 4/5AA1.2 V0 - ImmediateSee Page for PricingVer detalhes
BATTERY NIMH 1.2V 1.5AH AAHHR-150AAC8BATTERY NIMH 1.2V 1.5AH AA1.2 V15010 - Immediate$3.73Ver detalhes
BATTERY NIMH 1.2V 2AH AAHHR-210AAC4BBATTERY NIMH 1.2V 2AH AA1.2 V14741 - Immediate$4.29Ver detalhes
BATTERY NIMH 1.2V 2AH 4/5AHHR-200AB20BATTERY NIMH 1.2V 2AH 4/5A1.2 V565 - Immediate$5.49Ver detalhes
BATTERY NIMH 1.2V 2.1AH AHHR-210AB18BATTERY NIMH 1.2V 2.1AH A1.2 V360 - Immediate$5.22Ver detalhes
BATTERY NIMH 1.2V 1.9AH AHHR-210AHA01BATTERY NIMH 1.2V 1.9AH A1.2 V0 - Immediate$3.78Ver detalhes
BATTERY NIMH 1.2V 3.7AH LAHHR-380ABATTERY NIMH 1.2V 3.7AH LA1.2 V4509 - Immediate$7.06Ver detalhes
BATTERY NIMH 1.2V 3.5AH LFAT AHHR-370AHA05BATTERY NIMH 1.2V 3.5AH LFAT A1.2 V875 - Immediate$11.36Ver detalhes
BATTERY NIMH 1.2V 4.2AH LFAT AHHR-450AB21BATTERY NIMH 1.2V 4.2AH LFAT A1.2 V11594 - Immediate$9.59Ver detalhes
BATTERY NIMH 1.2V 2.5AH SCHHR-25SCHY03BATTERY NIMH 1.2V 2.5AH SC1.2 V0 - Immediate$6.44Ver detalhes
BATTERY NIMH 1.2V 3AH SCHHR-30SCPY20BATTERY NIMH 1.2V 3AH SC1.2 V6725 - Immediate$9.25Ver detalhes
BATTERY NIMH 1.2V 3.1AH CHHR-300CHA03BATTERY NIMH 1.2V 3.1AH C1.2 V224 - Immediate$10.97Ver detalhes
Published: 2012-06-29