HHR-450AB21, Flat Top, L-fat A NiMH Cell

Panasonic offers their HHR-450AB21, flat top, L-fat A NiMH cell which is useful for a variety of applications

Image of Panasonic's HHR-450AB21, Flat Top, L-fat A NiMH CellPanasonic’s HHR-450AB21, flat top, L-fat A NiMH cells offer increased energy density, resulting in longer running times and longer times between charges. Panasonic NiMH batteries are designed to meet the requirement for increasingly higher levels of energy demanded by today’s electronic products. These nickel metal hydride batteries offers up to three times the capacity of same-sized standard nickel cadmium batteries.

Features
  • High energy density
  • Rapid charge
  • Excellent life cycle
  • Excellent discharge characteristics
Applications
  • Two-way radios
  • Standby, back-up
  • Test equipment
  • Power tools
  • R/C hobbies
  • Digital cameras

HHR-450AB21, Flat Top, L-fat A NiMH Cell

ImagemNúmero de peça do fabricanteDescriçãoTamanho da célula de bateriaTensão - NominalAvailable QuantityPreçoVer detalhes
BATTERY NIMH 1.2V 4.2AH LFAT AHHR-450AB21BATTERY NIMH 1.2V 4.2AH LFAT AL-Fat A1.2 V10236 - Immediate$10.74Ver detalhes
Published: 2016-09-21