EEH-ZK Series Capacitors

Panasonic's EEH-ZK series capacitors have low leakage current, long life and low ESR values

Image of Panasonic's EEH-ZK series capacitors Panasonic's EEH-ZK series are conductive polymer hybrid aluminum SMD electrolytic capacitors. Using large, space-consuming, axial THT and SMD capacitors to achieve low ESR requirements and good EMC behavior is old-fashioned. Panasonic's hybrid capacitors, combining the advantages of electrolytic capacitors with those of solid polymer capacitors, have established themselves as reliant and across-the-board solutions in automotive and industrial applications alike.

Hybrid technology offers low leakage current and long life in combination with low ESR in smaller case sizes. The voltage range of 25 V to 80 V caters to the capacitor industry standard temperature rating of -55°C to +105°C (ZA series) and -55°C to +125°C (ZC and ZK series). Ripple current rating (RCR), which is the decisive factor for a lot of capacitance agnostic applications, finds dramatic improvement for long lifetimes of 10,000 hours at +105°C and 4,000 hours at +125°C. Endurance at 3,000 hours at +125°C allows the possibility to augment the RCR up to 1.5 times. AEC-Q200 qualification ensures optimal quality and reliability. The EEH-ZC series parts are available in 25 VDC and 35 VDC and are ideal when high temperature and high current capability are being demanded by the application.

Features
  • High temperature / long life: 4,000 hrs at +125°C
  • Minimum 8,000 hrs at +115°C and 16,000 hrs at +105°C (if all recommended specifications are followed)
  • High temperature lead-free reflow
  • High capacitance and high ripple current
  • Low leakage current
  • Extremely high endurance ratings
  • Operating temperature range: -55°C to +125 °C
  • Rated voltage range: 25 VDC to 35 VDC
  • Vibration-proof product available upon request (Ø8 mm and larger)
    • Vibration variants can withstand shocks of as much as 30 G
    • Standard parts can withstand 10 G maximum
  • RoHS / REACH compliant
  • AEC-Q200 qualified
    • AEC-Q200 compliance ensures strict quality control standards are being enforced
Applications
  • DC/DC converters
  • AC/DC converters
  • Under-the-hood applications (+125°C)
  • DC side of both inverter and rectifier circuits

EEH-ZK Series

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalVida útil na temp.Temperatura de operaçãoAvailable QuantityPreçoVer detalhes
CAP ALUM HYBRID 47UF 20% 25V SMDEEH-ZK1E470RCAP ALUM HYBRID 47UF 20% 25V SMD25 V4000h a 125°C-55°C a 125°C1781 - Immediate$1.75Ver detalhes
CAP ALUM HYBRID 33UF 20% 35V SMDEEH-ZK1V330RCAP ALUM HYBRID 33UF 20% 35V SMD35 V4000h a 125°C-55°C a 125°C0 - Immediate$1.75Ver detalhes
CAP ALUM HYBRID 68UF 20% 25V SMDEEH-ZK1E680PCAP ALUM HYBRID 68UF 20% 25V SMD25 V4000h a 125°C-55°C a 125°C2342 - Immediate$1.26Ver detalhes
CAP ALUM HYBRID 56UF 20% 35V SMDEEH-ZK1V560PCAP ALUM HYBRID 56UF 20% 35V SMD35 V4000h a 125°C-55°C a 125°C440 - Immediate$0.93Ver detalhes
CAP ALUMHYB 100UF 20% 35V SMDEEH-ZK1V101XPCAP ALUMHYB 100UF 20% 35V SMD35 V4000h a 125°C-55°C a 125°C0 - Immediate$1.04Ver detalhes
CAP ALUMHYB 150UF 20% 25V SMDEEH-ZK1E151XPCAP ALUMHYB 150UF 20% 25V SMD25 V4000h a 125°C-55°C a 125°C2 - Immediate$1.04Ver detalhes
CAP ALUMHYB 270UF 20% 25V SMDEEH-ZK1E271PCAP ALUMHYB 270UF 20% 25V SMD25 V4000h a 125°C-55°C a 125°C53 - Immediate$1.71Ver detalhes
CAP ALUMHYB 180UF 20% 35V SMDEEH-ZK1V181PCAP ALUMHYB 180UF 20% 35V SMD35 V4000h a 125°C-55°C a 125°C2609 - Immediate$1.53Ver detalhes
CAP ALUMHYB 470UF 20% 25V SMDEEH-ZK1E471PCAP ALUMHYB 470UF 20% 25V SMD25 V4000h a 125°C-55°C a 125°C5752 - Immediate$1.95Ver detalhes
CAP ALUMHYB 330UF 20% 35V SMDEEH-ZK1V331PCAP ALUMHYB 330UF 20% 35V SMD35 V4000h a 125°C-55°C a 125°C528 - Immediate$1.71Ver detalhes
Published: 2017-03-06