Anti-Vibration Aluminum Electrolytic Capacitors

Panasonic’s surface-mount, vibration-proof capacitors can withstand 30 G and are AEC-Q200 compliant for automotive applications

Image of Panasonic Anti-Vibration Aluminum Electrolytic CapacitorsPanasonic's proven surface-mount aluminum electrolytic capacitor series now includes anti-vibration part numbers that withstand 30 G. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. Panasonic's surface-mount, vibration-proof capacitors can be designed in with confidence because they withstand 30 G and are AEC-Q200 compliant for automotive applications, as well as other strenuous environments, which ensures optimal quality and reliability. Choose anti-vibration variant parts where high-capacitance current capability is an application requirement.

Features
  • Specific series features and benefits apply
  • Anti-vibration: can withstand 30 G
  • Surface-mount
  • Long life, high performance
  • AEC-Q200 compliant
  • RoHS and REACH compliant
Applications
  • Automotive
  • Industrial
  • Power supply
  • Smart meter
  • Robotics
  • DC/DC converters
  • AC/DC converters

Anti-Vibration Aluminum Electrolytic Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalVida útil na temp.Available QuantityPreçoVer detalhes
CAP ALUM 330UF 20% 6.3V SMDEEE-FPJ331XAVCAP ALUM 330UF 20% 6.3V SMD6.3 V2000h a 105°C1573 - Immediate$1.40Ver detalhes
CAP ALUM 100UF 20% 6.3V SMDEEE-FK0J101AVCAP ALUM 100UF 20% 6.3V SMD6.3 V2000h a 105°C0 - Immediate$1.23Ver detalhes
CAP ALUM 220UF 20% 6.3V SMDEEE-FK0J221AVCAP ALUM 220UF 20% 6.3V SMD6.3 V2000h a 105°C1259 - Immediate$1.23Ver detalhes
CAP ALUM 150UF 20% 10V SMDEEE-FK1A151AVCAP ALUM 150UF 20% 10V SMD10 V2000h a 105°C363 - Immediate$1.23Ver detalhes
CAP ALUM 100UF 20% 16V SMDEEE-FK1C101AVCAP ALUM 100UF 20% 16V SMD16 V2000h a 105°C1746 - Immediate$1.23Ver detalhes
CAP ALUM 47UF 20% 16V SMDEEE-FK1C470AVCAP ALUM 47UF 20% 16V SMD16 V2000h a 105°C46 - Immediate$1.23Ver detalhes
CAP ALUM 68UF 20% 16V SMDEEE-FK1C680AVCAP ALUM 68UF 20% 16V SMD16 V2000h a 105°C950 - Immediate$1.23Ver detalhes
CAP ALUM 33UF 20% 25V SMDEEE-FK1E330AVCAP ALUM 33UF 20% 25V SMD25 V2000h a 105°C710 - Immediate$1.23Ver detalhes
CAP ALUM 47UF 20% 25V SMDEEE-FK1E470AVCAP ALUM 47UF 20% 25V SMD25 V2000h a 105°C0 - Immediate$1.23Ver detalhes
CAP ALUM 68UF 20% 25V SMDEEE-FK1E680AVCAP ALUM 68UF 20% 25V SMD25 V2000h a 105°C0 - Immediate$1.23Ver detalhes
CAP ALUM 33UF 20% 35V SMDEEE-FK1V330AVCAP ALUM 33UF 20% 35V SMD35 V2000h a 105°C597 - Immediate$1.23Ver detalhes
CAP ALUM 270UF 20% 6.3V SMDEEE-FK0J271SVCAP ALUM 270UF 20% 6.3V SMD6.3 V2000h a 105°C928 - Immediate$1.24Ver detalhes
CAP ALUM 220UF 20% 10V SMDEEE-FK1A221SVCAP ALUM 220UF 20% 10V SMD10 V2000h a 105°C996 - Immediate$1.27Ver detalhes
CAP ALUM 150UF 20% 16V SMDEEE-FK1C151SVCAP ALUM 150UF 20% 16V SMD16 V2000h a 105°C1958 - Immediate$1.27Ver detalhes
CAP ALUM 100UF 20% 25V SMDEEE-FK1E101SVCAP ALUM 100UF 20% 25V SMD25 V2000h a 105°C796 - Immediate$1.27Ver detalhes
CAP ALUM 39UF 20% 50V SMDEEE-FK1H390SVCAP ALUM 39UF 20% 50V SMD50 V2000h a 105°C0 - Immediate$1.27Ver detalhes
CAP ALUM 68UF 20% 35V SMDEEE-FK1V680SVCAP ALUM 68UF 20% 35V SMD35 V2000h a 105°C1500 - Immediate$1.27Ver detalhes
CAP ALUM 82UF 20% 35V SMDEEE-FK1V820SVCAP ALUM 82UF 20% 35V SMD35 V2000h a 105°C999 - Immediate$1.27Ver detalhes
CAP ALUM 100UF 20% 6.3V SMDEEE-FP0J101AVCAP ALUM 100UF 20% 6.3V SMD6.3 V2000h a 105°C116 - Immediate$1.26Ver detalhes
CAP ALUM 220UF 20% 6.3V SMDEEE-FP0J221AVCAP ALUM 220UF 20% 6.3V SMD6.3 V2000h a 105°C0 - Immediate$1.04Ver detalhes
Published: 2019-09-24