NTHL SiC MOSFETs
onsemi's SiC MOSFETs feature blazing-fast switching, unyielding reliability, and a system humming with efficiency
onsemi's NTHL series silicon carbide (SiC) MOSFETs offer blazing-fast switching, unyielding reliability, and a system humming with efficiency. The NTHL series features low ON resistance and a compact chip size that slash capacitance and gate charge.
High efficiency, fast operation frequency, and a power density that packs a punch in a tiny package, makes this SiC highly advantageous. Say goodbye to noisy EMI and bulky designs. Embrace a whisper-quiet, space-saving powerhouse.
- High junction temperature
- 100% UIL tested
- RoHS compliant
- High-speed switching and low capacitance
- DC/DC converters
- Boost inverters
NTHL SiC MOSFETs
| Imagem | Número de peça do fabricante | Descrição | Tecnologia | Tensão dreno-fonte (Vdss) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NTHL015N065SC1 | SILICON CARBIDE (SIC) MOSFET - 1 | SiCFET (carboneto de silício) | 650 V | 421 - Immediate | $30.26 | Ver detalhes |
![]() | ![]() | NTHL020N090SC1 | SICFET N-CH 900V 118A TO247-3 | SiCFET (carboneto de silício) | 900 V | 1555 - Immediate 2700 - Factory Stock | $30.33 | Ver detalhes |
![]() | ![]() | NTHL160N120SC1 | SICFET N-CH 1200V 17A TO247-3 | SiCFET (carboneto de silício) | 1200 V | 450 - Immediate | $10.20 | Ver detalhes |
![]() | ![]() | NTHL080N120SC1A | SICFET N-CH 1200V 31A TO247-3 | SiCFET (carboneto de silício) | 1200 V | 84 - Immediate 8100 - Factory Stock | $13.84 | Ver detalhes |
![]() | ![]() | NTHL040N120M3S | SIC MOS TO247-3L 40MOHM 1200V M3 | SiCFET (carboneto de silício) | 1200 V | 3972 - Immediate 99000 - Factory Stock | $11.79 | Ver detalhes |
![]() | ![]() | NTHL022N120M3S | SILICON CARBIDE (SIC) MOSFET ELI | SiCFET (carboneto de silício) | 1200 V | 451 - Immediate | $20.64 | Ver detalhes |
![]() | ![]() | NTHL025N065SC1 | SIC MOS TO247-3L 650V | SiCFET (carboneto de silício) | 650 V | 501 - Immediate | $21.96 | Ver detalhes |
![]() | ![]() | NTHL020N120SC1 | SICFET N-CH 1200V 103A TO247-3 | SiCFET (carboneto de silício) | 1200 V | 338 - Immediate 900 - Factory Stock | $38.65 | Ver detalhes |
![]() | ![]() | NTHL060N090SC1 | SICFET N-CH 900V 46A TO247-3 | SiCFET (carboneto de silício) | 900 V | 5325 - Immediate | $14.35 | Ver detalhes |
![]() | ![]() | NTHL1000N170M1 | SILICON CARBIDE (SIC) MOSFET EL | SiCFET (carboneto de silício) | 1700 V | 380 - Immediate | $5.84 | Ver detalhes |
![]() | ![]() | NTHL070N120M3S | SIC MOS TO247-3L 70MOHM 1200V M3 | SiCFET (carboneto de silício) | 1200 V | 3280 - Immediate | $9.06 | Ver detalhes |
![]() | ![]() | NTHL060N065SC1 | SIC MOS TO247-3L 650V | SiCFET (carboneto de silício) | 650 V | 234 - Immediate | $12.22 | Ver detalhes |
![]() | ![]() | NTHL045N065SC1 | SIC MOS TO247-3L 650V | SiCFET (carboneto de silício) | 650 V | 445 - Immediate 450 - Factory Stock | $14.59 | Ver detalhes |
![]() | ![]() | NTHL030N120M3S | SILICON CARBIDE (SIC) MOSFET EL | SiCFET (carboneto de silício) | 1200 V | 265 - Immediate | $13.43 | Ver detalhes |
![]() | ![]() | NTHL040N120SC1 | SICFET N-CH 1200V 60A TO247-3 | SiCFET (carboneto de silício) | 1200 V | 1651 - Immediate 9450 - Factory Stock | $23.44 | Ver detalhes |
![]() | ![]() | NTHL080N120SC1 | SICFET N-CH 1200V 44A TO247-3 | SiCFET (carboneto de silício) | 1200 V | 0 - Immediate | See Page for Pricing | Ver detalhes |