650 V EliteSiC - Silicon Carbide Diodes

onsemi diodes provide superior switching performance and high reliability

Image of onsemi 650 V Silicon Carbide Diodesonsemi silicon carbide EliteSiC Schottky diodes use a technology that provides superior switching performance and higher reliability compared to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance make silicon carbide the next generation of power semiconductors. System benefits include high efficiency, higher operating frequency, increased power density, reduced EMI, and reduced system size and cost.

Features
  • Easy to parallel
  • High surge current capacitance
  • Max junction temperature: +175°C
  • No reverse recovery/no forward recovery
  • Higher switching frequency
  • Low forward voltage (VF)
  • Positive temperature coefficient
  • AEC-Q101 Qualified and PPAP capable
Applications
  • Automotive HEV-EV DC/DC converters
  • Automotive HEV-EV onboard chargers
  • Industrial power
  • PFC
  • Solar
  • UPS
  • Welding

650 V Silicon Carbide Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIODE SIL CARB 650V 50A TO247-2FFSH5065B-F085DIODE SIL CARB 650V 50A TO247-2661 - Immediate
450 - Factory Stock
$17.02Ver detalhes
DIODE SIL CARB 650V 11.5A TO2472FFSH1065B-F085DIODE SIL CARB 650V 11.5A TO24721565 - Immediate
4500 - Factory Stock
$10.25Ver detalhes
DIODE SIL CARB 650V 10A TO220-3FFSP2065BDN-F085DIODE SIL CARB 650V 10A TO220-3764 - Immediate
2400 - Factory Stock
$7.57Ver detalhes
DIODE SIC 650V 20A TO220F2FSFFSPF2065ADIODE SIC 650V 20A TO220F2FS0 - ImmediateSee Page for PricingVer detalhes
DIODE SIL CARBIDE 650V 27A D2PAKFFSB1065B-F085DIODE SIL CARBIDE 650V 27A D2PAK1395 - Immediate
4800 - Factory Stock
$4.51Ver detalhes
DIODE SIL CARB 650V 7.2A TO247-3FFSH1265BDN-F085DIODE SIL CARB 650V 7.2A TO247-3576 - Immediate$7.79Ver detalhes
DIODE SIL CARB 650V 23A TO247-2FFSH1665ADIODE SIL CARB 650V 23A TO247-20 - Immediate
8925 - Marketplace
$4.38Ver detalhes
DIODE SIL CARB 650V 20A TO247-3FFSH4065BDN-F085DIODE SIL CARB 650V 20A TO247-3140 - Immediate$13.31Ver detalhes
DIODE SIL CARB 650V 13.5A 4PQFNFFSM1065BDIODE SIL CARB 650V 13.5A 4PQFN4369 - Immediate$4.29Ver detalhes
DIODE SIL CARB 650V 37A TO247-2FFSH3065BDIODE SIL CARB 650V 37A TO247-2514 - Immediate$7.06Ver detalhes
DIODE SIL CARB 650V 9.1A TO252FFSD0665B-F085DIODE SIL CARB 650V 9.1A TO2521888 - Immediate
127500 - Factory Stock
$3.06Ver detalhes
DIODE SIL CARB 650V 13.5A TO252FFSD1065BDIODE SIL CARB 650V 13.5A TO2523828 - Immediate
5000 - Factory Stock
$3.43Ver detalhes
DIODE SIL CARB 650V 11.6A TO252FFSD0865B-F085DIODE SIL CARB 650V 11.6A TO2521520 - Immediate$3.73Ver detalhes
DIODE SIL CARB 650V 9.1A TO252FFSD0665BDIODE SIL CARB 650V 9.1A TO252375 - Immediate$2.76Ver detalhes
DIODE SIL CARB 650V 11.6A TO252FFSD0865BDIODE SIL CARB 650V 11.6A TO2524724 - Immediate$3.37Ver detalhes
DIODE SIL CARB 650V 9.1A 4PQFNFFSM0665BDIODE SIL CARB 650V 9.1A 4PQFN2918 - Immediate$3.76Ver detalhes
DIODE SIL CARB 650V 11.6A 4PQFNFFSM0865BDIODE SIL CARB 650V 11.6A 4PQFN2955 - Immediate
159000 - Factory Stock
$3.53Ver detalhes
DIODE SIL CARB 650V 15A TO220-2LFFSP1065ADIODE SIL CARB 650V 15A TO220-2L1380 - Immediate
40800 - Factory Stock
$5.39Ver detalhes
DIODE SIL CARB 650V 23.4A TO252FFSD2065BDIODE SIL CARB 650V 23.4A TO2521379 - Immediate$5.45Ver detalhes
DIODE SIL CARB 650V 22.8A TO263FFSB2065BDIODE SIL CARB 650V 22.8A TO2631498 - Immediate$5.00Ver detalhes

Other Wide Bandgap Solutions

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SICFET N-CH 1200V 44A TO247-3NTHL080N120SC1SICFET N-CH 1200V 44A TO247-30 - ImmediateSee Page for PricingVer detalhes
DIODE SIL CARB 1700V 25A TO2472NDSH25170ADIODE SIL CARB 1700V 25A TO2472804 - Immediate$17.54Ver detalhes
DIODE SIC 1.2KV 22.5A TO252AAFFSD08120ADIODE SIC 1.2KV 22.5A TO252AA2653 - Immediate$6.56Ver detalhes
DGTL ISO 5KV 1CH GATE DVR 16SOICNCD57001DWR2GDGTL ISO 5KV 1CH GATE DVR 16SOIC1223 - Immediate$4.60Ver detalhes
IC GATE DRVR LOW-SIDE 24QFNNCP51705MNTXGIC GATE DRVR LOW-SIDE 24QFN721 - Immediate
84000 - Factory Stock
$4.26Ver detalhes
Published: 2019-11-06