Amusement Equipment Sensors
Omron offers its amusement equipment sensors for gaming machine applications
Omron’s amusement equipment sensors are low cost and reliable for multiple detection and sensing of objects. These sensors can be built into any piece of equipment. The proximity switch and magnetic sensor can be used for registering presence of a metal ball or lever. These sensors are impervious to static or RF interference. Omron’s integrated capacitive touch sensor can be used by making any conductive surface sensor capable of human touch. Use the shock detect sensor for sensing shocks and vibrations of equipment while maintaining an easy mounting package.
- Slim and low cost
- Reliable performance vs. radio wave and static electricity
- Small and slim size
- Two different area coverage
- Detect human-touch through electrode
- High tolerance for ESD or high power radio wave attack
- Frame ground (FG) terminal to help releasing ESD
- To detect certain shock which has enough power to move built-in metal ball
Amusement Equipment Sensors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TL-PP702 | SENSOR PROX INDUCT 5MM-6.2MM MOD | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | W2D-H01 | SENSOR SWITCH SPST-NO | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | W2DL-02 | SENSOR SHOCK BALL 5-12V | 6 - Immediate | $18.30 | Ver detalhes |
![]() | ![]() | W2DN-02A | SEN SW OPEN COLLECTOR CONNECTOR | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | W2GF-02 | SENSOR PROX CAPACITIVE MODULE | 0 - Immediate | $6.55 | Ver detalhes |