Photomicrosensors

Omron optical sensors, also known as Photomicrosensors, detect the presence or absence of an object, along with the speed or direction of a rotating object. These sensors offer high frequency response, high reliability and long life. Choose among reflective or transmissive types with different slot widths, sensing distances, configurations, and mounting styles.
Omron's Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. The transmissive Photomicrosensor and reflective Photomicrosensor are typical sensor types. The term "Photomicrosensor” is an Omron product name. Generally, the Photomicrosensor is also called a photointerrupter. Most people may not realize that Photomicrosensors are built into machines and equipment that are used every day.
Vast product lineup, including:
- Photo IC or Photo Transistors Outputs
- Various Sensing Distances
- Transmissive, Reflective & Actuator Sensing Types
Applications
Office Automation Machines
- Copy machines
- Printers
- Image scanners
- Facsimiles
- X-Y plotters
- Mouse
Household Products
- DVD players
- Microwave ovens
- Air conditioners
- Fan heaters
- VCRs
- Camcorders
- Vacuum cleaners
Others
- Automatic vending machines
- Cameras
- Garage doors
- Slot machines
- Pinball machines
- Game machines
Transmissive
The transmissive Photomicrosensor incorporates an emitter and detector that face each other. When an object is positioned between the emitter and detector, the optical beam is interrupted, causing the detector to react to this change in optical energy.
Features:
- Transistor or Photo IC output types
- Slot width ranging from 1 mm - 15 mm
- Termination Styles include: surface mount, through-hole. wire leads, and connector
- New screw mount types can detect in the X, Y and Z plane
View Details
Reflective
The reflective Photomicrosensor incorporates an emitter and detector that face outward. When an object comes into range, the optical beam sent out by the emitter will reflect off the object and back towards the detector, causing the detector to react to this change in optical energy.
Features:
- Transistor or Photo IC output types
- Sensing distances ranging from 1 mm - 5 mm
- Termination Styles include: surface mount and through-hole
- Inquire about the light convergent reflective sensor that can detect any type material
View Details
Actuator
The actuator Photomicrosensor effectively incorporates a customer-supplied mechanical actuator onto a transmissive-type Photomicrosensor. As an external object makes physical contact to the actuator, it will either block/unblock the optical beam, causing the detector to react to this change in optical energy.
Features:
- Transistor or Photo IC output types
- Slot Width ranging from 3 mm - 3.6 mm
- Through-Hole and Panel mounting types available
View Details
Many mounting types available
Through-Hole Terminal, SMD, Snap-In Connector, Screw Mount Pre-Wired, Screw Mount Connector, Actuator
New models available
Pre-Wired Type, Surface Mount Type, Connector Type
Photomicrosensors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | EE-SX1320 | SENSOR OPT SLOT PHOTOTRANS MODUL | 52337 - Immediate | $1.40 | Ver detalhes |
![]() | ![]() | EE-SX1330 | SENSOR OPT SLOT PHOTOTRANS MODUL | 19988 - Immediate 145000 - Factory Stock | $1.49 | Ver detalhes |
![]() | ![]() | EE-SX1321 | SENSOR OPT SLOT PHOTOTRANS MODUL | 33020 - Immediate 18000 - Factory Stock | $1.52 | Ver detalhes |
![]() | ![]() | EE-SX1350 | SENSOR OPT SLOT PHOTOTRANS MODUL | 0 - Immediate | $1.65 | Ver detalhes |
![]() | ![]() | EE-SX3350 | SENSOR OPTICAL 5MM MOD SLOT TYPE | 31 - Immediate | $2.13 | Ver detalhes |
![]() | ![]() | EE-SX4350 | SENSOR OPTICAL 5MM MOD SLOT TYPE | 1723 - Immediate | $2.44 | Ver detalhes |
![]() | ![]() | EE-SX4320 | SENSOR OPTICAL 2MM MOD SLOT TYPE | 0 - Immediate | $2.93 | Ver detalhes |
![]() | ![]() | EE-SX3162-P1 | SENSOR OPTICAL 5MM MODULE SLOT | 264 - Immediate | $3.58 | Ver detalhes |
![]() | ![]() | EE-SX3162-P2 | SENSOR OPTICAL 5MM MODULE SLOT | 4148 - Immediate | $3.58 | Ver detalhes |
![]() | ![]() | EE-SX3162-P1-Z | SENSOR OPTICAL 5MM MODULE SLOT | 154 - Immediate | $3.79 | Ver detalhes |
![]() | ![]() | EE-SX3163-P1 | SENSOR OPTICAL 5MM MODULE SLOT | 348 - Immediate | $3.81 | Ver detalhes |
![]() | ![]() | EE-SX3163-P2 | SENSOR OPTICAL 5MM MODULE SLOT | 0 - Immediate | $3.58 | Ver detalhes |
![]() | ![]() | EE-SX3164-P1 | SENSOR OPTICAL 5MM MODULE SLOT | 161 - Immediate | $3.58 | Ver detalhes |
![]() | ![]() | EE-SX3164-P2 | SENSOR OPTICAL 5MM MODULE SLOT | 1041 - Immediate | $3.58 | Ver detalhes |
![]() | ![]() | EE-SX4162-P1 | SENSOR OPTICAL 5MM MODULE SLOT | 97 - Immediate | $3.55 | Ver detalhes |
![]() | ![]() | EE-SX4162-P1-Z | SENSOR OPTICAL 5MM MODULE SLOT | 95 - Immediate | $3.77 | Ver detalhes |
![]() | ![]() | EE-SX4163-P1 | SENSOR OPTICAL 5MM MODULE SLOT | 250 - Immediate | $3.74 | Ver detalhes |
![]() | ![]() | EE-SX4163-P2 | SENSOR OPTICAL 5MM MODULE SLOT | 1253 - Immediate | $3.58 | Ver detalhes |
![]() | ![]() | EE-SX4164-P1 | SENSOR OPTICAL MODULE SLOT TYPE | 87 - Immediate | $3.74 | Ver detalhes |
![]() | ![]() | EE-SX4164-P2 | SENSOR OPTICAL 5MM MODULE SLOT | 2053 - Immediate | $3.58 | Ver detalhes |
![]() | ![]() | EE-SX1088-W11 | SENSOR OPT SLOT PHOTOTRANS MODUL | 5323 - Immediate 13020 - Factory Stock | $11.77 | Ver detalhes |
![]() | ![]() | EE-SX1096-W11 | SENSOR OPT SLOT PHOTOTRANS MODUL | 200 - Immediate | $13.38 | Ver detalhes |
![]() | ![]() | EE-SX1160-W11 | SENSOR OPT SLOT PHOTOTRANS MODUL | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | EE-SX1161-W11 | SENSOR OPT SLOT PHOTOTRANS MODUL | 15 - Immediate | $13.38 | Ver detalhes |
![]() | ![]() | EE-SX3088-W11 | SENSOR OPTICAL 3.4MM MODULE SLOT | 321 - Immediate | $12.58 | Ver detalhes |
![]() | ![]() | EE-SX3096-W11 | SENSOR OPTICAL 3.4MM MODULE SLOT | 41 - Immediate | $14.18 | Ver detalhes |
![]() | ![]() | EE-SX3160-W11 | SENSOR OPTICAL 9.5MM MODULE SLOT | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | EE-SX3161-W11 | SENSOR OPTICAL 3.2MM MODULE SLOT | 120 - Immediate | $14.18 | Ver detalhes |
![]() | ![]() | EE-SX4088-W11 | SENSOR OPTICAL 3.4MM MODULE SLOT | 0 - Immediate | $12.58 | Ver detalhes |
![]() | ![]() | EE-SX4096-W11 | SENSOR OPTICAL 3.4MM MOD PC PINS | 13 - Immediate | $21.18 | Ver detalhes |
![]() | ![]() | EE-SX4160-W11 | SENSOR OPTICAL 9.5MM MODULE SLOT | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | EE-SX4161-W11 | SENSOR OPTICAL 3.2MM MODULE SLOT | 0 - Immediate | $14.18 | Ver detalhes |
![]() | ![]() | EE-SX4173-P3-Z | SENSOR OPTICAL 5MM MOD SLOT TYPE | 111 - Immediate | $4.25 | Ver detalhes |
![]() | ![]() | EE-SX3173-P3-Z | SENSOR OPTICAL 5MM MOD SLOT TYPE | 0 - Immediate | $4.25 | Ver detalhes |
![]() | ![]() | EE-SX3173-P2 | SENSOR OPTICAL 5MM MOD SLOT TYPE | 1619 - Immediate | $3.17 | Ver detalhes |
![]() | ![]() | EE-SX4173-P2 | SENSOR OPTICAL 5MM MOD SLOT TYPE | 557 - Immediate | $3.81 | Ver detalhes |