ODU MEDI-SNAP® IEC Connectors

ODU MEDI-SNAP® configurations are IEC 60601-1, 2 MOPP, and 2 MOOP compliant

Image of ODU MEDI-SNAP® IEC Connectors The ODU MEDI-SNAP is a lightweight and cost-efficient plastic circular connector with high chemical resistance, which offers a highly reliable solution for various medical applications. This autoclavable connector is available with user-friendly push-pull locking and the easy-to-release breakaway function with up to 5,000 mating cycles depending on the housing style.

The IEC 60601-1 medical standard requires the devices and their components to provide the maximum level of protection from electric shock, both for patients and operators.

Five of the IEC 60601-1 compliant ODU MEDI-SNAP receptacles already fulfill the requirements in mated condition for the highest level of patient and operator protection (2 MOPP and 2 MOOP). The other receptacles provide one means of protection for patients (1 MOPP) and further achieve 2 MOOP when teamed with power supplies that have a means of protection installed in them.

For additional connections, the ODU MEDI-SNAP series includes the 5-pin breakaway connector and the 3-pin push-pull connector, which are specialized connectors with modified insulation pin layouts capable of achieving 2 MOPP and 2 MOOP.

Updated: 2024-10-07

Front Mount Receptacle – Style 9

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ODU MEDI-SNAP,RECEPTACLE, STY 9,G91MC7-P08LFG0-0000ODU MEDI-SNAP,RECEPTACLE, STY 9,44 - Immediate$30.50Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY 9,G91MC7-P02LPH0-0000ODU MEDI-SNAP,RECEPTACLE, STY 9,4 - Immediate$17.77Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY 9,G91M07-P03LPH9-0000ODU MEDI-SNAP,RECEPTACLE, STY 9,1 - Immediate$20.24Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY 9,G91M07-P12LCC9-0000ODU MEDI-SNAP,RECEPTACLE, STY 9,2 - Immediate$38.29Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY 9,G91MA7-P12LCC9-0000ODU MEDI-SNAP,RECEPTACLE, STY 9,0 - Immediate$38.29Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY 9,G91MC7-P03LPH9-0000ODU MEDI-SNAP,RECEPTACLE, STY 9,0 - Immediate$19.85Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY 9,G91MC7-P12LCC9-0000ODU MEDI-SNAP,RECEPTACLE, STY 9,0 - Immediate$38.29Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY 9,G91MC7-P05LJG0-0000ODU MEDI-SNAP,RECEPTACLE, STY 9,0 - Immediate$23.99Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY 9,G91MA7-P10LCC0-0000ODU MEDI-SNAP,RECEPTACLE, STY 9,6 - Immediate$34.19Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY 9,G91M07-P10LCC0-0000ODU MEDI-SNAP,RECEPTACLE, STY 9,0 - Immediate$34.19Ver detalhes

Front Mount Receptacle – Style A

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ODU MEDI-SNAP,RECEPTACLE, STY A,GA1MC7-P06LFG0-0000ODU MEDI-SNAP,RECEPTACLE, STY A,0 - Immediate$37.58Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY A,GA1M07-P02LPH0-0000ODU MEDI-SNAP,RECEPTACLE, STY A,1 - Immediate$29.50Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY A,GA1M07-P06LFG0-0000ODU MEDI-SNAP,RECEPTACLE, STY A,0 - Immediate$36.85Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY A,GA1M07-P07LFG0-0000ODU MEDI-SNAP,RECEPTACLE, STY A,17 - Immediate$39.71Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY A,GA1MC7-P03LPH9-0000ODU MEDI-SNAP,RECEPTACLE, STY A,0 - Immediate$31.83Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY A,GA1MC7-P09LCC0-0000ODU MEDI-SNAP,RECEPTACLE, STY A,0 - Immediate$42.50Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY A,GA1M07-P10LCC0-0000ODU MEDI-SNAP,RECEPTACLE, STY A,1 - Immediate$45.32Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY A,GA1MC7-P02LPH0-0000ODU MEDI-SNAP,RECEPTACLE, STY A,0 - Immediate$29.50Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY A,GA1M07-P09LCC0-0000ODU MEDI-SNAP,RECEPTACLE, STY A,0 - Immediate$42.50Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY A,GA1MC7-P12LCC9-0000ODU MEDI-SNAP,RECEPTACLE, STY A,0 - Immediate$48.36Ver detalhes

Front Mount Receptacle – Style E

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ODU MEDI-SNAP,RECEPTACLE, STY E,GE1MC7-P02LPH0-0000ODU MEDI-SNAP,RECEPTACLE, STY E,0 - Immediate$25.66Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY E,GE1MA7-P07LFG0-0000ODU MEDI-SNAP,RECEPTACLE, STY E,0 - Immediate$34.55Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY E,GE1MC7-P07LFG0-0000ODU MEDI-SNAP,RECEPTACLE, STY E,7 - Immediate$35.21Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY E,GE1MC7-P14LCC0-0000ODU MEDI-SNAP,RECEPTACLE, STY E,0 - Immediate$48.72Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY E,GE1M07-P02LPH0-0000ODU MEDI-SNAP,RECEPTACLE, STY E,0 - Immediate$25.66Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY E,GE1MC7-P05LJG0-0000ODU MEDI-SNAP,RECEPTACLE, STY E,8 - Immediate$32.25Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY E,GE1M07-P06LFG0-0000ODU MEDI-SNAP,RECEPTACLE, STY E,0 - Immediate$33.80Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY E,GE1MA7-P08LFG0-0000ODU MEDI-SNAP,RECEPTACLE, STY E,5 - Immediate$38.02Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY E,GE1M07-P08LFG0-0000ODU MEDI-SNAP,RECEPTACLE, STY E,3 - Immediate$38.02Ver detalhes
ODU MEDI-SNAP,RECEPTACLE, STY E,GE1MA7-P10LCC0-0000ODU MEDI-SNAP,RECEPTACLE, STY E,0 - Immediate$41.64Ver detalhes
Published: 2021-12-08