ODU MEDI-SNAP® Series Connectors
An advanced connector solution from ODU with plastic or metal housing options
The ODU MEDI-SNAP is an advanced connector solution with plastic or metal housing options and a push-pull or break-away connection. These connectors are ideal for applications that require a space-saving design. They are up to 75% lighter than comparable metal products, offer high chemical resistance, up to 2,000 mating cycles durability, and IP ratings from IP50 to IP67. Additional product benefits include multiple keying and color-coding options, a wide range of contact configurations, and hybrid connector solutions. The great diversity makes the ODU MEDI-SNAP perfectly suited to requirements in medical technology and industrial electronics, as well as digital test and measurement applications.
- Lightweight
- Versatile mechanical/color keying options
- High chemical resistance
- Autoclavable and sterilizable
- Versatile coding possibilities
- Up to 26 positions
- > 2,000 mating cycles
- Push-pull locking
- 2 sizes available
- RoHS compliant
- Non-magnetic housing
- Plastic housing touch proof
- Keying with pin and groove
- Contacts with solder or PVC termination
- Simple assembly of the plug
- EMC shielded option available
- Circular connector ideal for: medical, industrial, and test and measurement applications
ODU MEDI-SNAP® Series Connectors
| Imagem | Número de peça do fabricante | Descrição | Tamanho da carcaça - Inserto | Tamanho da carcaça, MIL | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S21M07-P04MJG0-657S | CONN PLUG MALE 4P GOLD SLDR CUP | 1 | - | 365 - Immediate | $18.11 | Ver detalhes |
![]() | ![]() | S11M07-P04MJG0-6550 | CONN PLUG MALE 4P GOLD SLDR CUP | 1 | - | 300 - Immediate | $18.11 | Ver detalhes |
![]() | ![]() | G51M07-P03LPH9-0070 | CONN RCPT FMALE 3P GOLD SLDR CUP | 1 | - | 459 - Immediate | $19.23 | Ver detalhes |
![]() | ![]() | G11M07-P02LPH0-0070 | CONN RCPT FMALE 2P GOLD SLDR CUP | 1 | - | 276 - Immediate | $19.76 | Ver detalhes |
![]() | ![]() | S21MC7-P05MJG0-397S | CONN PLUG MALE 5P GOLD SLDR CUP | 1 | - | 217 - Immediate | $19.94 | Ver detalhes |
![]() | ![]() | G51M07-P04LJG0-0070 | CONN RCPT FMALE 4P GOLD SLDR CUP | 1 | - | 127 - Immediate | $21.23 | Ver detalhes |
![]() | ![]() | S11M08-P06MFG0-6580 | ODU MEDI-SNAP PLUG, STY 1, SZ 1, | 1 | - | 153 - Immediate | $21.26 | Ver detalhes |
![]() | ![]() | G11M07-P03LPH9-0070 | CONN RCPT FMALE 3P GOLD SLDR CUP | 1 | - | 101 - Immediate | $22.21 | Ver detalhes |
![]() | ![]() | S21M07-P07MFD0-527S | CONN PLUG MALE 7P GOLD SLDR CUP | 1 | - | 175 - Immediate | $23.00 | Ver detalhes |
![]() | ![]() | G51M07-P05LJG0-0070 | CONN RCPT FMALE 5P GOLD SLDR CUP | 1 | - | 172 - Immediate | $23.50 | Ver detalhes |
![]() | ![]() | G11M07-P04LJG0-0050 | CONN RCPT FMALE 4P GOLD SLDR CUP | 1 | - | 107 - Immediate | $24.10 | Ver detalhes |
![]() | ![]() | G11M07-P05LJG0-0040 | CONN RCPT FMALE 5P GOLD SLDR CUP | 1 | - | 191 - Immediate | $26.42 | Ver detalhes |
![]() | ![]() | GA1M07-P04LJG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY A, | 1 | - | 101 - Immediate | $33.73 | Ver detalhes |
![]() | ![]() | S21M07-P14MCC0-527S | CONN PLUG MALE 14P GOLD SLDR CUP | 1 | - | 309 - Immediate | $34.83 | Ver detalhes |
![]() | ![]() | G52MF7-P26QC00-A071 | ODU MEDI-SNAP RT.ANGLE RECEPT, S | 2 | - | 26 - Immediate | $118.65 | Ver detalhes |
![]() | ![]() | G11M07-P10LCC0-0070 | CONN RCPT FMALE 10P SOLDER CUP | 1 | - | 72 - Immediate | $36.05 | Ver detalhes |
![]() | ![]() | G51M07-P06LFD0-0060 | CONN RCPT FMALE 6P GOLD SLDR CUP | 1 | - | 43 - Immediate | $25.24 | Ver detalhes |
![]() | ![]() | S11M07-P02MPH0-6560 | CONN PLUG MALE 2P GOLD SLDR CUP | 1 | - | 28 - Immediate | $14.40 | Ver detalhes |
![]() | ![]() | S11M07-P02MPH0-6520 | CONN PLUG MALE 2P GOLD SLDR CUP | 1 | - | 10 - Immediate | $14.40 | Ver detalhes |
![]() | ![]() | S21M07-P02MPH0-527S | CONN PLUG MALE 2P GOLD SLDR CUP | 1 | - | 6 - Immediate | $14.40 | Ver detalhes |