PCAL6524HE I/O Expander
NXP offers its ultra-low-voltage translating 24-bit Fm+ I²C bus/SMBus I/O expander with Agile I/O features, interrupt output, and reset
NXP's PCAL6524 is a 24-bit general-purpose I/O expander that provides remote I/O expansion for most microcontroller families via the Fast-mode Plus (Fm+) I2C bus interface. The ultra-low-voltage interface allows for direct connection to a microcontroller operating down to 0.8 V.
NXP I/O expanders provide a simple solution when additional I/Os are needed while keeping interconnections to a minimum, such as in battery-powered mobile applications for interfacing to sensors, push buttons, keypads, and more.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
PCAL6524HE I/O Expander
| Imagem | Número de peça do fabricante | Descrição | Interface | Saída de interrupção | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PCAL6524HEAZ | IC XPNDR 1MHZ I2C 32HUQFN | I2C | Sim | 0 - Immediate | $1.98 | Ver detalhes |