GPIO Expanders

NXP Semiconductors' GPIO expanders offer more pins for users' microcontrollers

Image of NXP Semiconductor's GPIO ExpandersNXP Semiconductors' industry-leading GPIO expanders provide 4, 8, 16, 24, or 40 general purpose I/O pins for the CPU via the I2C bus to help designers reduce board space and complexity and simplify software development time for lower overall system cost.

  • Robust performance from the I2C inventors: rock solid performance and specification conformance eliminates miscommunication and system hang up issues 
  • Broadest portfolio: complete line of industry-standard and special-function devices simplifies procurement and minimizes qualification costs with a single supplier
  • Differentiated devices: help the users' systems stand out in the market
    • Lowest I2C bus power supply voltage down to 0.8 V eliminates level translation
    • Smallest, thinnest packages available save space: 2 mm x 2 mm x 0.35 mm 24-pin land grid array
    • Agile I/O GPIO includes features to eliminate external components like pull up resistors, open drain outputs, output drive control, and input latches to permit faster software development and more robust firmware performance

App Note: AN11496 Agile I/O Devices Electrical Characteristics
Selector Guide: I2C Selector Guide 2016

Image of NXP Semiconductor's GPIO Expanders Diagram

GPIO Expanders

ImagemNúmero de peça do fabricanteDescriçãoInterfaceTemperatura de operaçãoAvailable QuantityPreçoVer detalhes
IC XPNDR 1MHZ I2C 32HUQFNPCAL6524HEAZIC XPNDR 1MHZ I2C 32HUQFNI2C-40°C a 85°C283 - Immediate$1.94Ver detalhes
IC XPND 400KHZ I2C SMBUS 24HWQFNPCAL6416AHF,128IC XPND 400KHZ I2C SMBUS 24HWQFNI2C, SMBus-40°C a 85°C94939 - Immediate$1.42Ver detalhes
IC XPND 400KHZ I2C SMBUS 16HVQFNPCAL6408ABSHPIC XPND 400KHZ I2C SMBUS 16HVQFNI2C, SMBus-40°C a 85°C6921 - Immediate$1.34Ver detalhes
IC XPNDR 100KHZ I2C SMBUS 8XQFNPCA9570GMHIC XPNDR 100KHZ I2C SMBUS 8XQFNI2C, SMBus-40°C a 85°C39984 - Immediate$0.81Ver detalhes
IC XPND 400KHZ I2C SMBUS 24TSSOPPCA9555APW,118IC XPND 400KHZ I2C SMBUS 24TSSOPI2C, SMBus-40°C a 85°C367 - Immediate$1.72Ver detalhes
IC XPNDR 1MHZ I2C 56HVQFNPCA9698BS,118IC XPNDR 1MHZ I2C 56HVQFNI2C-40°C a 85°C0 - Immediate$6.28Ver detalhes
Published: 2017-02-27