nRF54LM20B Ultra-Low-Power Multiprotocol Wireless SoC with Integrated NPU
The Nordic Semiconductor nRF54LM20B ultra-low-power multiprotocol wireless SoC with integrated NPU is designed for advanced embedded and connected devices
The Nordic Semiconductor nRF54LM20B, a member of the nRF54L series, is a high-memory, ultra-low-power wireless system on chip (SoC) intended for advanced embedded and connected devices that require deterministic low-power operation and on-device intelligence. It integrates an application MCU, a RISC-V coprocessor, and the Nordic Axon neural processing unit (NPU) on a single device, reducing external processing and power overhead.
This device provides 2 MB of non-volatile memory and 512 KB of RAM, the largest memory configuration in the nRF54L family, enabling complex protocol stacks such as Matter, Bluetooth® Mesh, and Thread alongside application code and edge AI workloads. The integrated 2.4 GHz radio supports Bluetooth LE, IEEE 802.15.4-based protocols, and proprietary modes, with data rates up to 4 Mbps for low-latency links.
The on-chip Axon NPU accelerates inference tasks such as classification and pattern detection, delivering significantly higher energy efficiency than CPU-only execution. Combined with deep sleep modes down to sub-microamp current levels and hardware-based security isolation, the nRF54LM20B is designed for long-life, battery-powered systems that require secure connectivity and local data processing.
Features
- Integrated Axon NPU for efficient on-device AI inference and signal classification
- 2 MB NVM and 512 KB RAM, supporting large firmware images and multiprotocol stacks
- Multiprotocol 2.4 GHz radio supporting Bluetooth LE, Thread, Matter, Zigbee®, and proprietary modes
- Ultra-low-power operation with sleep currents starting below 1 µA and optimized RX/TX current consumption
- Hardware security, including TrustZone® isolation, tamper detection, and cryptographic acceleration with side channel protection
Applications
- Advanced AI designs
- Battery-powered smart home and building automation devices using Matter, Thread, or Bluetooth Mesh
- Industrial wireless sensors requiring local anomaly detection or classification at the edge
- Asset tracking and condition monitoring with low-latency wireless links and long operational life
- Wearable and portable devices requiring secure connectivity and low-power signal processing
- Embedded systems combining local AI inference and multiprotocol wireless connectivity without external processors
nRF54LM20B Ultra-Low-Power Multiprotocol Wireless SoC with Integrated NPU
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | NRF54LM20B-CAAA-R | IC RF TXRX+MCU 802.15.4 61-XFBGA | 0 - Immediate | $3.50 | Ver detalhes |
![]() | ![]() | NRF54LM20B-CAAA-R7 | IC RF TXRX+MCU 802.15.4 61-XFBGA | 0 - Immediate | $5.59 | Ver detalhes |
![]() | ![]() | NRF54LM20B-PAAA-R | IC RF TXRX+MCU 802.15.4 98-WFBGA | 0 - Immediate | $3.79 | Ver detalhes |
![]() | ![]() | NRF54LM20B-PAAA-R7 | IC RF TXRX+MCU 802.15.4 98-WFBGA | 0 - Immediate | $6.01 | Ver detalhes |
Development Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | NRF54LM20-DK | EVAL BOARD NRF54LM20A NRF54LM20B | 97 - Immediate | $45.77 | Ver detalhes |