nRF54LM20A Ultra-Low-Power Multiprotocol 2.4 GHz SoC

Nordic Semiconductor SoC integrates a 2.4 GHz multiprotocol radio and a 128 MHz Arm® Cortex®-M33 MCU

Image of Nordic Semiconductor nRF54LM20A Ultra-Low-Power Multiprotocol 2.4 GHz SoCThe nRF54LM20A is a high-end member of the Nordic Semiconductor nRF54L series, integrating a 2.4 GHz multiprotocol radio and a 128 MHz Arm Cortex-M33 processor in a single system on chip (SoC). It targets designs that require significantly more memory and I/O capability than earlier Nordic wireless platforms while maintaining strict power budgets for battery powered operation.

This device includes 2 MB of non-volatile memory and 512 KB of RAM, enabling larger protocol stacks, complex application firmware, and over-the-air update strategies without external memory. A RISC-V coprocessor is available for offloading peripheral functions and timing-critical tasks, reducing CPU load and overall system power consumption.

The integrated multiprotocol radio supports Bluetooth® LE (including Bluetooth Core 6.0 features such as Channel Sounding), IEEE 802.15.4 for Thread, Matter, and Zigbee®, as well as proprietary 2.4 GHz modes up to 4 Mbps. Combined with TrustZone®-based security and a rich peripheral set—including high-speed USB—the nRF54LM20A is suited for complex, secure, and scalable connected devices.

Features

  • 128 MHz Arm Cortex-M33 MCU with TrustZone and integrated RISC-V coprocessor
  • 2 MB non-volatile memory and 512 KB RAM for large applications and OTA updates
  • Multiprotocol 2.4 GHz radio: Bluetooth LE, Thread, Matter, Zigbee, and proprietary modes up to 4 Mbps
  • High-speed USB interface and up to 66 GPIOs for peripheral-rich designs
  • Advanced security engine with secure boot, cryptography, and tamper detection

Applications

  • Smart home controllers and Matter-enabled hubs
  • Industrial wireless sensors and actuators
  • Asset tracking and location systems using Bluetooth Channel Sounding
  • Advanced wearable or portable devices requiring high memory and low power
  • Multiprotocol gateways and connected edge devices

nRF54LM20A Ultra-Low-Power Multiprotocol 2.4 GHz SoC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
IC RF TXRX+MCU 802.15.4 98-WFBGA
NRF54LM20A-PAAA-RIC RF TXRX+MCU 802.15.4 98-WFBGA0 - Immediate$3.39Ver detalhes
Novos produtos
IC RF TXRX+MCU 802.15.4 98-WFBGA
NRF54LM20A-PAAA-R7IC RF TXRX+MCU 802.15.4 98-WFBGA0 - Immediate$5.43Ver detalhes
Novos produtos
IC RF TXRX+MCU 802.15.4 52-VFQFN
NRF54LM20A-QGAA-RIC RF TXRX+MCU 802.15.4 52-VFQFN0 - Immediate$3.16Ver detalhes
Novos produtos
IC RF TXRX+MCU 802.15.4 52-VFQFN
NRF54LM20A-QGAA-R7IC RF TXRX+MCU 802.15.4 52-VFQFN0 - Immediate$5.10Ver detalhes

Development Kit

ImagemNúmero de peça do fabricanteDescriçãoTipoFrequênciaConteúdoAvailable QuantityPreçoVer detalhes
Novos produtos
EVAL BOARD NRF54LM20A NRF54LM20B
NRF54LM20-DKEVAL BOARD NRF54LM20A NRF54LM20BTransceptor; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC2,4GHzPlacas, acessórios99 - Immediate$45.77Ver detalhes
Published: 2026-03-09