nRF52840-DK Development Kit for nRF52840 SoC

Nordic presents a versatile single board development kit designed for Bluetooth® 5, Bluetooth low energy, ANT, 802.15.4, and 2.4 GHz

Image of Nordic Semiconductor's nRF52840-DK Development Kit for nRF52840 SoC The nRF52840-DK is a versatile single board development kit from Nordic Semiconductor which is designed for Bluetooth 5, Bluetooth low energy, ANT, 802.15.4 and 2.4 GHz proprietary applications using the nRF52840 SoC. This kit supports development for the nRF52840 SoC. It is also hardware compatible with the Arduino Uno Revision 3 standard, making it possible to use 3rd-party shields that are compatible to this standard. The kit gives access to all I/O and interface via connectors and four LEDs and four buttons that are user-programmable. Adding an NFC antenna allows the kit to enable NFC tag functionality.

It supports the standard Nordic Software Development Tool-chain using Keil, IAR, and GCC. Program/Debug option on the kit is SEGGER J-Link OB.

Features
  • nRF52840 Flash-based ANT/ANT+, Bluetooth
  • Low energy SoC solution
  • Buttons and LEDs for user interaction
  • I/O interface for Arduino form factor plug-in modules
  • SEGGER J-Link OB debugger with debug out functionality
  • UART interface through virtual COM port
  • USB
  • Flash memory
  • Drag-and-drop mass storage device (MSD) programming
  • Supporting NFC-A listen mode
  • mbed™ enabled
Applications
  • Advanced wearables
    • Connected watches
    • Advanced personal fitness devices
    • Wearables with wireless payment
    • Connected health
    • Virtual/augmented reality applications
  • Internet of Things (IoT)
    • Smart home sensors and controllers
    • Industrial IoT sensors and controllers
  • Interactive entertainment devices
    • Advanced remote controls
    • Gaming controllers

nRF52840-DK Development Kit for nRF52840 SoC

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaConteúdoTipo de antenaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR NRF52840NRF52840-DKEVAL BOARD FOR NRF528402,4GHzPlacasAntenas de trilha PCI na placa456 - Immediate$48.95Ver detalhes
Updated: 2019-03-26
Published: 2017-04-04