IP69K-Rated Cooling Fans

IP69K-rated, high-pressure, high-temperature, wash-down-safe fans from NMB Technologies

Image of NMB IP69K Rated Cooling FansIntroducing a first-to-market series of cooling fans from NMB Technologies that has achieved the IP69K rating. Offering the highest proven protection available against closed-range, high-temperature, high-pressure spray-downs, these fans are designed to be protected from numerous environmental factors and are the desired fan for harsh applications. This series of IP69K-rated fans is available in 12 VDC, 24 VDC, and 48 VDC models with an air flow from 8 to 346 CFM. The sizes available include 40 mm, 60 mm, 92 mm, 120 mm, 150 mm, and 175 mm. They are available with a metal casing for high reliability in high-temperature, plastic-magnet, and if desired, stainless NMB bearing housing with ceramic balls.

Features
  • IP69K
  • Metal casing
 
  • Expected lifetime
    • 25°C 100,000 hours
Applications
  • Harsh environments (outdoor and indoor)
  • Factory automation
  • Food processing industry
  • Refrigeration
 
  • LED lighting systems
  • Cooling inverters
  • Telecom
  • Horticulture

IP69K-Rated Cooling Fans

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FAN AXIAL 40X20MM 12VDC WIRE04020VA-12Q-CA-00FAN AXIAL 40X20MM 12VDC WIRE512 - Immediate$13.90Ver detalhes
FAN AXIAL 40X20MM 24VDC WIRE04020VA-24Q-CA-00FAN AXIAL 40X20MM 24VDC WIRE502 - Immediate$16.50Ver detalhes
FAN AXIAL 40X28.1MM 24VDC WIRE04028VA-24N-CA-00FAN AXIAL 40X28.1MM 24VDC WIRE486 - Immediate$17.67Ver detalhes
FAN AXIAL 60X15MM 24VDC WIRE06015VA-24P-CA-00FAN AXIAL 60X15MM 24VDC WIRE355 - Immediate$16.73Ver detalhes
FAN AXIAL 60X20MM 24VDC WIRE06020VA-24Q-CAS-0FAN AXIAL 60X20MM 24VDC WIRE240 - Immediate$17.15Ver detalhes
FAN AXIAL 60X25MM 24VDC WIRE06025VA-24Q-CA-00FAN AXIAL 60X25MM 24VDC WIRE904 - Immediate$16.15Ver detalhes
FAN AXIAL 92X25MM 12VDC WIRE09225VA-12Q-CA-00FAN AXIAL 92X25MM 12VDC WIRE9906 - Immediate$23.91Ver detalhes
FAN AXIAL 92X25MM 24VDC WIRE09225VA-24Q-CA-00FAN AXIAL 92X25MM 24VDC WIRE652 - Immediate$23.91Ver detalhes
FAN AXIAL 92X32MM 24VDC WIRE09232VA-24R-CAS-0FAN AXIAL 92X32MM 24VDC WIRE0 - Immediate$22.18Ver detalhes
FAN AXIAL 120X38MM 24VDC WIRE12038VA-24R-GA-00FAN AXIAL 120X38MM 24VDC WIRE2097 - Immediate$41.87Ver detalhes
FAN AXIAL 172.7X50.8MM 24VDC15050VA-24R-GA-00FAN AXIAL 172.7X50.8MM 24VDC285 - Immediate$83.05Ver detalhes
FAN AXIAL 172.7X50.8MM 48VDC15050VA-48R-GA-00FAN AXIAL 172.7X50.8MM 48VDC27 - Immediate$76.00Ver detalhes
FAN AXIAL 172.7X50.8MM 24VDC17250VA-24R-GA-00FAN AXIAL 172.7X50.8MM 24VDC20 - Immediate$83.52Ver detalhes
FAN AXIAL 172.7X50.8MM 48VDC17250VA-48R-GA-00FAN AXIAL 172.7X50.8MM 48VDC21 - Immediate$76.44Ver detalhes

IP68 / IP69K Rated Cooling Fans

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FAN AXIAL 60X15MM 24VDC WIRE06015VE-24P-CT-00FAN AXIAL 60X15MM 24VDC WIRE151 - Immediate$18.48Ver detalhes
FAN AXIAL 60X20MM 24VDC WIRE06020VE-24Q-CTS-0FAN AXIAL 60X20MM 24VDC WIRE22 - Immediate$18.90Ver detalhes
FAN AXIAL 60X25MM 12VDC WIRE06025VG-12Q-ZT-A0FAN AXIAL 60X25MM 12VDC WIRE143 - Immediate$18.99Ver detalhes
FAN AXIAL 60X25MM 12VDC WIRE06025VE-12Q-CT-00FAN AXIAL 60X25MM 12VDC WIRE167 - Immediate$18.99Ver detalhes
FAN AXIAL 60X25MM 24VDC WIRE06025VE-24Q-CT-00FAN AXIAL 60X25MM 24VDC WIRE167 - Immediate$18.99Ver detalhes
FAN AXIAL 60X25MM 24VDC WIRE06025VG-24Q-ZT-A0FAN AXIAL 60X25MM 24VDC WIRE0 - Immediate$18.99Ver detalhes
FAN AXIAL 60X38MM 12VDC WIRE06038RE-12S-GT-00FAN AXIAL 60X38MM 12VDC WIRE0 - Immediate$19.53Ver detalhes
FAN AXIAL 80X38MM 24VDC WIRE08038RE-24R-GT-00FAN AXIAL 80X38MM 24VDC WIRE16 - Immediate$37.95Ver detalhes
FAN AXIAL 92X38MM 24VDC WIRE09238RE-24P-GTD-0FAN AXIAL 92X38MM 24VDC WIRE58 - Immediate$44.46Ver detalhes
FAN AXIAL 120X38MM 24VDC WIRE12038VE-24R-GT-E0FAN AXIAL 120X38MM 24VDC WIRE0 - Immediate$47.12Ver detalhes
FAN AXIAL 120X38MM 12VDC WIRE12038VE-12Q-GT-00FAN AXIAL 120X38MM 12VDC WIRE43 - Immediate$47.12Ver detalhes
FAN AXIAL 172.7X50.8MM 48VDC15050VE-48R-GT-00FAN AXIAL 172.7X50.8MM 48VDC10 - Immediate$84.64Ver detalhes
FAN AXIAL 172.7X50.8MM 24VDC15050VE-24R-GT-00FAN AXIAL 172.7X50.8MM 24VDC8 - Immediate$84.64Ver detalhes
FAN AXIAL 172.7X50.8MM 24VDC17250VE-24R-GT-00FAN AXIAL 172.7X50.8MM 24VDC7 - Immediate$85.11Ver detalhes
FAN AXIAL 172.7X50.8MM 48VDC17250VE-48R-GT-00FAN AXIAL 172.7X50.8MM 48VDC18 - Immediate$77.90Ver detalhes
FAN AXIAL 40X20MM 12VDC WIRE04020VE-12Q-CT-00FAN AXIAL 40X20MM 12VDC WIRE1810 - Immediate$18.11Ver detalhes
FAN AXIAL 40X20MM 24VDC WIRE04020VE-24Q-CT-00FAN AXIAL 40X20MM 24VDC WIRE269 - Immediate$18.11Ver detalhes
FAN AXIAL 60X15MM 12VDC WIRE06015VE-12P-CT-00FAN AXIAL 60X15MM 12VDC WIRE326 - Immediate$18.48Ver detalhes
FAN AXIAL 60X38MM 24VDC WIRE06038RE-24S-GT-00FAN AXIAL 60X38MM 24VDC WIRE114 - Immediate$19.53Ver detalhes
FAN AXIAL 40X28.1MM 24VDC WIRE04028VE-24N-CT-00FAN AXIAL 40X28.1MM 24VDC WIRE150 - Immediate$19.41Ver detalhes
Published: 2016-10-03