M Series Miniature Toggle Switches

NKK Switches M series miniature toggle switches combine sturdy, reliable toggles with versatility

Image of NKK Switches M Series Miniature Toggle SwitchesNKK Switches upgraded M series miniature toggles create direct crosses or recommended alternates for these favorites, with even more environmentally friendly materials. M series offers a comprehensive selection of lever styles. There are bushing, bracket, or angle PC mount options, smooth or threaded small bushings or large 12 mm threaded bushings, and splashproof and dual seal models with IP ratings. Multiple options within this series satisfy numerous applications.

Features
  • 2 A to 6 A power levels and 0.4 VA logic level
  • Anti-rotation design, standard on non-cylindrical levers, mates toggle, and bushing
  • Anti-jamming design protects contacts from damage due to excessive downward force on actuator
  • High torque bushing construction prevents rotation or separation from frame during installation
  • High-insulating barriers increase isolation of circuits in multipole devices and provide added protection to contact points
  • Molded switch cases have flammability rating of UL 94V-0
  • Splashproof models with IP67 rating; boots also available for IP65 protection
  • IP68-rated waterproof switch with dual seals and built-in boot at base of toggle

M Series Miniature Toggle Switches

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemCircuitoFunção do interruptorAvailable QuantityPreçoVer detalhes
SWITCH TOGGLEMN22S2A2G40SWITCH TOGGLEFuro passante, ângulo direito, verticalDPDTOn-On3170 - Immediate
1070 - Factory Stock
$12.81Ver detalhes
SWITCH TOGGLE 6A 125VMN11SS1W01SWITCH TOGGLE 6A 125VMontagem em PainelSPSTLigado desligado5575 - Immediate$6.25Ver detalhes
SWITCH TOGGLE 6A 125VMN11SD3W01SWITCH TOGGLE 6A 125VMontagem em PainelSPSTLigado desligado675 - Immediate$7.19Ver detalhes
SWITCH TOGGLEMN11S2A1W01SWITCH TOGGLEMontagem em PainelSPSTLigado desligado611 - Immediate$5.97Ver detalhes
SWITCH TOGGLEMN22SS1W01SWITCH TOGGLEMontagem em PainelDPDTOn-On38 - Immediate$8.10Ver detalhes
SWITCH TOGGLEMN22LL1W01-CSWITCH TOGGLEMontagem em PainelDPDTOn-On261 - Immediate$11.71Ver detalhes
SWITCH TOGGLEMN12S2A2W13SWITCH TOGGLEFuro passanteSPDTOn-On77 - Immediate
343 - Factory Stock
$5.92Ver detalhes
SWITCH TOGGLEMN12SA1W03SWITCH TOGGLEMontagem em PainelSPDTOn-On107 - Immediate
4 - Factory Stock
$6.39Ver detalhes
SWITCH TOGGLEMN13SS1W01SWITCH TOGGLEMontagem em PainelSPDTOn-Off-On231 - Immediate$6.76Ver detalhes
SWITCH TOGGLEMN12SD3W01SWITCH TOGGLEMontagem em PainelSPDTOn-On541 - Immediate
64 - Factory Stock
$7.00Ver detalhes
SWITCH TOGGLEMN22SS1W03SWITCH TOGGLEMontagem em PainelDPDTOn-On0 - Immediate$7.83Ver detalhes
SWITCH TOGGLEMN19SS1W03SWITCH TOGGLEMontagem em PainelSPDTOn-Off-Mom115 - Immediate$7.56Ver detalhes
SWITCH TOGGLEMN19SS1W01SWITCH TOGGLEMontagem em PainelSPDTOn-Off-Mom66 - Immediate$7.56Ver detalhes
SWITCH TOGGLEMN18SS1W01SWITCH TOGGLEMontagem em PainelSPDTMom-Off-Mom0 - Immediate$7.70Ver detalhes
SWITCH TOGGLEMN22ES1W01SWITCH TOGGLEMontagem em PainelDPDTOn-On370 - Immediate
108 - Factory Stock
$8.11Ver detalhes
SWITCH TOGGLEMN12S2A2G13SWITCH TOGGLEFuro passanteSPDTOn-On0 - Immediate$8.25Ver detalhes
SWITCH TOGGLEMN23SS1W03SWITCH TOGGLEMontagem em PainelDPDTOn-Off-On331 - Immediate
354 - Factory Stock
$8.39Ver detalhes
SWITCH TOGGLEMN13LL1W01SWITCH TOGGLEMontagem em PainelSPDTOn-Off-On309 - Immediate
251 - Factory Stock
$9.13Ver detalhes
SWITCH TOGGLEMN12EA2G13SWITCH TOGGLEFuro passanteSPDTOn-On1049 - Immediate$9.17Ver detalhes
SWITCH TOGGLEMN12SD3G01SWITCH TOGGLEMontagem em PainelSPDTOn-On275 - Immediate$9.21Ver detalhes
Updated: 2024-09-09
Published: 2009-12-04