GPIB Instrument Control Devices
NI GPIB devices offer unparalleled performance to help customers develop, design, and test products more efficiently
NI GPIB instrument control devices offer IEEE 488 controllers that are compatible with ExpressCard, PMC, PCMCIA, PCIe, PCI, and USB slots as well as Ethernet, RS485, RS422, and RS232 ports. Some models can control multiple GPIB devices and others offer sustained data transfer rates and no microprocessor interruption in data transfers. GPIB instrument control devices include a license for the NI-488.2 driver software, providing maximum reliability for connecting to third-party instruments via GPIB. The devices are completely IEEE 488.2 compatible, have industry-standard transfer rates, and offer easy system configuration through NI software.
- IEEE 488.2 compatible
- Industry-standard transfer rates
- Ethernet, USB, PCI, and PCIe bus connectivity
- Support for RS232 and RS485 serial protocols
- Instrument controls
- Automated tests
- Serial communication
GPIB Instrument Control Devices
| Imagem | Número de peça do fabricante | Descrição | Tensão - Alimentação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 780575-01 | GPIB INTERFACE PCIE LOW PROFILE | - | 37 - Immediate | $1,379.25 | Ver detalhes |
![]() | ![]() | 780935-01 | GPIB INTERFACE PCIE ONBRD ANALZR | - | 3 - Immediate | $2,128.50 | Ver detalhes |
![]() | ![]() | 780936-01 | GPIB INTERFACE PCIE LOW PROFILE | - | 1 - Immediate | $2,128.50 | Ver detalhes |
![]() | ![]() | 781630-01 | GPIB INTERFACE ETHERNET | 120VCA | 6 - Immediate | $3,225.38 | Ver detalhes |
![]() | 783007-01 | GPIB INTERFACE PCI LOW PROFILE | - | 2 - Immediate | $1,931.62 | Ver detalhes | |
![]() | 783090-01 | GPIB INTERFACE PMC | Alimentado por barramento | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | ![]() | 783368-01 | GPIB INTERFACE USB 2.0 | - | 267 - Immediate | $1,302.77 | Ver detalhes |
![]() | ![]() | 783370-01 | GPIB INTERFACE USB 2.0 | - | 6 - Immediate | $1,337.62 | Ver detalhes |