CompactDAQ Chassis

The NI customizable backplane for NI C series I/O modules connects to a computer through USB or Ethernet

Image of NI CompactDAQ ChassisFlexibility is key if users want to manage design updates and requests with a single test system. NI CompactDAQ chassis are available in configurations with 1 to 14 module slots, allowing users to choose the exact mix of I/O they need for current and future test applications. The chassis connect to a PC over USB or Ethernet and control the timing, synchronization, and data transfer between C Series I/O modules and the host. Combined with NI C Series modules, CompactDAQ becomes an ideal universal test instrument for teams trying to do more with less, from the benchtop to distributed environments.

Users can complete their systems with NI no-code FlexLogger™ data acquisition software to quickly configure sensors and I/O, set up triggers and alarms, build custom user interfaces, and log data without programming. CompactDAQ also integrates with LabVIEW and other common languages such as Python and C/C++, so channels and modules can be added or reused as needs change, helping teams save time with each new setup while standardizing on a single platform.

Bus Communication: USB vs. Ethernet

  • USB CompactDAQ chassis are practical for portable and benchtop measurements because connectivity is easy and ubiquitous. USB 2.0 systems support an aggregate theoretical bandwidth of up to 60 MB/s, while newer USB 3.0 CompactDAQ chassis (such as the cDAQ-9179) provide significantly higher streaming performance for higher channel count or faster measurements. Some chassis can also be powered over USB, simplifying setup for quick, local tests.
  • Ethernet CompactDAQ chassis are designed for remote and distributed measurements, particularly when systems must be installed farther from the host PC. Standard Ethernet cabling supports runs up to 100 m (Cat5e/Cat6), enabling placement closer to sensors and easier routing through labs, production lines, and test cells. Ethernet connectivity also supports multi-user access on the network and, on TSN-enabled chassis, deterministic synchronization and closed-loop control across multiple chassis.
  • Summary Use USB (including USB 3.0) for quick, local, portable measurement systems where plug-and-play connectivity and ease of use are priorities. Choose Ethernet—especially TSN-enabled CompactDAQ chassis—when users need longer cable runs, distributed or remote installations, multi-user access, or tightly synchronized and deterministic measurements across multiple chassis.
Features
  • Backbone chassis for NI CompactDAQ C Series
  • USB or Ethernet connectivity to host PCs
  • 1 to 14 slot options for scalable I/O
  • Supports 70+ NI C Series measurement modules
  • Built-in timing, triggering, synchronization; TSN networking
  • Rugged design with extended operating temperature range
  • Integrates with FlexLogger, LabVIEW, Python, C/C++
Applications
  • Data acquisition and logging
  • Electromechanical tests
  • Verification and validation (V&V) tests
  • Test cell monitoring and control
  • Production tests
  • Prototyping
  • Research
  • Reliability
  • HALT
  • HASS

USB Bus

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CDAQ-9171, COMPACTDAQ CHASSIS (1781425-01CDAQ-9171, COMPACTDAQ CHASSIS (150 - Immediate$616.50Ver detalhes
CDAQ-9174, COMPACTDAQ CHASSIS (4781157-01CDAQ-9174, COMPACTDAQ CHASSIS (4116 - Immediate$1,932.75Ver detalhes
CDAQ-9178, COMPACTDAQ CHASSIS (8781156-01CDAQ-9178, COMPACTDAQ CHASSIS (840 - Immediate$2,643.75Ver detalhes
NI CDAQ-9179 COMPACTDAQ CHASSIS(783597-01NI CDAQ-9179 COMPACTDAQ CHASSIS(0 - Immediate$3,946.50Ver detalhes
1-SLOT USB-C NI CDAQ CHASSIS789116-011-SLOT USB-C NI CDAQ CHASSIS0 - Immediate$448.88Ver detalhes
4-SLOT USB-C NI CDAQ CHASSIS789115-014-SLOT USB-C NI CDAQ CHASSIS2 - Immediate$1,123.88Ver detalhes
8-SLOT USB-C NI CDAQ CHASSIS789117-018-SLOT USB-C NI CDAQ CHASSIS17 - Immediate$1,686.38Ver detalhes

Ethernet Bus

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CDAQ-9181 COMPACTDAQ CHASSIS (1781496-01CDAQ-9181 COMPACTDAQ CHASSIS (158 - Immediate$759.38Ver detalhes
NI CDAQ-9185 COMPACTDAQ CHASSIS785064-01NI CDAQ-9185 COMPACTDAQ CHASSIS77 - Immediate$2,135.25Ver detalhes
NI CDAQ-9189 COMPACTDAQ CHASSIS785065-01NI CDAQ-9189 COMPACTDAQ CHASSIS59 - Immediate$3,083.62Ver detalhes
4-SLOT ETHERNET NI CDAQ CHASSIS789996-014-SLOT ETHERNET NI CDAQ CHASSIS0 - Immediate$1,461.38Ver detalhes
8-SLOT ETHERNET NI CDAQ CHASSIS789997-018-SLOT ETHERNET NI CDAQ CHASSIS0 - Immediate$2,023.88Ver detalhes
Updated: 2025-12-31
Published: 2021-10-12