cDAQ-9173 Compact USB Chassis

The NI USB chassis is designed to host up to eight C series I/O modules for modular and scalable data acquisition (DAQ) systems

Image of NI cDAQ-9173 Compact USB ChassisThe cDAQ-9173 from National Instruments is a compact, high-performance USB chassis designed to host up to eight C series I/O modules for modular and scalable DAQ systems. Engineered for flexibility and portability, the cDAQ-9173 enables users to build custom measurement systems tailored to a wide range of applications, from laboratory testing to industrial monitoring.

This USB-powered chassis supports hot-swappable modules and offers direct integration with the LabVIEW and DAQmx software environments, ensuring seamless configuration, control, and data analysis. With a rugged design and a small footprint, the cDAQ-9173 is ideal for both benchtop and embedded applications where space and power efficiency are critical.

The chassis features a high-speed USB 2.0 interface, onboard timing and synchronization capabilities, and support for analog, digital, and counter/timer modules. It also includes built-in signal conditioning and isolation, which enhances measurement accuracy and system safety. Whether developing a prototype or deploying a field-ready system, the cDAQ-9173 offers the reliability and performance needed for modern DAQ tasks.

Features
  • Supports up to eight C series I/O modules
  • USB 2.0 interface for high-speed data transfer
  • Compact and portable design (approx. 7.4" x 3.5" x 3.5")
  • USB bus-powered, no external power supply required
  • Hot-swappable module support
  • Integrated signal conditioning and isolation
  • Compatible with NI LabVIEW and DAQmx
  • 5 V, 1 A power output for external devices
  • 13.3 W maximum power consumption
  • -20°C to +55°C operating temperature range
  • 30 g shock and 5 g vibration tolerance
  • Built-in timing and synchronization features
  • CE, FCC, and RoHS compliant
  • Ideal for mixed-signal measurement systems
  • Plug-and-play configuration with NI software
Applications
  • Laboratory data acquisition
  • Industrial monitoring
  • Environmental testing
  • Structural health monitoring
  • Automotive diagnostics
  • Aerospace component testing
  • Educational labs
  • Portable measurement systems
  • Embedded control systems
  • Energy and power monitoring
  • Biomedical signal acquisition
  • Process automation
  • Vibration and acoustic analysis
  • Research and development
  • Field data logging

cDAQ-9173 Compact USB Chassis

ImagemNúmero de peça do fabricanteDescriçãoTipoTipo de acessórioPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
4-SLOT USB-C NI CDAQ CHASSIS789115-014-SLOT USB-C NI CDAQ CHASSISDAQChassisCompactDAQ2 - Immediate$1,123.88Ver detalhes
Published: 2025-07-17