SMB RF Connectors
Molex's connectors are ideal for use in applications where space is limited
Molex's SMB connectors are a subminiature connector series designed for applications operating to 4 GHz and are available in 50 Ω and 75 Ω versions. This series includes a snap-on interface controlled by industry-standard specifications and is easy to connect and disconnect. The SMB interface provides mechanical stability, and its relatively small size allows it to be used in applications where space is limited. The SMB series has a temperature rating of -65°C to +165°C and a voltage range of 335 VRMS at sea level and 85 VRMS at 70,000 feet.
- Commercial vehicles
- GPS systems
- Defense
- Test stands
- Industrial
- Machine-to-machine (M2M) communications
- Data/communications
- Routers and switches
- Wi-Fi
- MedTech
- Telemetry
SMB RF Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0734036290 | CONN FAKRA JACK STR 50 OHM CRIMP | 1415 - Immediate | $2.14 | Ver detalhes |
![]() | ![]() | 0731000207 | CONN SMB RCPT STR 50 OHM PCB | 5812 - Immediate | $3.29 | Ver detalhes |
![]() | ![]() | 0731000259 | CONN SMB RCPT R/A 75 OHM PCB | 26 - Immediate | $6.01 | Ver detalhes |
![]() | ![]() | 0731000248 | CONN SMB PLUG STR 50 OHM CRIMP | 3080 - Immediate | $6.15 | Ver detalhes |
![]() | ![]() | 0731000103 | CONN SMB RCPT R/A 50 OHM PCB | 15023 - Immediate | $7.70 | Ver detalhes |
![]() | ![]() | 0731000097 | CONN SMB RCPT R/A 50 OHM PCB | 12281 - Immediate | $8.02 | Ver detalhes |
![]() | ![]() | 0731000257 | CONN SMB PLUG R/A 50 OHM SOLDER | 2291 - Immediate | $8.46 | Ver detalhes |
![]() | ![]() | 0731000157 | CONN SMB RCPT STR 75 OHM PCB | 3723 - Immediate | $1.70 | Ver detalhes |
![]() | ![]() | 0734036930 | FAKRA PLUG STR | 945 - Immediate | $2.40 | Ver detalhes |
![]() | ![]() | 0731000258 | CONN SMB RCPT STR 75 OHM PCB | 1177 - Immediate | $2.71 | Ver detalhes |
Adapters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0733860223 | COAX ADAPT SMA TO SMB | 213 - Immediate | $27.91 | Ver detalhes |
![]() | ![]() | 0733860224 | COAX ADAPT SMA TO SMB | 272 - Immediate | $14.13 | Ver detalhes |
![]() | ![]() | 0733860191 | COAX ADAPT SMA TO SMB | 501 - Immediate | $9.80 | Ver detalhes |
![]() | ![]() | 0733860201 | COAX ADAPT SMA TO SMB | 317 - Immediate | $8.98 | Ver detalhes |
![]() | ![]() | 0733860210 | COAX ADAPT SMA TO SMB | 56 - Immediate | $14.54 | Ver detalhes |
![]() | ![]() | 0733860211 | COAX ADAPT SMA TO SMB | 0 - Immediate | $16.89 | Ver detalhes |
![]() | ![]() | 0733860192 | COAX ADAPT SMA TO SMB | 0 - Immediate | $4.23 | Ver detalhes |