FAKRA Stamped-Body Connectors
Molex's stamped-body connectors provide ease of use without additional tooling investment
Molex's FAKRA stamped-body connectors feature an automated mounting capability and a lightweight design that is suitable for a wide variety of automotive applications. Their mechanical keying and color-coding aspects ensure a proper connection in every application. Industry-standard indent-crimp terminal tools (Daniels AFM8) provide ease of use without additional tooling investment and are ideal for low-volume applications. These connectors use special crimp dies and are ideal for bench-top or pneumatic crimping machines. The cost-effective FAKRA connector is ideal for high-volume applications, and a frequency range up to 6 GHz makes these connectors ideal for wireless and GPS applications. Molex’s stamped-body version also mates with the original FAKRA PCB jacks and provides backward compatibility to existing components to minimize additional cost.
- GPS antennas
- AM/FM radios
- Engine management systems
- Infotainment
- Safety and driver assist
- Heating systems
- Navigation systems
- Voltage (max.): 60 V
- Current (max.): 1 A
- Impedance: 50 Ω
- Contact resistance (max.):
- Center contact: 40 mΩ
- Outer contact: 40 mΩ
- Dielectric withstanding voltage: 800 VAC
- Insulation resistance (min.): 1,000 MΩ
- Frequency (max.): 6 GHz
- VSWR (max.):
- 0 GHz to 2 GHz: 1.40
- 2 GHz to 3 GHz: 1.50
- 3 GHz to 6 GHz: 1.60
- Center contact: brass
- Insulator: LCP glass-filled
- Outer contact: phosphor bronze
- Plating:
- Center contact, contact area: gold
- Outer contact, contact area: nickel
- Center contact, solder tail area: tin
- Nail plate, solder tail area: gold
- Underplating: nickel
- PCB thickness: 1.6 mm
- Operating temperature: -40°C to +105°C
- Retention force with latch engaged (min.): 110 N
- Mating force (max.): 25 N
- Unmating force with lock (min.): 110 N
- Unmating force without lock (max.): 25 N
- Durability (min.): 50 cycles
FAKRA Stamped-Body Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2011260002 | FAKRA JACK R/A EMBSTP PKG | 35 - Immediate | $1.87 | Ver detalhes |
![]() | ![]() | 2011260001 | FAKRA JACK R/A EMBSTP PKG KEY-A | 1336 - Immediate | $1.87 | Ver detalhes |
![]() | ![]() | 2011260006 | FAKRA JACK R/A EMBSTP PKG KEY-F | 2613 - Immediate | $1.87 | Ver detalhes |
![]() | ![]() | 2011260011 | FAKRA JACK R/A EMBSTP PKG KEY-Z | 4140 - Immediate | $2.54 | Ver detalhes |
![]() | ![]() | 2011260003 | FAKRA JACK R/A EMBSTP PKG KEY-C | 6209 - Immediate | $1.87 | Ver detalhes |
![]() | ![]() | 2011260009 | FAKRA JACK R/A EMBSTP PKG KEY-I | 2700 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | 2011260004 | FAKRA JACK R/A EMBSTP PKG KEY-D | 0 - Immediate 18000 - Marketplace | $0.91 | Ver detalhes |
![]() | ![]() | 2011260012 | FAKRA JACK R/A EMBSTP PKG KEY-L | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 2011260008 | FAKRA JACK R/A EMBSTP PKG KEY-H | 0 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | 2011260013 | FAKRA JACK R/A EMBSTP PKG KEY-M | 0 - Immediate 5400 - Marketplace | $1.29 | Ver detalhes |
![]() | ![]() | 2011260005 | FAKRA JACK R/A EMBSTP PKG KEY-E | 0 - Immediate | $1.23 | Ver detalhes |
![]() | ![]() | 2011260010 | FAKRA JACK R/A EMBSTP PKG KEY-K | 0 - Immediate | $1.23 | Ver detalhes |