Premo-Flex FD19 Notched Cable Jumpers with Ear Tabs

Molex’s cable jumpers are ideal for electrical connections between PCBs and more

Image of Molex Premo-Flex FD19 Notched Cable Jumpers with Ear TabsMolex's standard Premo-Flex FD19 cable jumpers (series 15018) provide robust retention due to a unique notched design and deliver durable and extra flexible PCB-connection solutions. The ear tab retention feature provides cable alignment, superior retention, and reliable connectivity. The simple assembly process is ideal for electrical connections between PCBs, display boards, and more.

These products mate with FFC/FPC Easy-On FD19 505110 Connectors.

Features
  • Voltage: 60 VAC maximum
  • Current: 0.5 A maximum
  • Dielectric withstanding voltage: 200 VAC for 1 minute, no disrupted discharge
  • Insulation resistance: 10 MΩ/km minimum
  • Conductor resistance: 730 Ω/km maximum
  • Temperature rating: -40°C to +105°C
  • Heat resistance: 168 hours at +105°C
  • Moisture resistance: exposed to +60°C, relative humidity 95% for 96 hours
  • Folding: specimen to be folded manually at a 180° bending angle for a minimum of 20 cycles
Applications
  • Automotive:
    • Car navigation
    • Car infotainment
    • LCD displays
  • Commercial vehicle:
    • Instrument panels
    • LCD displays
  • Industrial:
    • Robotics
    • Equipment
  • Home appliance:
    • Flat-panel TVs
    • Refrigerators
    • Vacuuming machines
  • Consumer:
    • Gaming devices
    • AR/VR
    • Printers/scanners

Premo-Flex FFC/FPC Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE FFC/FPC 60POS 0.5MM 6"0150180567CABLE FFC/FPC 60POS 0.5MM 6"415 - Immediate$7.38Ver detalhes
CABLE FFC/FPC 60POS 0.5MM 12"0150180577CABLE FFC/FPC 60POS 0.5MM 12"763 - Immediate$9.95Ver detalhes
CABLE FFC/FPC 6POS 0.5MM 6"0150180061CABLE FFC/FPC 6POS 0.5MM 6"997 - Immediate$4.93Ver detalhes
CABLE FFC/FPC 17POS 0.5MM 6"0150180865CABLE FFC/FPC 17POS 0.5MM 6"0 - Immediate$5.36Ver detalhes
CABLE FFC/FPC 60POS 0.5MM 2"0150180559CABLE FFC/FPC 60POS 0.5MM 2"1532 - Immediate$5.52Ver detalhes

Easy-on FD19 200528 Series Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FFC FPC BOTTOM 7POS 1MM R/A2005280070CONN FFC FPC BOTTOM 7POS 1MM R/A19750 - Immediate$0.54Ver detalhes
CONN FFC FPC BOTTOM 5POS 1MM R/A2005280050CONN FFC FPC BOTTOM 5POS 1MM R/A18719 - Immediate$0.52Ver detalhes
CONN FFC FPC BOTTOM 17POS 1MM RA2005280170CONN FFC FPC BOTTOM 17POS 1MM RA6326 - Immediate$0.75Ver detalhes
CONN FFC FPC BOTTOM 11POS 1MM RA2005280110CONN FFC FPC BOTTOM 11POS 1MM RA1662 - Immediate$0.97Ver detalhes
CONN FFC FPC BOTTOM 8POS 1MM R/A2005280080CONN FFC FPC BOTTOM 8POS 1MM R/A31379 - Immediate$0.55Ver detalhes

Easy-on FD19 505110 Series Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FFC BOTTOM 30POS 0.5MM R/A5051103091CONN FFC BOTTOM 30POS 0.5MM R/A20034 - Immediate$1.57Ver detalhes
CONN FFC BOTTOM 19POS 0.5MM R/A5051101992CONN FFC BOTTOM 19POS 0.5MM R/A1051 - Immediate$1.06Ver detalhes
CONN FFC BOTTOM 7POS 0.5MM R/A5051100792CONN FFC BOTTOM 7POS 0.5MM R/A22726 - Immediate$0.63Ver detalhes
CONN FFC BOTTOM 22POS 0.5MM R/A5051102291CONN FFC BOTTOM 22POS 0.5MM R/A11327 - Immediate$1.26Ver detalhes
CONN FFC BOTTOM 11POS 0.5MM R/A5051101192CONN FFC BOTTOM 11POS 0.5MM R/A15312 - Immediate$0.80Ver detalhes
Published: 2020-05-06