FFC-FPC (SMT) Easy-On Connectors
Easy-On 505110 FFC/FPC connectors are designed by Molex to meet a wide variety of space and usage needs
Ideal for tight-packaging applications, Molex’s line of FFC/FPC connectors come in various pitch options and include features to meet a wide variety of space and usage needs for applications in all markets.
Molex’s FFC/FPC connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers. Circuit sizes are available with 3 - 136 positions with a mating height of 0.62 = 8.95 mm and 0.2 A current. They provide additional space savings with a narrower width and shorter length dimensions and eliminate the need for additional top and bottom mount versions. Actuators reinforcements for large circuit sizes.
FFC-FPC SMT Easy-On Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5051101092 | CONN FFC BOTTOM 10POS 0.5MM R/A | 23356 - Immediate | $0.76 | Ver detalhes |
![]() | ![]() | 5051102091 | CONN FFC BOTTOM 20POS 0.5MM R/A | 29585 - Immediate | $1.17 | Ver detalhes |
![]() | ![]() | 5051103091 | CONN FFC BOTTOM 30POS 0.5MM R/A | 20034 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | 5051104091 | CONN FFC BOTTOM 40POS 0.5MM R/A | 28061 - Immediate | $1.96 | Ver detalhes |
![]() | ![]() | 5051105091 | CONN FFC BOTTOM 50POS 0.5MM R/A | 45683 - Immediate | $2.35 | Ver detalhes |