Optical EMI Shielding Adapters

Limit Electro Magnetic Interference (EMI) and Radio Frequency Interference (RFI) with Molex’s industry-standard and specialty adapters

Image of Molex's Optical EMI Shielding AdaptersThe Molex Electro Magnetic Interference (EMI) shielding adapters are designed to address mechanical-design requirements limiting EMI and Radio Frequency Interference (RFI) emissions from front panels or enclosures. The adapters are constructed of either all die-cast housings or as a half die-cast, half polymer housing. Housings have an EMI gasket that seals the adapters to the panel. EMI adapters increase the shielding effectiveness while enhancing the front panel aesthetics.

Features Applications
  • Die-cast adapter housings
  • Safety shutters included
  • EMI gaskets included
  • Screw or snap-mount styles available
  • Straight 45° mounting orientation
  • Avionics
  • Routers
  • Diagnostic equipment
  • Base stations
  • Wireless antennas

* MTP is a registered trademark of US Conec, Inc.

MPO (MTP*) to MT and HBMT™ Adapters

ImagemNúmero de peça do fabricanteDescriçãoConverte de (extremidade do adaptador)Converte para (extremidade do adaptador)Simplex/DuplexAvailable QuantityPreçoVer detalhes
CONN COUPLER RCPT LC-LC DUPLEX1061270100CONN COUPLER RCPT LC-LC DUPLEXReceptáculo LCReceptáculo LCDuplex0 - Immediate$25.76Ver detalhes
CONN COUPLER RCPT LC-LC DUPLEX1061270110CONN COUPLER RCPT LC-LC DUPLEXReceptáculo LCReceptáculo LCDuplex0 - ImmediateSee Page for PricingVer detalhes
CONN ADAPTER RCPT MPO-MT SIMPLEX1061141150CONN ADAPTER RCPT MPO-MT SIMPLEXReceptáculo MPOReceptáculo MTSimplex179 - Immediate$41.08Ver detalhes

LC EMI Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN COUPLER RCPT LC-LC DUPLEX1061151110CONN COUPLER RCPT LC-LC DUPLEX679 - Immediate$42.96Ver detalhes
CONN COUPLER RCPT LC-LC DUPLEX1061153200CONN COUPLER RCPT LC-LC DUPLEX599 - Immediate$50.52Ver detalhes
CONN COUPLER RCPT LC-LC DUPLEX1061154100CONN COUPLER RCPT LC-LC DUPLEX108 - Immediate$42.48Ver detalhes
CONN COUPLER RCPT LC-LC DUPLEX1061152100CONN COUPLER RCPT LC-LC DUPLEX1054 - Immediate$34.42Ver detalhes
CONN COUPLER RCPT LC-LC 4-PLEX1061230400CONN COUPLER RCPT LC-LC 4-PLEX0 - Immediate$35.72Ver detalhes
CONN COUPLER RCPT LC-LC 4-PLEX1061230600CONN COUPLER RCPT LC-LC 4-PLEX79 - Immediate$48.62Ver detalhes
CONN COUPLER RCPT LC-LC 4-PLEX1061232300CONN COUPLER RCPT LC-LC 4-PLEX0 - Immediate
86 - Marketplace
$31.72Ver detalhes
CONN COUPLER RCPT LC-LC 4-PLEX1061233300CONN COUPLER RCPT LC-LC 4-PLEX0 - Immediate$24.15Ver detalhes

MPO EMI Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN COUPLR RCPT MPO-MPO SIMPLEX1061141100CONN COUPLR RCPT MPO-MPO SIMPLEX1505 - Immediate$46.65Ver detalhes

SC EMI Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN COUPLER RCPT SC-SC SIMPLEX1061162000CONN COUPLER RCPT SC-SC SIMPLEX269 - Immediate$33.88Ver detalhes
CONN COUPLER RCPT SC-SC SIMPLEX1061162100CONN COUPLER RCPT SC-SC SIMPLEX1276 - Immediate$33.88Ver detalhes
CONN COUPLER RCPT SC-SC SIMPLEX1061163000CONN COUPLER RCPT SC-SC SIMPLEX0 - ImmediateSee Page for PricingVer detalhes
Published: 2014-01-15