LC Connectors, Adapters, and Cable Assemblies
Molex's connectors can reduce the potential for micro bends, increased insertion loss, and fiber breakage
Molex's LC connectors reduce space requirements by 50% over 2.5 mm ferrule connectors without sacrificing performance. LC connectors are available in industry-standard beige (multi-mode), blue (single-mode), and green (angle polish) colors, and will accommodate 900 µm buffered fiber, 1.6 mm, 2 mm, or 3 mm jacketed cable. With its 6-position tuning feature, the connector may be used to achieve unprecedented insertion loss performance by optimizing the alignment of the fiber cores. Additionally, 45° and 90° boot options are available for 1.6 mm and 2 mm jacketed cable.
8-port, quad, duplex, and simplex LC mating adapters are available in blue, beige, green, and aqua colors. The adapters are available in snap-mount or screw-mount configurations, ceramic or metal alignment sleeves, and can also be provided with safety shutters on one or both sides to help prevent eye injuries. Loopback adapters are also available for testing SFF and SFP devices in numerous applications.
Tight-jacketed cable LC connectors are designed with an elongated internal ferrule plug which allows the fiber to move in tandem with the internal plug, thereby reducing the potential for micro bends, increased insertion loss, and fiber breakage.
- Consumer
- Storage
- Data/communications
- CATV networks
- Wired: LAN
- Wired: WAN
- Networking
- Computer connections: LAN/WAN
- Fiber channels and gigabit Ethernet
- Networking equipment
- Routers/switches
- Servers
- Storage
- Telecommunications
- ATM testing
- Active device termination
- Cross-connects
- Device terminations
- FTTX connections
- Fiber channel testing
- Instrumentation: test equipment
- Optical switches
- Premise installations
- Routers
- Servers
- Switches
LC Connectors
| Imagem | Número de peça do fabricante | Descrição | Diâmetro do revestimento da fibra | Tipo de fixação | Cor da capa | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1060453000 | CONN FIBER LC PLUG DUPLEX 127UM | 127µm | Trava de bloqueio | Preto | 0 - Immediate | $30.21 | Ver detalhes |
![]() | ![]() | 1060455000 | CONN FIBER LC PLUG DUPLEX 126UM | 126µm | Trava de bloqueio | Preto | 0 - Immediate 15 - Marketplace | $55.20 | Ver detalhes |
![]() | ![]() | 1060243300 | CONN FIBER LC PLUG SMPLX 127UM | 127µm | Trava de bloqueio | Bege | 153 - Immediate | $10.25 | Ver detalhes |
![]() | ![]() | 1060443000 | CONN FIBER LC PLUG DUPLEX 127UM | 127µm | Trava de bloqueio | Preto | 0 - Immediate 2 - Marketplace | $68.12 | Ver detalhes |
![]() | ![]() | 1060597500 | CONN FIBER LC PLUG DUPLX 125.5UM | 125,5µm | Trava de baioneta | - | 0 - Immediate 162 - Marketplace | $48.37 | Ver detalhes |
LC Adapters
| Imagem | Número de peça do fabricante | Descrição | Material da capa | Material do ferrolho | Recursos | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1061151120 | CONN COUPLER RCPT LC-LC DUPLEX | Zinco fundido | Zircônia | Blindado, obturador | 161 - Immediate | $41.01 | Ver detalhes |
![]() | ![]() | 1061270690 | CONN COUPLER RCPT LC-LC DUPLEX | Polímero | Bronze fosforoso | Tampa contra poeira, obturador | 135 - Immediate | $27.07 | Ver detalhes |
![]() | ![]() | 1060590200 | CONN COUPLER RCPT LC-LC DUPLEX | Polímero | Metal | Tampa protetora | 51 - Immediate | $36.10 | Ver detalhes |
![]() | ![]() | 1060590210 | CONN COUPLER RCPT LC-LC DUPLEX | Polímero | Metal | Tampa protetora | 52 - Immediate | $43.83 | Ver detalhes |
![]() | ![]() | 1061151100 | CONN COUPLER RCPT LC-LC DUPLEX | Zinco fundido | Zircônia | Tampa contra poeira, blindada | 986 - Immediate | $38.89 | Ver detalhes |
LC Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Diâmetro do cabo | Classificações | Perda de inserção | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1062835102 | FIBER OPTIC CBL LC-MTP DUPLEX 3M | 0,12" (3,0mm) | - | 0,50dB, 0,35dB | 10 - Immediate | $405.75 | Ver detalhes |
![]() | ![]() | 1062835302 | FIBER OPTIC CBL LC-MTP DUPLEX 3M | 0,12" (3,0mm) | - | 0,50dB, 0,35dB | 2 - Immediate | $342.02 | Ver detalhes |
![]() | ![]() | 1062835003 | FIBER OPTIC CBL LC-MTP DUPLEX 5M | 0,12" (3,0mm) | - | 0,50dB, 0,35dB | 1 - Immediate | $378.62 | Ver detalhes |
![]() | ![]() | 1062835101 | FIBER OPTIC CBL LC-MTP DUPLEX 1M | 0,12" (3,0mm) | - | 0,50dB, 0,35dB | 8 - Immediate | $340.81 | Ver detalhes |
![]() | ![]() | 1062835203 | FIBER OPTIC CBL LC-MTP DUPLEX 5M | 0,12" (3,0mm) | - | 0,50dB, 0,35dB | 0 - Immediate | $288.92 | Ver detalhes |