Mizu-P25 Off-The-Shelf (OTS) Cable Assemblies
Molex's IP67-rated cable assemblies feature positive locking and a raised-body male terminal design
Molex's off-the-shelf Mizu-P25 (mini type) cable assemblies feature a 2.5 mm pitch, up to 4 A current, and a variety of cable lengths. Positive locking eliminates any possibility of incomplete mating, and the raised-body male terminal design provides polarization to prevent mismating. IP67 rating prevents ingress of dust and water to ensure a reliable connection, and the spring-beam terminal design provides high pressure and small deflection of high-vibration applications.
- Voltage (max.): up to 60 V
- Current (max.): up to 4 A
- Contact resistance: 10 mΩ
- Dielectric withstanding voltage: 500 VAC for one minute between adjacent terminals
- Insulation resistance (min.): 250 MΩ
- Contact insertion force (max): 58.8 N
- Contact retention to housing (min): 29.4 N
- Mating force: 49 N to 58.8 N (depending on the number of circuits)
- Unmating force: 14.7 N to 49 N (depending on the number of circuits)
- Automotive
- Door electronics
- Lamp mirrors
- Mirror harnesses
- Parking sensors
- Powered rearview mirrors
- Switches
- Wipers
- Steering controls
- Consumer
- Washing machines
- Vending machines
- Water heaters
- Air conditioners
- Industrial/industrial automation
- LED lighting
215310 Series - Socket to Socket
| Imagem | Número de peça do fabricante | Descrição | Cor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2153101033 | MIZU-P25 R-R 3CKT 600MM SN | Preto, Individual | 872 - Immediate | $6.01 | Ver detalhes |
![]() | ![]() | 2153101032 | MIZU-P25 R-R 3CKT 300MM SN | Preto, Individual | 20 - Immediate 291 - Marketplace | $4.59 | Ver detalhes |
![]() | ![]() | 2153101042 | MIZU-P25 R-R 4CKT 300MM SN | Preto, Individual | 0 - Immediate 1100 - Marketplace | $7.55 | Ver detalhes |
![]() | ![]() | 2153101043 | MIZU-P25 R-R 4CKT 600MM SN | Preto, Individual | 691 - Immediate | $6.73 | Ver detalhes |
![]() | ![]() | 2153101031 | MIZU-P25 R-R 3CKT 150MM SN | Preto, Individual | 13 - Immediate 250 - Marketplace | $4.48 | Ver detalhes |
![]() | ![]() | 2153101041 | MIZU-P25 R-R 4CKT 150MM SN | Preto, Individual | 0 - Immediate 265 - Marketplace | $7.31 | Ver detalhes |
![]() | ![]() | 2153101021 | MIZUP25 R-R 2CKT 150MM SN | Preto, Individual | 633 - Immediate | $4.55 | Ver detalhes |
![]() | ![]() | 2153101022 | MIZUP25 R-R 2CKT 300MM SN | Preto, Individual | 1172 - Immediate | $5.13 | Ver detalhes |
![]() | ![]() | 2153101023 | MIZUP25 R-R 2CKT 600MM SN | Preto, Individual | 330 - Immediate | $5.35 | Ver detalhes |
215311 Series - Socket to Pigtails
| Imagem | Número de peça do fabricante | Descrição | Cor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2153111031 | MIZU-P25 R-S 3CKT 150MM SN | Preto, Individual | 48 - Immediate | $3.01 | Ver detalhes |
![]() | ![]() | 2153111042 | MIZU-P25 R-S 4CKT 300MM SN | Preto, Individual | 101 - Immediate | $5.48 | Ver detalhes |
![]() | ![]() | 2153111043 | MIZU-P25 R-S 4CKT 600MM SN | Preto, Individual | 895 - Immediate | $5.21 | Ver detalhes |
![]() | ![]() | 2153111041 | MIZU-P25 R-S 4CKT 150MM SN | Preto, Individual | 0 - Immediate 150 - Marketplace | $4.54 | Ver detalhes |
![]() | ![]() | 2153111033 | MIZU-P25 R-S 3CKT 600MM SN | Preto, Individual | 1376 - Immediate | $3.87 | Ver detalhes |
![]() | ![]() | 2153111023 | MIZU-P25 R-S 2CKT 600MM SN | Preto, Individual | 5481 - Immediate | $3.35 | Ver detalhes |
![]() | ![]() | 2153111021 | MIZU-P25 R-S 2CKT 150MM SN | Preto, Individual | 30 - Immediate | $4.33 | Ver detalhes |
![]() | ![]() | 2153111032 | MIZU-P25 R-S 3CKT 300MM SN | Preto, Individual | 1450 - Immediate | $3.63 | Ver detalhes |
![]() | ![]() | 2153111022 | MIZU-P25 R-S 2CKT 300MM SN | Preto, Individual | 0 - Immediate 150 - Marketplace | $3.58 | Ver detalhes |
215312 Series - Plug to Plug
| Imagem | Número de peça do fabricante | Descrição | Cor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2153121021 | MIZU-P25 P-P 2CKT 150MM SN | Preto, Individual | 0 - Immediate 242 - Marketplace | $6.15 | Ver detalhes |
![]() | ![]() | 2153121033 | MIZU-P25 P-P 3CKT 600MM SN | Preto, Individual | 683 - Immediate | $7.48 | Ver detalhes |
![]() | ![]() | 2153121031 | MIZU-P25 P-P 3CKT 150MM SN | Preto, Individual | 10 - Immediate 230 - Marketplace | $5.65 | Ver detalhes |
![]() | ![]() | 2153121032 | MIZU-P25 P-P 3CKT 300MM SN | Preto, Individual | 0 - Immediate 290 - Marketplace | $8.57 | Ver detalhes |
![]() | ![]() | 2153121043 | MIZU-P25 P-P 4CKT 600MM SN | Preto, Individual | 573 - Immediate | $8.25 | Ver detalhes |
![]() | ![]() | 2153121022 | MIZU-P25 P-P 2CKT 300MM SN | Preto, Individual | 0 - Immediate 276 - Marketplace | $4.15 | Ver detalhes |
![]() | ![]() | 2153121042 | MIZU-P25 P-P 4CKT 300MM SN | Preto, Individual | 0 - Immediate 249 - Marketplace | $9.38 | Ver detalhes |
![]() | ![]() | 2153121023 | MIZU-P25 P-P 2CKT 600MM SN | Preto, Individual | 856 - Immediate | $5.93 | Ver detalhes |
![]() | ![]() | 2153121041 | MIZU-P25 P-P 4CKT 150MM SN | Preto, Individual | 0 - Immediate 340 - Marketplace | $9.04 | Ver detalhes |
215313 Series - Plug to Pigtails
| Imagem | Número de peça do fabricante | Descrição | Cor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2153131033 | MIZU-P25 P-S 3CKT 600MM SN | Preto, Individual | 1122 - Immediate | $4.56 | Ver detalhes |
![]() | ![]() | 2153131041 | MIZU-P25 P-S 4CKT 150MM SN | Preto, Individual | 0 - Immediate 150 - Marketplace | $5.42 | Ver detalhes |
![]() | ![]() | 2153131043 | MIZU-P25 P-S 4CKT 600MM SN | Preto, Individual | 84 - Immediate | $5.52 | Ver detalhes |
![]() | ![]() | 2153131032 | MIZU-P25 P-S 3CKT 300MM SN | Preto, Individual | 0 - Immediate 178 - Marketplace | $5.11 | Ver detalhes |
![]() | ![]() | 2153131023 | MIZU-P25 P-S 2CKT 600MM SN | Preto, Individual | 4533 - Immediate | $4.03 | Ver detalhes |
![]() | ![]() | 2153131031 | MIZU-P25 P-S 3CKT 150MM SN | Preto, Individual | 16 - Immediate | $3.63 | Ver detalhes |
![]() | ![]() | 2153131021 | MIZU-P25 P-S 2CKT 150MM SN | Preto, Individual | 0 - Immediate 118 - Marketplace | $4.06 | Ver detalhes |
![]() | ![]() | 2153131022 | MIZU-P25 P-S 2CKT 300MM SN | Preto, Individual | 0 - Immediate 216 - Marketplace | $4.17 | Ver detalhes |
![]() | ![]() | 2153131042 | MIZU-P25 P-S 4CKT 300MM SN | Preto, Individual | 474 - Immediate | $5.64 | Ver detalhes |