Mizu-P25™ Miniature Waterproof Connectors

IP67 certified, water-resistant, wire-to-wire connector system

Image of Molex's Mizu-P25™ Miniature Waterproof Connectors Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces, Molex's Mizu-P25™ system provides assurance that dust or water will not interfere with signal integrity.

The Mizu-P25 family includes two sub-families: the low-voltage system, which is rated up to 125 volts, and the high-voltage system, rated up to 250 volts. Both versions of the Mizu-P25 family provide some of the smallest mated diameters of any similar system. This helps to meet the needs of makers in various industries to fit wire-to-wire solutions through smaller spaces, holes, and hinges.

The Mizu-P25 family also includes features to make assembly easier for operators. This includes color coding of housings, low-insertion terminal design, easy-to-use positive-locks, and polarization features to ensure correct mating.

Features
  • Certified for IP67 rating
  • Complete dustproof and waterproof protection
  • Compact size
  • Space savings for tight-packaging applications
  • Positive locks
  • Secure mating retention
  • Waterproof protection
  • Integral seal stopper feature
  • Spring-beam terminal design
  • Provides high pressure and small deflection for high-vibration applications
  • Raised-body male terminal design
  • Provides polarization to prevent mismating
Applications
  • Automotive
  • Consumer
  • Industrial Automation
  • Transportation

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN PIN 20-22AWG CRIMP TIN0501478000CONN PIN 20-22AWG CRIMP TIN112126 - Immediate$0.14Ver detalhes
CONN SOCKET 20-22AWG CRIMP TIN0500398000CONN SOCKET 20-22AWG CRIMP TIN42231 - Immediate$0.11Ver detalhes
CONN SOCKET 20-22AWG CRIMP TIN0500398100CONN SOCKET 20-22AWG CRIMP TIN13346 - Immediate$0.26Ver detalhes
CONN PIN 20-22AWG CRIMP TIN0500388100CONN PIN 20-22AWG CRIMP TIN62516 - Immediate$0.24Ver detalhes
CONN PIN 20-22AWG CRIMP TIN0501478100CONN PIN 20-22AWG CRIMP TIN40439 - Immediate$0.52Ver detalhes

Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN RCPT HSG 2POS 2.50MM0522130211CONN RCPT HSG 2POS 2.50MM4729 - Immediate$1.85Ver detalhes
CONN PLUG HSG 2POS 2.50MM0522660211CONN PLUG HSG 2POS 2.50MM5856 - Immediate$3.04Ver detalhes
CONN PLUG HSG 4POS 2.50MM0521160411CONN PLUG HSG 4POS 2.50MM13119 - Immediate$2.70Ver detalhes
CONN RCPT HSG 4POS 2.50MM0522130417CONN RCPT HSG 4POS 2.50MM0 - Immediate
194257 - Marketplace
$0.86Ver detalhes
CONN PLUG HSG 2POS 5.00MM0521160240CONN PLUG HSG 2POS 5.00MM1790 - Immediate$2.70Ver detalhes

Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MIZU-P25 R-S 3CKT 300MM SN2153111032MIZU-P25 R-S 3CKT 300MM SN1450 - Immediate$3.63Ver detalhes
MIZU-P25 P-S 3CKT 150MM SN2153131031MIZU-P25 P-S 3CKT 150MM SN16 - Immediate$3.63Ver detalhes
MIZU-P25 R-R 4CKT 600MM SN2153101043MIZU-P25 R-R 4CKT 600MM SN691 - Immediate$6.73Ver detalhes
MIZU-P25 P-S 3CKT 300MM SN2153131032MIZU-P25 P-S 3CKT 300MM SN0 - Immediate
178 - Marketplace
$5.11Ver detalhes
MIZU-P25 P-P 2CKT 600MM SN2153121023MIZU-P25 P-P 2CKT 600MM SN856 - Immediate$5.93Ver detalhes

Application Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL PRESS APPLICATOR 20-22AWG0639020500TOOL PRESS APPLICATOR 20-22AWG0 - Immediate
2 - Marketplace
$3,313.94Ver detalhes

Sealing Tool

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MIZU-P25 CAP SEALING TOOL0622024400MIZU-P25 CAP SEALING TOOL5 - Immediate$907.82Ver detalhes
Updated: 2020-10-06
Published: 2012-06-29