MicroCross DVI Connectors and Cable Assemblies
Molex’s MicroCross DVI interconnects support digital and/or analog video functions in one connector system
Molex's MicroCross DVI connectors and cable assemblies are the standard interface to connect a host device to a monitor, for supporting high-resolution video applications. Supporting one or two digital links driven by transition minimized differential signaling (TMDS) and/or a high bandwidth analog interface, MicroCross DVI provides a single high-performance interface, saving board space and lowering system costs. The innovative crossing ground blade design and Low Force Helix (LFH) contact interface design provide the industry with a video interface design that will support over 1.65 Gbps per differential pair (for a total 9.9 Gbps over a dual-link implementation) and 2.5 GHz support for the analog interface. These features provide the performance headroom needed for future growth and development of video products. The interface provides the added benefit of a high-cycle-life interface for mobile applications, and the improved EMI/RFI performance needed for high-speed links. EMI performance is achieved through the 360° shielding of the MicroCross DVI cable and connector design.
Video - Molex MicroCross DVI
USB, DVI, HDMI - Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0743201000 | CONN RCPT DVI-I DL 29POS PCB R/A | 597 - Immediate | $5.71 | Ver detalhes |
![]() | ![]() | 0743209010 | CONN RCPT DVI-I DL 29POS PCB R/A | 329 - Immediate | $5.62 | Ver detalhes |
![]() | ![]() | 0743209004 | CONN RCPT DVI-D DL 24POS PCB R/A | 2094 - Immediate | $4.92 | Ver detalhes |
![]() | ![]() | 0743204000 | CONN RCPT DVI-D DL 24POS PCB R/A | 726 - Immediate 6490 - Marketplace | $4.60 | Ver detalhes |
![]() | ![]() | 0743201004 | CONN RCPT DVI-I DL 29POS PCB R/A | 3049 - Immediate | $4.32 | Ver detalhes |
![]() | ![]() | 0743204004 | CONN RCPT DVI-D DL 24POS PCB R/A | 2074 - Immediate | $4.83 | Ver detalhes |
![]() | ![]() | 0743201007 | CONN RCPT DVI-I DL 29POS PCB R/A | 1566 - Immediate | $4.85 | Ver detalhes |
![]() | ![]() | 0743201003 | CONN RCPT DVI-I DL 29POS PCB R/A | 2718 - Immediate | $5.07 | Ver detalhes |