DisplayPort Interconnect System
Transporting high-definition video, audio, and data between notebook PCs and displays, Molex's DisplayPort interconnects meet the digital interface industry standard for PC and CE markets
The DisplayPort interconnect system from Molex consists of a 20-circuit, 0.50 mm pitch SMT, external receptacles designed with a polarized D-shape mating interface, and metal shield for full EMI/RFI protection. The connectors are designed with four solder pins for added mechanical stability and robustness, as well as a snap-in plastic peg for positive polarization during connector mounting. DisplayPort cable assemblies come in both latching and non-latching versions and are overmolded at both ends. To enhance flexibility, Molex's DisplayPort interconnects offer several cable adapters that allow users to connect enabled devices to legacy graphics devices, such as DVI and HDMI.
Transporting high-definition video, audio, and data between notebook PCs and displays, DisplayPort interconnects meet the digital interface industry standard for PC and CE markets.
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.
Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Tipo do 2º conector | Comprimento | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0687830078 | CABLE DISPLAYPORT M TO M 1M SHLD | Macho DisplayPort | 3,3' (1,00m) | 0 - Immediate 1922 - Marketplace | $8.27 | Ver detalhes |
![]() | ![]() | 0687830079 | CABLE DISPLAYPORT M TO M 2M SHLD | Macho DisplayPort | 6,6' (2,00m) | 1277 - Immediate | $13.86 | Ver detalhes |
Connectors
| Imagem | Número de peça do fabricante | Descrição | Número de contatos | Gênero | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0472720001 | CONN RCPT DISPLAYPORT 20P SMD RA | 20 | Receptáculo | 5767 - Immediate | $5.53 | Ver detalhes |
![]() | ![]() | 0472720024 | CONN RCPT DISPLAYPORT 20P SMD RA | 20 | Receptáculo | 2628 - Immediate | $4.80 | Ver detalhes |
![]() | ![]() | 0472710011 | CONN PLUG DISPLAYPORT 20POS SLD | 20 | Plugue | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0472711011 | CONN PLUG DISPLAYPORT 20POS SLD | 20 | Plugue | 0 - Immediate | $0.93 | Ver detalhes |
![]() | 1050206001 | CONN RCPT DISPLAYPORT 20POS R/A | 20 | Receptáculo | 0 - Immediate | $0.99 | Ver detalhes |
Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0472710005 | CONN COVER FOR DISPLAYPORT PLG | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | ![]() | 0472710004 | CONN COVER FOR DISPLAYPORT PLG | 0 - Immediate | $0.53 | Ver detalhes | |
![]() | ![]() | 0472712016 | CONN LATCH FOR DISPLAYPORT CONN | 0 - Immediate | $0.07 | Ver detalhes |