Micro-USB B Receptacle Waterproof SMT

Molex's waterproof Micro-USB connectors withstand post-solder reflow while preventing water ingression

Image of Molex Micro-USB B Receptacle Waterproof SMTMolex USB 2.0 Micro B IP67 waterproof option withstands post-solder reflow while preventing water ingression. The right-angle metal is fully shielded on all sides provides superior shielding against RFI and EMI. The simple edge-contact beam geometry of the connector shell facilitates high-speed data transmission. It has durability to meet up to 10,000 mating cycles. Rated voltage is 30 VAC(RMS) (max.) with current max of 1.0 A for signal contacts and 1.8 A for power contacts.

Applications
  • Automotive
    • Comfort
    • Driver assistance systems/convenience
    • Infotainment systems
  • Consumer
    • Copiers
    • DVD Players
    • Digital cameras
    • Digital media players
    • Digital video cameras
    • LCD and TV panels
    • Notebook PC
    • Printers
    • Set Top Boxes
  • Medical
    • PC Monitors
  • Smart Phones and Mobile Devices
    • GPS
    • MP3 and music players
    • Mobile phones
    • Tablets
  • Telecommunications
    • Handsets
    • ISDN
    • PBXs

Micro-USB B Receptacle Waterproof SMT

ImagemNúmero de peça do fabricanteDescriçãoGêneroEspecificaçõesTipo de montagemAvailable QuantityPreçoVer detalhes
CONN RCPT USB2.0 MICRO B SMD R/A2049261103CONN RCPT USB2.0 MICRO B SMD R/AReceptáculoUSB 2.0Montagem em superfície, ângulo reto; furo passante17410 - Immediate$4.66Ver detalhes
Published: 2018-10-12