USB Solutions

Molex offers a variety of USB cable assemblies, connectors, and kits

Image of Molex's USB Cable Assemblies, Connectors, and Kits Molex's USB Type-C I/O connectors are TID-certified and comply with various dimensions to help prevent costly electrical damage. High-temperature plastic as the housing material and a 3-tier insert-molding process help to ensure high mating durability. The mating tongue design protects the interconnects from possible damage caused by mishandling, shipment, or assembly processes. With 3 A and 5 A current to enable faster and safer charging, Molex offers a wide range of USB Type-C Connectors that are physically robust and electrically reliable. Many consumer and industrial applications experience wet conditions that can cause failure in connectors. USB 2.0 and Micro-B offer an IP68-rated waterproof option that withstands post-solder reflow while minimizing water ingression. With an IP68-rated waterproof option and up to 40 Gbps (USB4 Gen 4 speed), Molex offers a wide range of USB-type connectors. Industries are challenged to meet more complex design requirements, and therefore need design flexibility for their applications. Molex hybrid USB receptacles and plugs offer a wide range of options that include USB 4 Gen 3 and Gen 4, USB 3.0, USB 3.2 Gen 1 and Gen 2, USB 3.1, USB 2.0, USB-C, Micro USB, and Mini USB. These are all available with 4-, 5-, 6-, 9-, 14-, 16-, and 24-circuit sizes. As devices in various markets become increasingly small, manufacturers require reliable compact connectors for their designs. Micro USB connectors offer a compact connector design, reliability, and overmolded connectors for optimal space-savings.

Applications
  • Automotive:
    • Comfort
    • Driver assistance systems/convenience
    • Infotainment systems
  • Commercial aviation:
    • In-flight entertainment systems
  • MedTech:
    • Electronic inhalers
    • Blood glucose meters
  • Consumer:
    • Copiers
    • Digital electronics
    • Electronic watches
    • LCD and TV panels
    • PCs/laptops
  • Industrial:
    • ATM machines
    • Air purification systems
    • Identity door-locking systems
  • Connected home appliances:
    • Smart home systems
  • Mobile devices:
    • GPS
    • MP3 and music players
    • Mobile phones
  • Telecommunications:
    • Handset
    • ISDN
    • PBX

Micro-USB

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT MICRO USB AB 5P SMD RA0475900001CONN RCPT MICRO USB AB 5P SMD RA8742 - Immediate$0.80Ver detalhes
CONN RCPT MICRO USB AB 5P SMD RA0475890001CONN RCPT MICRO USB AB 5P SMD RA10708 - Immediate$0.86Ver detalhes
CONN RCPT MICRO USB B 5POS SMD0476420001CONN RCPT MICRO USB B 5POS SMD10028 - Immediate$0.90Ver detalhes
CONN RCPT USB2.0 MICRO B SMD R/A1050170001CONN RCPT USB2.0 MICRO B SMD R/A35639 - Immediate$0.92Ver detalhes
CONN RCPT USB2.0 MICRO B SMD R/A1051640001CONN RCPT USB2.0 MICRO B SMD R/A12334 - Immediate$0.93Ver detalhes
CONN RCPT USB2.0 MICRO B SMD R/A0473461001CONN RCPT USB2.0 MICRO B SMD R/A12905 - Immediate$0.93Ver detalhes
CONN RCPT MICRO USB AB 5P SMD RA0475891001CONN RCPT MICRO USB AB 5P SMD RA11253 - Immediate$1.02Ver detalhes
CONN RCPT USB2.0 MICRO B SMD R/A0473460001CONN RCPT USB2.0 MICRO B SMD R/A15033 - Immediate$1.05Ver detalhes
CONN RCPT USB2.0 MICRO B SMD1051330011CONN RCPT USB2.0 MICRO B SMD24215 - Immediate$1.19Ver detalhes
CONN RCPT USB2.0 MICRO B SMD1051330001CONN RCPT USB2.0 MICRO B SMD15236 - Immediate$1.24Ver detalhes
CONN RCPT USB2.0 MICRO B SMD1051330002CONN RCPT USB2.0 MICRO B SMD18509 - Immediate$1.28Ver detalhes
CONN RCPT USB2.0 MICRO B SMD R/A1050171001CONN RCPT USB2.0 MICRO B SMD R/A9838 - Immediate$1.65Ver detalhes
CONN RCPT USB2.0 MICRO B SMD R/A2049261103CONN RCPT USB2.0 MICRO B SMD R/A17410 - Immediate$4.66Ver detalhes
CONN RCPT USB2.0 MICRO B SMD0476421001CONN RCPT USB2.0 MICRO B SMD12727 - Immediate$0.87Ver detalhes
CONN RCPT MICRO USB AB 5P SMD RA0475901001CONN RCPT MICRO USB AB 5P SMD RA29035 - Immediate$1.06Ver detalhes
CONN RCPT USB2.0 MICRO B SMD R/A1050170002CONN RCPT USB2.0 MICRO B SMD R/A3910 - Immediate$1.15Ver detalhes
CONN RCPT MICRO USB B 5POS SMD0474910001CONN RCPT MICRO USB B 5POS SMD10602 - Immediate$1.24Ver detalhes
CONN RCPT USB2.0 MICRO B SMD1051330031CONN RCPT USB2.0 MICRO B SMD5615 - Immediate$1.46Ver detalhes
CONN RCPT MICRO USB AB 5POS SMD0476540001CONN RCPT MICRO USB AB 5POS SMD3888 - Immediate$0.84Ver detalhes
CONN RCPT USB2.0 MICRO B SMD1051330021CONN RCPT USB2.0 MICRO B SMD10894 - Immediate$1.27Ver detalhes

In-Vehicle

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATT CHRGR USB IN-VEHICLE 5V 3A0795405067BATT CHRGR USB IN-VEHICLE 5V 3A3352 - Immediate$43.80Ver detalhes
BATT CHG USB INVEHICLE 5V 2.4A0685324462BATT CHG USB INVEHICLE 5V 2.4A224 - Immediate$51.35Ver detalhes

USB Mini

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT USB2.0 MINI B SMD R/A0675031020CONN RCPT USB2.0 MINI B SMD R/A0 - Immediate
126000 - Marketplace
$0.93Ver detalhes
CONN RCPT USB2.0 MINI B SMD R/A0513870578CONN RCPT USB2.0 MINI B SMD R/A11208 - Immediate$1.68Ver detalhes
CONN RCPT USB2.0 MINI B SMD R/A0675031230CONN RCPT USB2.0 MINI B SMD R/A9538 - Immediate$1.40Ver detalhes
CONN RCPT MINI USB B 5POS SMD RA0548190589CONN RCPT MINI USB B 5POS SMD RA14740 - Immediate$1.45Ver detalhes
CONN RCPT USB2.0 MINI B SMD R/A0548190572CONN RCPT USB2.0 MINI B SMD R/A17395 - Immediate$1.30Ver detalhes
CONN RCPT USB2.0 MINI AB SMD R/A0565790576CONN RCPT USB2.0 MINI AB SMD R/A1853 - Immediate$1.75Ver detalhes
CONN RCPT USB2.0 MINI B 5P R/A0548190519CONN RCPT USB2.0 MINI B 5P R/A7332 - Immediate$2.01Ver detalhes
CONN RCPT USB2.0 MINI AB 5P R/A0565790519CONN RCPT USB2.0 MINI AB 5P R/A14247 - Immediate$2.87Ver detalhes
CONN RCPT USB2.0 MINI B VERT5000751517CONN RCPT USB2.0 MINI B VERT7404 - Immediate$5.25Ver detalhes
CONN RCPT USB2.0 MINI B VERT5000750517CONN RCPT USB2.0 MINI B VERT8877 - Immediate$6.36Ver detalhes

USB Type-C Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCP USB2.0 TYP C 24P SMD RA2171790001CONN RCP USB2.0 TYP C 24P SMD RA39169 - Immediate$0.83Ver detalhes
CONN RCPT USB2.0 TYPE C 24POS RA2137160001CONN RCPT USB2.0 TYPE C 24POS RA2453 - Immediate$1.19Ver detalhes
CONN RCPT USB2.0 TYP C 24POS SMD2171820001CONN RCPT USB2.0 TYP C 24POS SMD15752 - Immediate$1.11Ver detalhes
CONN RCPT USB2.0 TYPE C 24POS RA2169890001CONN RCPT USB2.0 TYPE C 24POS RA15452 - Immediate$1.54Ver detalhes
CONN RCP USB3.1 TYPEC 24P SMD RA1054550101CONN RCP USB3.1 TYPEC 24P SMD RA25171 - Immediate$2.40Ver detalhes
CONN RCP USB3.1 TYPEC 24P SMD RA1054500101CONN RCP USB3.1 TYPEC 24P SMD RA40392 - Immediate$2.40Ver detalhes
USB VERTICAL TYPE C 3.12047110001USB VERTICAL TYPE C 3.115313 - Immediate$3.06Ver detalhes
CONN PLUG USB3.1 TYPEC BRD EDGE1054440001CONN PLUG USB3.1 TYPEC BRD EDGE0 - Immediate
54 - Marketplace
$2.92Ver detalhes
CONN RCP USB3.1 TYPEC 24P SMD RA2024100002CONN RCP USB3.1 TYPEC 24P SMD RA12195 - Immediate$4.50Ver detalhes
CONN RCP USB2.0 TYP C 24P SMD RA2169900002CONN RCP USB2.0 TYP C 24P SMD RA7943 - Immediate$0.83Ver detalhes

USB 2.0 Hub

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL ASSY USB F-RECT 5P RCP 0.49'2061070001CBL ASSY USB F-RECT 5P RCP 0.49'765 - Immediate$7.78Ver detalhes
CBL ASSY USB F-RECT 5P RCP 0.98'2061070002CBL ASSY USB F-RECT 5P RCP 0.98'264 - Immediate$7.70Ver detalhes
CBL ASSY USB F-RECT 5P RCP 3.28'2061070003CBL ASSY USB F-RECT 5P RCP 3.28'760 - Immediate$8.50Ver detalhes

USB 3.0

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT USB3.0 TYPEA 9POS R/A0483910003CONN RCPT USB3.0 TYPEA 9POS R/A10999 - Immediate$1.78Ver detalhes
CONN RCPT USB3.0 TYPEA 9POS VERT0484080003CONN RCPT USB3.0 TYPEA 9POS VERT9100 - Immediate$1.62Ver detalhes
CONN RCP USB3.1 TYPEC 24P SMD RA1054550101CONN RCP USB3.1 TYPEC 24P SMD RA25171 - Immediate$2.40Ver detalhes
CONN RCP USB3.1 TYPEC 24P SMD RA1054500101CONN RCP USB3.1 TYPEC 24P SMD RA40392 - Immediate$2.40Ver detalhes
CONN RCPT USB3.0 TYPEA 9POS R/A0483930003CONN RCPT USB3.0 TYPEA 9POS R/A6154 - Immediate$2.99Ver detalhes
USB VERTICAL TYPE C 3.12047110001USB VERTICAL TYPE C 3.115313 - Immediate$3.06Ver detalhes
CONN RCPT USB3.0 TYPEA 9POS R/A0484050004CONN RCPT USB3.0 TYPEA 9POS R/A9156 - Immediate$2.31Ver detalhes
CONN RCPT USB3.0 TYPEA 9POS R/A0484040003CONN RCPT USB3.0 TYPEA 9POS R/A16851 - Immediate$2.57Ver detalhes
CONN RCPT USB3.0 TYPEA STACK R/A0484060003CONN RCPT USB3.0 TYPEA STACK R/A4294 - Immediate$2.60Ver detalhes
CONN RCPT USB3.0 TYPEA STACK VER0484090003CONN RCPT USB3.0 TYPEA STACK VER6759 - Immediate$2.44Ver detalhes
CONN RCPT USB3.0 TYPEA 9POS R/A0484050003CONN RCPT USB3.0 TYPEA 9POS R/A14401 - Immediate$2.91Ver detalhes
CONN PLUG USB3.1 TYPEC BRD EDGE1054440001CONN PLUG USB3.1 TYPEC BRD EDGE0 - Immediate
54 - Marketplace
$2.92Ver detalhes
CONN RCP USB3.1 TYPEC 24P SMD RA2024100002CONN RCP USB3.1 TYPEC 24P SMD RA12195 - Immediate$4.50Ver detalhes
TOP-MOUNT HYBRID 24POS (TYPE C R2171830001TOP-MOUNT HYBRID 24POS (TYPE C R2624 - Immediate$1.11Ver detalhes
MID-MOUNT DUAL ROWS SMT 24POS -T2171840001MID-MOUNT DUAL ROWS SMT 24POS -T1674 - Immediate$1.29Ver detalhes
USB TYPE C WITH SCREW HOLE  GM2057141001USB TYPE C WITH SCREW HOLE GM14834 - Immediate$2.33Ver detalhes
CONN PLUG USB3.1 TYPEC BRD EDGE1054440011CONN PLUG USB3.1 TYPEC BRD EDGE8813 - Immediate$2.86Ver detalhes
USB C RECEPTACLE, 24PIN2178040001USB C RECEPTACLE, 24PIN2594 - Immediate$4.06Ver detalhes
CONN RCPT USB3.0 TYPEA STACK R/A0484060001CONN RCPT USB3.0 TYPEA STACK R/A3942 - Immediate$3.17Ver detalhes
CONN RCP USB3.1 TYPEC 24P SMD RA2012670005CONN RCP USB3.1 TYPEC 24P SMD RA15714 - Immediate$2.55Ver detalhes
Updated: 2023-05-30
Published: 2012-08-29