Micro-Fit+ Connector System
Molex's connectors reduce mating force by 40% for more reliable assembly
Molex's Micro-Fit+ connectors offer up to 13 A with a 3 mm pitch to deliver high current capacity for different applications using the same amount of space that smaller connectors occupy. Fully isolated contacts on each side of the interface prevent potential arcing. The Micro-Fit+ has a smaller PCB footprint, which allows it to use less space than the Micro-Fit 3.0. Fully polarized housings assure proper mating orientation and feature a compatible unique keying design with existing headers and plugs.
Some applications have high mating cycles which cause operator fatigue. Micro-Fit+ connectors reduce mating force by 40% for more reliable assembly and they also allow for ease of work, reducing operator fatigue during assembly. When assembling connectors, terminal back-outs may occur which can result in end-product failure. The enhanced TPA design of Micro-Fit+ connectors provides stability and security for the terminals inside the receptacle. TPA retainers help prevent failure in end products by reducing terminal back-out. V-0/glow wire combination resin reduces the cost of materials and labor and allows customers to meet the European standard for electrical requirements. These connectors are available in circuit sizes from 2 to 24.
- Automotive
- Non-sealed applications
- Harness manufacturers
- Consumer
- Freezers
- Gaming machines
- Security systems
- Vending machines
- Washing machines
- MedTech
- Diagnostic equipment
- Patient monitors
- Telecommunications/networking
- Routers and switches
- Servers
- Storage
Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2064610400 | CONN RCPT HSG 4POS 3.00MM | 23261 - Immediate | $0.40 | Ver detalhes |
![]() | ![]() | 2064610600 | CONN RCPT HSG 6POS 3.00MM | 5132 - Immediate | $0.50 | Ver detalhes |
![]() | ![]() | 2157591004 | CONN RCPT HSG 4POS 3.00MM | 0 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | 2064612000 | CONN RCPT HSG 20POS 3.00MM | 0 - Immediate | $1.84 | Ver detalhes |
![]() | ![]() | 2159220200 | CONN PLUG HSG 2POS | 5770 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | 2064610200 | CONN RCPT HSG 2POS MICROFIT | 4073 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | 2159220401 | CONN PLUG HSG 4POS 3.00MM | 10159 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | 2159220231 | MICROFIT+ DR PLUG 2CKT HF POL-D | 1804 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 2064610202 | MICROFIT+ DR RCPT 2CKT POL-C RED | 3830 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | 2237940201 | MICRO-FIT PLUS PLUG HSG SR FH BL | 40775 - Immediate | $0.46 | Ver detalhes |
Vertical Headers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2068320201 | CONN HEADER VERT 2POS | 19110 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | 2157601002 | MICRO-FIT PLUS SR RA HDR ASSY TI | 12948 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | 2068320401 | CONN HEADER VERT 4POS 3MM | 2121 - Immediate | $1.33 | Ver detalhes |
![]() | ![]() | 2068320202 | VERT HDR ASSY 2X1 15AU | 6407 - Immediate | $1.65 | Ver detalhes |
![]() | ![]() | 2068320601 | CONN HEADER VERT 6POS 3MM | 3071 - Immediate | $1.80 | Ver detalhes |
![]() | ![]() | 2125280400 | R/A HDR TIN 2X2CKT | 6749 - Immediate | $1.81 | Ver detalhes |
![]() | ![]() | 2125280200 | R/A HDR TIN 2X1CKT | 9640 - Immediate | $2.11 | Ver detalhes |
![]() | ![]() | 2068320801 | CONN HEADER VERT 8POS 3MM | 1873 - Immediate | $2.15 | Ver detalhes |
![]() | ![]() | 2125280201 | R/A HDR 15 GOLD 2X1CKT | 5015 - Immediate | $2.42 | Ver detalhes |
![]() | ![]() | 2068320402 | VERT HDR ASSY 2X2 15AU | 942 - Immediate | $2.44 | Ver detalhes |
Right-Angle Headers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2125280200 | R/A HDR TIN 2X1CKT | 9640 - Immediate | $2.11 | Ver detalhes |
![]() | ![]() | 2125280201 | R/A HDR 15 GOLD 2X1CKT | 5015 - Immediate | $2.42 | Ver detalhes |
![]() | ![]() | 2125280400 | R/A HDR TIN 2X2CKT | 6749 - Immediate | $1.81 | Ver detalhes |
![]() | ![]() | 2125280401 | R/A HDR 15 GOLD 2X2CKT | 3041 - Immediate | $3.31 | Ver detalhes |
![]() | ![]() | 2125280600 | R/A HDR TIN 2X3CKT | 2242 - Immediate | $2.45 | Ver detalhes |
![]() | ![]() | 2125280601 | R/A HDR 15 GOLD 2X3CKT | 10316 - Immediate | $4.49 | Ver detalhes |
![]() | ![]() | 2125280800 | R/A HDR TIN 2X4CKT | 0 - Immediate | $2.93 | Ver detalhes |
![]() | ![]() | 2125280801 | R/A HDR 15 GOLD 2X4CKT | 9237 - Immediate | $5.36 | Ver detalhes |
Terminals
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2064600011 | MICRO-FIT PLUS FEMCRPTER 26-30AW | 69402 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | 2064600021 | MICRO-FIT PLUS FEMCRPTER 20-24AW | 168797 - Immediate | $0.17 | Ver detalhes |
![]() | ![]() | 2064600031 | MICRO-FIT PLUS FEMCRPTER 18AWG T | 143378 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | 2064600041 | MICRO-FIT PLUS FEMCRPTER 16AWG T | 59289 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | 2064600012 | CONN SOCKET 26-30AWG CRIMP GOLD | 94176 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | 2064600022 | CONN SOCKET 20-24AWG CRIMP GOLD | 46671 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | 2064600032 | CONN SOCKET 18AWG CRIMP GOLD | 123789 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | 2064600042 | CONN SOCKET 16AWG CRIMP GOLD | 81485 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | 2159530041 | MICRO-FIT WTW PLUG TML 16AWG TIN | 9265 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | 2241790004 | OCP POWER FEMALE TERMINAL 16AWG | 19950 - Immediate | $0.10 | Ver detalhes |
Retainers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2064620300 | MICRO-FIT PLUS TPA 2X3 | 0 - Immediate | $0.18 | Ver detalhes |
![]() | ![]() | 2064620500 | MICRO-FIT PLUS TPA 2X5 | 8221 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | 2064620400 | MICRO-FIT PLUS TPA 2X4 | 5141 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | 2064621200 | MICRO-FIT PLUS TPA 2X12 | 0 - Immediate 3000 - Marketplace | $0.31 | Ver detalhes |
![]() | ![]() | 2064620800 | MICRO-FIT PLUS TPA 2X8 | 0 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | 2064620200 | MICRO-FIT PLUS TPA 2X2 | 0 - Immediate | $0.17 | Ver detalhes |
![]() | ![]() | 2064620600 | MICRO-FIT PLUS TPA 2X6 | 88 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | 2064620900 | MICRO-FIT PLUS TPA 2X9 | 3222 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | 2064620100 | MICRO-FIT PLUS TPA 2X1 | 11693 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | 2064621000 | MICRO-FIT PLUS TPA 2X10 | 3503 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | 2064620700 | MICRO-FIT PLUS TPA 2X7 | 847 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | 2064621100 | MICRO-FIT PLUS TPA 2X11 | 2768 - Immediate | $0.31 | Ver detalhes |
Tooling
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2002185400 | MICRO-FIT PLUS 16/18AWG HAND TOO | 0 - Immediate | $351.02 | Ver detalhes |
![]() | ![]() | 2002186000 | MICROFIT+ / MICROFIT TPA 26AWG | 0 - Immediate | $351.02 | Ver detalhes |
![]() | ![]() | 2002186200 | MICROFIT+ / MICROFIT TPA MALE 30 | 0 - Immediate 5 - Marketplace | $361.90 | Ver detalhes |