Fit Connector Families
Molex's power connectors have reflow capabilities and terminal stability through multiple points of contact
The Fit family from Molex offers a wide variety of connectors for complete design flexibility across a wide range of applications. The Fit family connectors are mechanically keyed, allowing same-circuit, multiple-connector use, virtually eliminating the risk of cross-mating. These connectors have reflow capabilities and terminal stability through multiple points of contact, resulting in higher current-carrying capacity. Furthermore, the connectors feature positive locking latches, a scoop-proof design where contacts are protected until proper alignment is achieved, and fully isolated contacts.
Nano-Fit power connectors are the smallest of the Fit family of connectors and feature a fully-isolated header to provide both power and protection for the terminals in a small package.
Micro-Fit connector system is available in multiple circuit sizes in a 3 mm pitch and with a 10.5 A maximum current rating for power and signal applications.
Micro-Fit+ connector system provides increased current capability and reduced mating force
Mini-Fit family power connectors: Mini-Fit Jr. and Mini-Fit Plus power connectors are versatile connector systems for a wide range of applications that deliver up to 9 A and 13 A respectively, with blind-mating, terminal position assurance, and backshell options.
Ultra-Fit power connectors eliminate same-circuit-size cross-mating, optimize space-savings, and reduce terminal back-out with these low mating force, high-density connectors.
Mini-Fit Sigma feature a slim profile TPA design that is glow-wire capable and utilizes the current Mini-Fit TPA2 terminals. The Mini-Fit Sigma sealed solution features traditional Mini-Fit TPA2 terminals and wire gauges while providing protection from moisture, foam, and dust debris ingress. The Mini-Fit Max connector transcends mid-power connector products to provide 20.5 A of current in a compact package.
Mega-Fit power connectors feature expanded current-carrying capabilities up to 23 A. The Mega-Fit connectors enable one of the highest current-density options compared to existing midrange power connectors. The innovative split-box terminal design offers six independent points of contact to provide long-term reliability through secondary current-path redundancy.
- Nano-Fit family
- Pitch: 2.5 mm
- Current (up to): 8 A
- Wire gauge: 20 AWG to 26 AWG
- Micro-Fit family
- Pitch: 3 mm
- Current (up to): 10.5 A
- Wire gauge: 18 AWG to 30 AWG
- Micro-Fit+ family
- Pitch: 3 mm
- Current (up to): 11 A to 13 A
- Wire gauge: 16 AWG to 30 AWG
- Ultra-Fit family
- Pitch: 3.5 mm
- Current (up to): 14 A
- Wire gauge: 16 AWG to 22 AWG
- Mini-Fit Sigma family
- Pitch: 4.2 mm
- Current (up to): 13 A
- Wire gauge: 12 AWG to 24 AWG
- Mini-Fit family
- Pitch: 4.2 mm
- Current (up to): 13 A
- Wire gauge: 16 AWG to 28 AWG
- Mega-Fit family
- Pitch: 5.7 mm
- Current (up to): 26 A
- Wire gauge: 12 AWG to 16 AWG
Fit Family Headers (Male Pin)
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0015246060 | CONN HEADER R/A 6POS 4.2MM | 19632 - Immediate | $2.21 | Ver detalhes |
![]() | ![]() | 0015246100 | CONN HEADER R/A 10POS 4.2MM | 3865 - Immediate | $2.82 | Ver detalhes |
![]() | ![]() | 0015246140 | CONN HEADER R/A 14POS 4.2MM | 11675 - Immediate | $4.42 | Ver detalhes |
![]() | ![]() | 0015246180 | CONN HEADER R/A 18POS 4.2MM | 3207 - Immediate | $5.34 | Ver detalhes |
![]() | ![]() | 0015246240 | CONN HEADER R/A 24POS 4.2MM | 627 - Immediate | $6.32 | Ver detalhes |
Fit Family Headers (Female Socket)
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0015247100 | CONN RCPT 10POS 0.165 TIN PCB | 2297 - Immediate | $2.46 | Ver detalhes |
![]() | ![]() | 0015247103 | CONN RCPT 10POS 0.165 GOLD PCB | 1076 - Immediate | $8.86 | Ver detalhes |
![]() | ![]() | 0015247141 | CONN RCPT 14POS 0.165 TIN PCB | 7675 - Immediate | $4.21 | Ver detalhes |
![]() | ![]() | 0015247183 | CONN RCPT 18POS 0.165 GOLD PCB | 2415 - Immediate | $13.28 | Ver detalhes |
![]() | ![]() | 0015247240 | CONN RCPT 24POS 0.165 TIN PCB | 2220 - Immediate | $4.08 | Ver detalhes |
Fit Family Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0015060040 | CONN RCPT HSG 4POS 4.20MM | 29221 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 0015060041 | CONN RCPT HSG 4POS 4.20MM | 1809 - Immediate | $1.03 | Ver detalhes |
![]() | ![]() | 0015060045 | CONN PLUG HSG 4POS 4.20MM | 5650 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | 0015060060 | CONN RCPT HSG 6POS 4.20MM | 3887 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | 0015060061 | CONN RCPT HSG 6POS 4.20MM | 1379 - Immediate | $1.12 | Ver detalhes |
Fit Family Terminal Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0039000126 | CONN PIN 18-24AWG CRIMP TIN | 1562 - Immediate | $0.18 | Ver detalhes |
![]() | ![]() | 0304901012 | CONN PIN 18-24AWG CRIMP GOLD | 7925 - Immediate | $1.00 | Ver detalhes |
![]() | ![]() | 0428170042 | CONN PIN 14-16AWG CRIMP GOLD | 10786 - Immediate | $4.01 | Ver detalhes |
![]() | ![]() | 0430300040 | MICROFIT 3.0 F CRP TERM CHN 30AU | 111499 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | 0430310022 | MICROFIT 3.0 M CRP TERM CHN 15AU | 40650 - Immediate | $0.15 | Ver detalhes |
Fit Family Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0797582141 | ULTRA FIT TIN PLATED 150MM 16AWG | 3203 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | 0797582142 | ULTRA FIT TIN PLATED 300MM 16AWG | 3469 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | 2147601121 | MICROFIT 3.0 F-F 75MM 18AWG LEAD | 1404 - Immediate | $1.19 | Ver detalhes |
![]() | ![]() | 2147601122 | MICROFIT 3.0 F-F 150MM 18AWG LEA | 3478 - Immediate | $1.19 | Ver detalhes |
![]() | ![]() | 2147601123 | MICROFIT 3.0 F-F 225MM 18AWG LEA | 0 - Immediate | $1.19 | Ver detalhes |
Fit Family Pre-Crimp
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0797582141 | ULTRA FIT TIN PLATED 150MM 16AWG | 3203 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | 0797582142 | ULTRA FIT TIN PLATED 300MM 16AWG | 3469 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | 2147601121 | MICROFIT 3.0 F-F 75MM 18AWG LEAD | 1404 - Immediate | $1.19 | Ver detalhes |
![]() | ![]() | 2147601122 | MICROFIT 3.0 F-F 150MM 18AWG LEA | 3478 - Immediate | $1.19 | Ver detalhes |
![]() | ![]() | 2147601123 | MICROFIT 3.0 F-F 225MM 18AWG LEA | 0 - Immediate | $1.19 | Ver detalhes |
Tools
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0639043300 | FINEADJUST APPLICATOR | 0 - Immediate | $4,171.00 | Ver detalhes |
![]() | ![]() | 0639046600 | TOOL PRESS APPLICATOR | 3 - Immediate | $4,701.55 | Ver detalhes |
![]() | ![]() | 0639047800 | TOOL PRESS APPLICATOR | 1 - Immediate | $4,701.55 | Ver detalhes |
![]() | ![]() | 2002184700 | ULTRAFIT TANGLESS 20-22AWG | 0 - Immediate | $364.39 | Ver detalhes |
![]() | ![]() | 2002186000 | MICROFIT+ / MICROFIT TPA 26AWG | 0 - Immediate | $351.02 | Ver detalhes |
Retainers/Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0015040343 | CONN STRAIN RELIEF 8POS 4.2MM | 339 - Immediate | $2.69 | Ver detalhes |
![]() | ![]() | 0439801002 | CON CLIP TPA 8POS 10MM | 442 - Immediate | $1.34 | Ver detalhes |
![]() | ![]() | 0439801005 | CONN CLIP TPA 14POS 10MM | 85 - Immediate | $1.56 | Ver detalhes |
![]() | ![]() | 1722641002 | ULTRAFIT TPA V0 BLK 02 CKT | 0 - Immediate 19442 - Marketplace | $0.06 | Ver detalhes |
![]() | ![]() | 1722641003 | ULTRAFIT TPA V0 BLK 03 CKT | 0 - Immediate | $0.08 | Ver detalhes |
Mini-Fit Blind Mate Interface Connectors
| Imagem | Número de peça do fabricante | Descrição | Passo - Conjugado | Número de posições | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0438100001 | CONN HEADER R/A 4POS 4.2MM | 0,165" (4,20mm) | 4 | 70 - Immediate | $3.49 | Ver detalhes |
Mini-Fit Jr. Power Connectors
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Passo | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0039014033 | CONN PLUG HSG 3POS 4.20MM | 3 | 0,165" (4,20mm) | 17202 - Immediate | $0.55 | Ver detalhes |