KK Interconnect Solutions

Molex introduces its KK cost-effective, versatile wire-to-board and board-to-board product family

Image of Molex's KK Interconnect Solutions Molex's KK connector systems are customizable for a variety of power and signal applications. Available in industry-standard 2.54 mm, 3.96 mm, and 5.08 mm pitch sizes, this single-row, wire-to-board, and board-to-board product family is cost-effective and versatile. KK RPC (reflow process compatible) headers are available in both signal and power families and can handle solder temperatures up to +260°C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK connector system ideal for a variety of industries.

The KK 254 connector system offers a current rating of 4 A and is ideal for board-to-board and wire-to-board low-power and signal applications. These connectors provide a flexible design as well as cost-saving solutions and are available in 2 to 36 circuits in 22 AWG to 30 AWG.

The KK 396 connector system delivers 7 A and 600 V per circuit in an industry-standard 3.96 mm pitch power application. This system is ideal for low- to mid-power W-to-B and B-to-B applications and is available in 2 to 24 circuits in 18 AWG to 26 AWG.

The KK 508 connector system has a current rating of 7 A. These connectors are ideal for low- to mid-range power applications, delivering 7 A per circuit based on the application. They are available in 2 to 12 circuits in 18 AWG to 26 AWG.

Resources

Headers, Receptacles, and Female Sockets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 2P 0.156 TIN EDGE MNT0009481024CONN RCPT 2P 0.156 TIN EDGE MNT0 - Immediate$0.48Ver detalhes
CONN RCPT 3P 0.156 TIN EDGE MNT0009481034CONN RCPT 3P 0.156 TIN EDGE MNT30942 - Immediate$0.74Ver detalhes
CONN RCPT 5P 0.156 TIN EDGE MNT0009481054CONN RCPT 5P 0.156 TIN EDGE MNT5632 - Immediate$1.31Ver detalhes
CONN RCPT 7P 0.156 TIN EDGE MNT0009481074CONN RCPT 7P 0.156 TIN EDGE MNT630 - Immediate$2.51Ver detalhes
CONN RCPT 11P 0.156 TIN EDGE MNT0009481114CONN RCPT 11P 0.156 TIN EDGE MNT0 - Immediate$0.92Ver detalhes
CONN RCPT 9P 0.156 TIN EDGE MNT0009481094CONN RCPT 9P 0.156 TIN EDGE MNT2875 - Immediate$1.44Ver detalhes
CONN RCPT 10POS 0.156 TIN PCB0009484109CONN RCPT 10POS 0.156 TIN PCB842 - Immediate$1.59Ver detalhes
CONN RCPT 9POS 0.156 TIN PCB0009484098CONN RCPT 9POS 0.156 TIN PCB2642 - Immediate$1.44Ver detalhes
CONN RCPT 10POS 0.156 TIN PCB0009484108CONN RCPT 10POS 0.156 TIN PCB1657 - Immediate$1.46Ver detalhes
CONN RCPT 3P 0.156 GOLD EDGE MNT0009483035CONN RCPT 3P 0.156 GOLD EDGE MNT5903 - Immediate$0.75Ver detalhes

Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
KIT CONN C-GRID III DUAL WTB0766500178KIT CONN C-GRID III DUAL WTB2 - Immediate$80.40Ver detalhes
KIT CONN C-GRID III R/A DUAL WTB0766500179KIT CONN C-GRID III R/A DUAL WTB1 - Immediate$84.59Ver detalhes

Rectangular Connectors - Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 16POS 2.54MM0022012167CONN RCPT HSG 16POS 2.54MM17079 - Immediate$0.73Ver detalhes
CONN RCPT HSG 9POS 3.96MM0009503091CONN RCPT HSG 9POS 3.96MM10752 - Immediate$0.48Ver detalhes
CONN RCPT HSG 11POS 3.96MM0009503111CONN RCPT HSG 11POS 3.96MM15677 - Immediate$0.56Ver detalhes
CONN RCPT HSG 13POS 3.96MM0009503131CONN RCPT HSG 13POS 3.96MM10297 - Immediate$0.90Ver detalhes
CONN RCPT HSG 16POS 3.96MM0009503161CONN RCPT HSG 16POS 3.96MM1106 - Immediate$1.10Ver detalhes
CONN RCPT HSG 3POS 3.96MM0026033031CONN RCPT HSG 3POS 3.96MM38517 - Immediate$0.10Ver detalhes
CONN RCPT HSG 18POS 2.54MM0010112183CONN RCPT HSG 18POS 2.54MM1533 - Immediate$0.50Ver detalhes
CONN RCPT HSG 2POS 3.96MM0009930200CONN RCPT HSG 2POS 3.96MM12036 - Immediate$0.28Ver detalhes
CONN RCPT HSG 3POS 3.96MM0009930300CONN RCPT HSG 3POS 3.96MM5634 - Immediate$0.34Ver detalhes
CONN RCPT HSG 8POS 3.96MM0009508080CONN RCPT HSG 8POS 3.96MM3475 - Immediate$0.30Ver detalhes

Terminals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MINI KK CRIMP RECEPT 2759T0039000372MINI KK CRIMP RECEPT 2759T60253 - Immediate$0.10Ver detalhes
CONN 18-24AWG CRIMP GOLD0008650114CONN 18-24AWG CRIMP GOLD254363 - Immediate
994000 - Marketplace
$0.35Ver detalhes
CONN 22-26AWG CRIMP TIN0008500134CONN 22-26AWG CRIMP TIN16353 - Immediate$0.12Ver detalhes
CONN 22-26AWG CRIMP GOLD0008560107CONN 22-26AWG CRIMP GOLD20034 - Immediate$0.99Ver detalhes
CONN 18-24AWG CRIMP TIN0008520072CONN 18-24AWG CRIMP TIN3230 - Immediate$0.14Ver detalhes
CONN 18-24AWG CRIMP GOLD0008650115CONN 18-24AWG CRIMP GOLD19680 - Immediate$0.27Ver detalhes
CONN 18-24AWG CRIMP GOLD0008580121CONN 18-24AWG CRIMP GOLD24854 - Immediate$0.78Ver detalhes
CONN 22-26AWG CRIMP TIN0008500133CONN 22-26AWG CRIMP TIN54378 - Immediate$0.10Ver detalhes
CONN 24-30AWG CRIMP GOLD0008550129CONN 24-30AWG CRIMP GOLD38574 - Immediate$0.58Ver detalhes
CONN 18-24AWG CRIMP TIN0039000286CONN 18-24AWG CRIMP TIN5225 - Immediate$0.10Ver detalhes

Pre-Crimps

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KK 8500113, 22 AWG,UL1061,150MM0797580007KK 8500113, 22 AWG,UL1061,150MM498 - Immediate$1.32Ver detalhes
KK 300MM 24AWG PRE-CRIMPED LEAD0797582024KK 300MM 24AWG PRE-CRIMPED LEAD928 - Immediate$1.04Ver detalhes
KK 8500113, 22 AWG,UL1061,300MM0797580015KK 8500113, 22 AWG,UL1061,300MM516 - Immediate$1.32Ver detalhes

Accessories (Polarizing Key)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
POLARIZING PEG FOR .156 HOUSINGS0015040220POLARIZING PEG FOR .156 HOUSINGS0 - ImmediateSee Page for PricingVer detalhes
POLARIZING KEY FOR .100 HOUSINGS0015049209POLARIZING KEY FOR .100 HOUSINGS12601 - Immediate$0.10Ver detalhes
POLARIZING KEY FOR .156 HOUSINGS0015040297POLARIZING KEY FOR .156 HOUSINGS95165 - Immediate$0.12Ver detalhes
POLARIZING KEY FOR .156 HOUSINGS0015040219POLARIZING KEY FOR .156 HOUSINGS11437 - Immediate$0.10Ver detalhes
SEAL RUBBER 2.54MM BLACK0915610001SEAL RUBBER 2.54MM BLACK0 - Immediate$0.27Ver detalhes

Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL HAND CRIMPER 18-20AWG SIDE0638193600TOOL HAND CRIMPER 18-20AWG SIDE3 - Immediate$464.25Ver detalhes
TOOL HAND CRIMPER 20-36AWG SIDE0640160201TOOL HAND CRIMPER 20-36AWG SIDE175 - Immediate$173.17Ver detalhes
TOOL HAND CRIMPER 18-30AWG SIDE0640160205TOOL HAND CRIMPER 18-30AWG SIDE28 - Immediate$173.17Ver detalhes
TOOL PRESS TERMINATOR 22-30AWG0011402251TOOL PRESS TERMINATOR 22-30AWG0 - Immediate
2 - Marketplace
$4,034.54Ver detalhes
TOOL PRESS APPLICATOR 18-24AWG0638885000TOOL PRESS APPLICATOR 18-24AWG3 - Immediate$4,297.12Ver detalhes
MODULR CRIMP HEAD FOR 06382803000638280300MODULR CRIMP HEAD FOR 06382803000 - Immediate$447.43Ver detalhes
HAND CRIMP TOOL KK SERIES0638279500HAND CRIMP TOOL KK SERIES40 - Immediate$447.43Ver detalhes
TOOL PRESS APPLICATOR 22-30AWG0638882000TOOL PRESS APPLICATOR 22-30AWG2 - Immediate$4,501.78Ver detalhes
TOOL HAND CRIMPER 18-30AWG SIDE0638116600TOOL HAND CRIMPER 18-30AWG SIDE14 - Immediate
1 - Marketplace
$375.28Ver detalhes
TOOL HAND CRIMPER 22-26AWG SIDE0638117400TOOL HAND CRIMPER 22-26AWG SIDE10 - Immediate$468.73Ver detalhes
Published: 2015-04-09