MINT1275 Medical Power Supply

SL POWER / Advanced Energy's MINT1275 product family is a medical grade 275 W internal AC/DC power supply

Image of SL POWER / Advanced Energy's MINT1275 Medical Power SupplySL POWER / Advanced Energy's MINT1275 delivers 275 W of power for mission-critical medical applications that save and sustain lives. Feature rich and highly efficient, the MINT1275 offers active current share for redundant applications. The MINT1275 delivers 180 W of convection cooled power or 275 W with moving air, which translate to the highest convection and conduction ratings in the industry.

The MINT1275 easily fits in 1U chassis and provides isolated 12 V/1 A fan output, 5 V standby voltage, remote inhibit, over temperature protection, and remote sense. All five models are CE marked to the low voltage directive and approved to IEC60601-1 3rd edition.

Features
  • 3” x 5” x 1.4” package
  • Ideal for 1U applications
  • Class I and class II versions
  • Up to 275 W of AC/DC power
  • Universal input 90 VAC to 264 VAC
  • Approved to CSA/EN/IEC/UL60601-1, 3rd Edition, 2 x MOPP Isolation specifications
  • Forced current share
  • 5 V standby and 12 V fan outputs
  • Inhibit, power fail, and output ok signals
  • Efficiency 92% typical
  • 3-year warranty
  • RoHS compliant

MINT1275 Series AC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2Corrente - Saída 1Available QuantityPreçoVer detalhes
AC/DC CONVERTER 48V 180WMINT1275A4814K01AC/DC CONVERTER 48V 180W-3.75 A0 - Immediate
76 - Marketplace
$196.44Ver detalhes
AC/DC CONVERTER 24V 180WMINT1275A2414K01AC/DC CONVERTER 24V 180W-7.5 A0 - Immediate
33 - Marketplace
$196.44Ver detalhes
AC/DC CONVERTER 12V 180WMINT1275A1214K01AC/DC CONVERTER 12V 180W-15 A0 - Immediate
363 - Marketplace
$201.23Ver detalhes
AC/DC CONVERTER 56V 180WMINT1275A5614K01AC/DC CONVERTER 56V 180W-3.2 A0 - Immediate
149 - Marketplace
$201.23Ver detalhes
AC/DC CONVERTER 15V 180WMINT1275A1514K01AC/DC CONVERTER 15V 180W-12 A0 - Immediate$256.23Ver detalhes

Input Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 3POS 3.96MM0009503031CONN RCPT HSG 3POS 3.96MM5350 - Immediate$0.10Ver detalhes
CONN 18-24AWG CRIMP TIN0008520072CONN 18-24AWG CRIMP TIN22849 - Immediate$0.14Ver detalhes

Ground Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN QC RCPT 18-22AWG 0.2500190020001CONN QC RCPT 18-22AWG 0.250116051 - Immediate$0.72Ver detalhes

Output Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SPADE TERM 14-16AWG #80191410058CONN SPADE TERM 14-16AWG #80 - Immediate$0.15Ver detalhes
CONN SPADE TERM 10-12AWG #80191410083CONN SPADE TERM 10-12AWG #831 - Immediate$0.25Ver detalhes
CONN SPADE TERM 14-16AWG #80191410063CONN SPADE TERM 14-16AWG #82976 - Immediate$0.18Ver detalhes

Fan Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 2POS 2.54MM0022013027CONN RCPT HSG 2POS 2.54MM211675 - Immediate$0.10Ver detalhes
CONN 22-30AWG CRIMP TIN0008500114CONN 22-30AWG CRIMP TIN0 - ImmediateSee Page for PricingVer detalhes

Signal Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 10POS 2.54MM0901420010CONN RCPT HSG 10POS 2.54MM0 - Immediate$0.75Ver detalhes
CONN SOCKET 22-24AWG CRIMP TIN0901192109CONN SOCKET 22-24AWG CRIMP TIN157716 - Immediate$0.10Ver detalhes
CONN SOCKET 26-28AWG CRIMP TIN0901192120CONN SOCKET 26-28AWG CRIMP TIN70018 - Immediate$0.10Ver detalhes
Published: 2018-04-25