Eurostyle Terminal Blocks

Molex's Eurostyle fixed-mount and pluggable terminal blocks

Image of Molex Eurostyle Terminal BlockAchieve exceptionally reliable, convenient wire terminations with fixed-mount, push-button Eurostyle terminal blocks from Molex, ideal for a variety of industries and applications. Eurostyle fixed-mount and pluggable terminal blocks offer the most complete lineup of high-power, high-density, customizable terminal blocks available with current ratings up to 115.0 A. Eurostyle high-temperature terminal blocks are designed to meet the requirements demanded by high-power industrial applications. Available with 1 to 30 AWG, 2 to 80 circuits and pitches ranging from 3.50 to 15.00 mm, Molex has the most complete line up of high-density, fixed-mount, and pluggable terminal blocks. Mating options include horizontal, vertical, right-angle, and 45°, with a variety of features including rising cage pressure clamp, combination slotted/posi-drive screws, extended-wire entry funnel, retention screws, and mounting flanges.

Features and Benefits
  • Spring-tension contact
  • Push-button operation designed for push-in terminations of solid or stranded wire
  • Rear barrier
  • Modular housing with multiple pole and color options
  • Provides gas-tight, vibration-proof, long-term wire-retention reliability
  • Simplifies wire termination and removal from contacts. Allows easy and cost-effective servicing of PCB or wire-termination corrections
  • Prevents over-insertion of wire
  • Allows for flexibility to meet unique design requirements

Eurostyle 39700 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TERM BLK 2P SIDE ENT 2.54MM PCB0397000002TERM BLK 2P SIDE ENT 2.54MM PCB3793 - Immediate$1.58Ver detalhes
TERM BLK 2POS TOP ENT 2.54MM PCB0397000202TERM BLK 2POS TOP ENT 2.54MM PCB2665 - Immediate$1.62Ver detalhes
TERM BLOCK 2POS 45DEG 5.08MM PCB0397000102TERM BLOCK 2POS 45DEG 5.08MM PCB1021 - Immediate$1.84Ver detalhes
TERM BLK 3POS TOP ENT 2.54MM PCB0397000203TERM BLK 3POS TOP ENT 2.54MM PCB1637 - Immediate$2.27Ver detalhes
TERM BLK 5POS TOP ENT 2.54MM PCB0397000205TERM BLK 5POS TOP ENT 2.54MM PCB268 - Immediate$3.60Ver detalhes

Wire to Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TERM BLK 3POS SIDE ENT 3.5MM PCB0393570003TERM BLK 3POS SIDE ENT 3.5MM PCB2671 - Immediate$2.19Ver detalhes
TERM BLK 4POS SIDE ENT 3.5MM PCB0393570004TERM BLK 4POS SIDE ENT 3.5MM PCB6747 - Immediate$2.02Ver detalhes
TERM BLK 5POS SIDE ENT 3.5MM PCB0393570005TERM BLK 5POS SIDE ENT 3.5MM PCB666 - Immediate$2.66Ver detalhes
TERM BLK 6POS SIDE ENT 3.5MM PCB0393570006TERM BLK 6POS SIDE ENT 3.5MM PCB1451 - Immediate$3.12Ver detalhes
TERM BLK 20P SIDE ENT 3.5MM PCB0393570020TERM BLK 20P SIDE ENT 3.5MM PCB0 - Immediate$9.09Ver detalhes
Published: 2015-09-29