High-Current, Universal-Clamp Terminal Blocks

Molex's high-current universal-clamp terminal blocks are designed to safely connect aluminum and copper wires

Image of Molex's 201606 Series High-Current, Universal-Clamp Terminal BlocksMolex's DIN-rail or panel-mountable high-current universal-clamp terminal blocks offer a versatile solution for high-current and voltage applications requiring aluminum-to-aluminum, copper-to-copper, or aluminum-to-copper terminations. The industry is moving to smaller and smaller electrical components. These terminal blocks offer approximately 1/3 space savings compared to similar product from competitors. Dissimilar conductor materials need to be connected. Aluminum and copper wires do not co-exist very well due to the potential for oxidation and resulting high contact resistance. Molex high-current universal-clamp terminal blocks are designed to safely connect aluminum and copper wires due to their isolated, tin-plated aluminum contacts and hex screws. They are suitable for -40°C to +105°C operating temperatures. High-voltage, high-current applications require resistance to short circuiting to circumvent increasingly dangerous situations. Molex high-current universal-clamp terminal blocks have been short circuit tested according to the stringent requirements of IEC standard EN 61238-1:2003. This is particularly critical when aluminum wire is used in power feed line applications. These terminal blocks are rated to output 1000 V for applications such as railway systems, photovoltaic (solar), and ships. For less-demanding applications, a 600 V option is available. Currents range from 150.0 A to 380.0 A.

Applications    
  • Motor inverters
  • Motor drives
  • Motor control systems
  • Switchgears
  • Power distribution panels and cabinets
  • Vehicle charging stations
  • Commercial vehicles
  • Electric trains
  • Photovoltaic (solar) systems

One Pole Terminal Block - 600 V

ImagemNúmero de peça do fabricanteDescriçãoFaixa ou bitola do fio - mm²RecursosAltura (máx.)Available QuantityPreçoVer detalhes
TERM BLK 1POS GRAY2016060610TERM BLK 1POS GRAY8,3-53mm²-1,693" (43,00mm)26 - Immediate$14.97Ver detalhes
TERM BLK 1POS GRAY2016060620TERM BLK 1POS GRAY13,3-107mm²-1,929" (49,00mm)16 - Immediate$22.25Ver detalhes
TERM BLK 1POS GRAY2016060630TERM BLK 1POS GRAY53-500mm²-2,319" (58,90mm)272 - Immediate$32.17Ver detalhes
TERM BLK 1POS GRAY2016060640TERM BLK 1POS GRAY53-500mm²-2,638" (67,00mm)0 - Immediate$48.20Ver detalhes

One Pole Terminal Blocks - 1000 V

ImagemNúmero de peça do fabricanteDescriçãoFaixa ou bitola do fio - mm²RecursosAltura (máx.)Available QuantityPreçoVer detalhes
TERM BLK 1POS GRAY2016061610TERM BLK 1POS GRAY13,3-53mm²-1,902" (48,30mm)0 - Immediate$19.83Ver detalhes
TERM BLK 1POS GRAY2016061620TERM BLK 1POS GRAY13,3-107mm²-2,205" (56,00mm)449 - Immediate$31.49Ver detalhes
TERM BLK 1POS GRAY2016061630TERM BLK 1POS GRAY33,6-300mm²-2,559" (65,00mm)0 - Immediate
36 - Marketplace
$45.96Ver detalhes
TERM BLK 1POS GRAY2016061625TERM BLK 1POS GRAY13,3-107mm²-2,205" (56,00mm)0 - Immediate
113 - Marketplace
$31.49Ver detalhes

Tapping Terminal Blocks (Single Pole, Four Connections) - 600 V

ImagemNúmero de peça do fabricanteDescriçãoFaixa ou bitola do fio - mm²RecursosAltura (máx.)Available QuantityPreçoVer detalhes
TERM BLK 2POS GRAY2016060660TERM BLK 2POS GRAY8,3-53mm²-1,693" (43,00mm)146 - Immediate$22.07Ver detalhes
TERM BLK 2POS GRAY2016060670TERM BLK 2POS GRAY13,3-107mm²-1,929" (49,00mm)50 - Immediate$34.63Ver detalhes
TERM BLK 2POS GRAY2016060680TERM BLK 2POS GRAY53-500mm²-2,319" (58,90mm)4 - Immediate
9 - Marketplace
$71.69Ver detalhes
TERM BLK 2POS GRAY2016060690TERM BLK 2POS GRAY53-500mm²-2,638" (67,00mm)0 - Immediate
7 - Marketplace
$84.44Ver detalhes

Three Pole Terminal Blocks - 600 V

ImagemNúmero de peça do fabricanteDescriçãoFaixa ou bitola do fio - mm²RecursosAltura (máx.)Available QuantityPreçoVer detalhes
TERM BLK 3POS GRAY2016066163TERM BLK 3POS GRAY8,3-53mm²-1,693" (43,00mm)63 - Immediate$23.77Ver detalhes
Updated: 2018-04-09
Published: 2018-02-20